Showing
of 586
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Capacitor 0402(1005)
LRC0402CS2N2GV001T
FIXED IND 2.2NH 300MA 160MOHM SM
Johanson Technology Inc.
620,376
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.3nH300 mA-Unshielded160mOhm Max8 @ 100MHz12GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
LQW15AN2N2C10D
FIXED IND 2.2NH 1A 27 MOHM SMD
Murata Electronics
460,850
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.2 nH±0.2nH1 A-Unshielded27mOhm Max25 @ 250MHz14GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN2N2B80D
FIXED IND 2.2NH 2.53A 22MOHM SMD
Murata Electronics
411,017
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.07757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.2 nH±0.1nH2.53 A-Unshielded22mOhm Max30 @ 250MHz15.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG2N2B02D
FIXED IND 2.2NH 450MA 250MOHM SM
Murata Electronics
68,170
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic2.2 nH±0.1nH450 mA-Unshielded250mOhm Max13 @ 500MHz6GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0201(0603)
LRC0201BS2N2GV001T
FIXED IND 2.2NH 300MA 260MOHM SM
Johanson Technology Inc.
84,707
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.3nH300 mA-Unshielded260mOhm Max4 @ 100MHz9.5GHz--55°C ~ 100°C100 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN2N2B02D
FIXED IND 2.2NH 600MA 150MOHM SM
Murata Electronics
100,336
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic2.2 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz11GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HN2N2S02D
FIXED IND 2.2NH 900MA 150MOHM SM
Murata Electronics
77,204
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.3nH900 mA-Unshielded150mOhm Max8 @ 100MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS2N2S02D
FIXED IND 2.2NH 900MA 120MOHM SM
Murata Electronics
29,213
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.3nH900 mA-Unshielded120mOhm Max8 @ 100MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Capacitor 0603(1608)
LRC0603CS2N2GV001T
FIXED IND 2.2NH 300MA 150MOHM SM
Johanson Technology Inc.
35,461
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.3nH300 mA-Unshielded150mOhm Max8 @ 100MHz12GHz--55°C ~ 100°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQG15H-0402(1005Metric)
LQG15HN2N2C02D
FIXED IND 2.2NH 900MA 90MOHM SMD
Murata Electronics
43,253
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.2nH900 mA-Unshielded90mOhm Max-6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS2N2B02D
FIXED IND 2.2NH 900MA 90MOHM SMD
Murata Electronics
155,851
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.1nH900 mA-Unshielded90mOhm Max----55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
M SERIES
MLG1005S2N2BT000
FIXED IND 2.2NH 900MA 150MOHM SM
TDK Corporation
182,259
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2.2 nH±0.1nH900 mA-Unshielded150mOhm Max7 @ 100MHz7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
AIMC-0805
AIMC-0805-2N2S-T
FIXED IND 2.2NH 600MA 100MOHM SM
Abracon LLC
21,991
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.3nH300 mA-Unshielded100mOhm Max10 @ 100MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
LQP03 Series
LQP03HQ2N2B02D
FIXED IND 2.2NH 600MA 120MOHM SM
Murata Electronics
31,029
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.05818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic2.2 nH±0.1nH600 mA-Unshielded120mOhm Max20 @ 500MHz9GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.017" (0.42mm)
LQW18AS4N3G0CD
LQW18AN2N2D00D
FIXED IND 2.2NH 700MA 49MOHM SMD
Murata Electronics
11,863
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.2 nH±0.5nH700 mA-Unshielded49mOhm Max16 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0402 (1005 Metric) MHQ Series
MHQ1005P2N2CT000
FIXED IND 2.2NH 1A 60 MOHM SMD
TDK Corporation
11,994
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.05932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic2.2 nH±0.2nH1 A-Unshielded60mOhm Max23 @ 250MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0603 PKG
LQG18HN2N2S00D
FIXED IND 2.2NH 1.1A 100MOHM SMD
Murata Electronics
10,708
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.3nH1.1 A-Unshielded100mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW18AS4N3G0CD
LQW18AN2N2C80D
FIXED IND 2.2NH 3.2A 18 MOHM SMD
Murata Electronics
4,618
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic2.2 nH±0.2nH3.2 A-Unshielded18mOhm Max24 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
SIMID 0603
B82496C3229A000
FIXED IND 2.2NH 1.5A 35 MOHM SMD
EPCOS - TDK Electronics
27,979
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.15110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.3nH1.5 A-Unshielded35mOhm Max14 @ 100MHz10GHzAEC-Q200-55°C ~ 150°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
WE-KI(0402)
744765022A
FIXED IND 2.2NH 960MA 70MOHM SMD
Würth Elektronik
5,865
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.27200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.2nH960 mA-Unshielded70mOhm Max18 @ 250MHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
MLG Series 0201
MLG0603P2N2ST000
FIXED IND 2.2NH 600MA 100MOHM SM
TDK Corporation
28,750
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic2.2 nH±0.3nH600 mA-Unshielded100mOhm Max14 @ 500MHz7.5GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
MLG Series 0201
MLG0603P2N2CT000
FIXED IND 2.2NH 600MA 100MOHM SM
TDK Corporation
13,700
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic2.2 nH±0.2nH600 mA-Unshielded100mOhm Max14 @ 500MHz7.5GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0201CC, 0402CC, 0402CH Series
PE-0402CL2N2STT
FIXED IND 2.2NH 300MA 200MOHM SM
Pulse Electronics
88,385
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.3nH300 mA-Unshielded200mOhm Max8 @ 100MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQP03 Series
LQP03TQ2N2B02D
FIXED IND 2.2NH 650MA 120MOHM SM
Murata Electronics
29,337
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsThick FilmNon-Magnetic2.2 nH±0.1nH650 mA-Unshielded120mOhm Max17 @ 500MHz11GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HS2N2C02D
FIXED IND 2.2NH 900MA 90MOHM SMD
Murata Electronics
49,673
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.2 nH±0.2nH900 mA-Unshielded90mOhm Max-6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Showing
of 586

2.2 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.