Showing
of 113
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH32NZ181J23L
LQH32PN1R0NN0L
FIXED IND 1UH 2.05A 54 MOHM SMD
Murata Electronics
96,444
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%2.05 A2.3AShielded54mOhm Max-100MHz--40°C ~ 85°C1 MHz-Surface MountNonstandard1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
DR125 series
DR125-820-R
FIXED IND 82UH 2.05A 128MOHM SMD
Eaton - Electronics Division
70,767
In Stock
1 : $0.81000
Cut Tape (CT)
600 : $0.41818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite82 µH±20%2.05 A2.39AShielded128mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.236" (6.00mm)
ASPI-6045S
ASPI-6045S-150M-T
FIXED IND 15UH 2.05A 68 MOHM SMD
Abracon LLC
4,163
In Stock
1 : $0.53000
Cut Tape (CT)
1,500 : $0.24056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%2.05 A2.5AShielded68mOhm-12MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
2,734
In Stock
1 : $0.82000
Cut Tape (CT)
1,500 : $0.39137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%2.05 A2.7AShielded88mOhm Max-12MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
RLB9012 SERIES
RLB9012-330KL
FIXED IND 33UH 2.05A 90 MOHM TH
Bourns Inc.
1,021
In Stock
1 : $0.72000
Tray
Tray
ActiveDrum Core, WirewoundFerrite33 µH±10%2.05 A-Unshielded90mOhm Max30 @ 2.52MHz7.8MHz--55°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.480" (12.20mm)
FIXED IND 1.5UH 2.05A 109MOHM SM
HMLQ20161T-1R5MDR
FIXED IND 1.5UH 2.05A 109MOHM SM
Delta Electronics/Cyntec
9,000
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.10019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal1.5 µH±20%2.05 A2.7AUnshielded109mOhm Max----55°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
ASPI-2010 Series
ASPI-2010HC-1R0M-T
FIXED IND 1UH 2.05A 90 MOHM SMD
Abracon LLC
3,630
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.36247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron1 µH±20%2.05 A3.35AShielded90mOhm Max-70MHz--40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
2474 Series
2474R-20L
FIXED IND 39UH 2.05A 84 MOHM TH
API Delevan Inc.
3,023
In Stock
1 : $5.26000
Bulk
Bulk
ActiveMoldedFerrite39 µH±15%2.05 A1AUnshielded84mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
LQH32NZ181J23L
LQH32PB1R0NN0L
FIXED IND 1UH 2.05A 54 MOHM SMD
Murata Electronics
2,000
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.18196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%2.05 A2.3AShielded54mOhm Max-100MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
TYS6045 SERIES
TYS6045150M-10
FIXED IND 15UH 2.05A 68 MOHM SMD
Laird-Signal Integrity Products
4,363
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.20830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--15 µH±20%2.05 A2.5AShielded68mOhm-12MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
TYA3012R68M-10
TYA30122R2M-10
FIXED IND 2.2UH 2.05A 108MOHM SM
Laird-Signal Integrity Products
18,432
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.16273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%2.05 A2.8AShielded108mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.051" (1.30mm)
VL252008
VLS2010ET-R56N-CA
FIXED IND 560NH 2.05A 60MOHM SMD
TDK Corporation
1,972
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.18973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite560 nH±30%2.05 A2AShielded60mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard-0.079" L x 0.079" W (2.00mm x 2.00mm)0.039" (1.00mm)
PA4331
PA4331.222NLT
FIXED IND 2.2UH 2.05A 108MOHM SM
Pulse Electronics
7,960
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.23755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron2.2 µH±20%2.05 A2.8AShielded108mOhm Max-28MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
WE-LQFS-Series_SMD
74406043068
FIXED IND 6.8UH 2.05A 64MOHM SMD
Würth Elektronik
1,006
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.55201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%2.05 A1.52AShielded64mOhm Max-66MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard48280.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
6,022
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.6 nH±5%2.05 A-Unshielded46mOhm Max68 @ 900MHz13.45GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
1,985
Marketplace
1 : $1.11000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.9 nH±5%2.05 A-Unshielded46mOhm Max69 @ 900MHz12.65GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
74404064zzz
74404064150
FIXED IND 15UH 2.05A 68 MOHM SMD
Würth Elektronik
1,460
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%2.05 A2.7ASemi-Shielded68mOhm-17MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
54,770
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.9 nH±2%2.05 A-Unshielded46mOhm Max69 @ 900MHz12.65GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
2,606
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.6 nH±2%2.05 A-Unshielded46mOhm Max68 @ 900MHz13.45GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-3N4XGRW
FIXED IND 3.4NH 2.05A 46MOHM SMD
Coilcraft
1,698
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.4 nH±2%2.05 A-Unshielded46mOhm Max66 @ 900MHz13.73GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-3N8XGRW
FIXED IND 3.8NH 2.05A 46MOHM SMD
Coilcraft
1,283
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.8 nH±2%2.05 A-Unshielded46mOhm Max69 @ 900MHz12.92GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-3N5XGRW
FIXED IND 3.5NH 2.05A 46MOHM SMD
Coilcraft
500
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.5 nH±2%2.05 A-Unshielded46mOhm Max67 @ 900MHz13.71GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-4N1XGRW
FIXED IND 4.1NH 2.05A 46MOHM SMD
Coilcraft
389
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic4.1 nH±2%2.05 A-Unshielded46mOhm Max71 @ 900MHz12.13GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-3N7XGRW
FIXED IND 3.7NH 2.05A 46MOHM SMD
Coilcraft
285
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic3.7 nH±2%2.05 A-Unshielded46mOhm Max68 @ 900MHz13.18GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
0402DC-11NXGRW
0402DC-4N2XGRW
FIXED IND 4.2NH 2.05A 46MOHM SMD
Coilcraft
240
Marketplace
1 : $1.40000
Strip
Strip
ActiveDrum Core, WirewoundCeramic4.2 nH±2%2.05 A-Unshielded46mOhm Max71 @ 900MHz11.87GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.044" L x 0.026" W (1.11mm x 0.66mm)0.026" (0.65mm)
Showing
of 113

2.05 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.