Showing
of 743
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
LQW15AN18NG00D
FIXED IND 18NH 370MA 270MOHM SMD
Murata Electronics
212,756
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.05333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±2%370 mA-Unshielded270mOhm Max25 @ 250MHz4.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN18NJ8ZD
FIXED IND 18NH 1.05A 130MOHM SMD
Murata Electronics
139,257
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.06949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±5%1.05 A-Unshielded130mOhm Max30 @ 250MHz5.2GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ18NGV001T
FIXED IND 18NH 200MA 650MOHM SMD
Johanson Technology Inc.
944,335
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%200 mA-Unshielded650mOhm Max8 @ 100MHz2.9GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN18NH02D
FIXED IND 18NH 200MA 800MOHM SMD
Murata Electronics
54,354
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic18 nH±3%200 mA-Unshielded800mOhm Max12 @ 500MHz2.2GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HN18NJ02D
FIXED IND 18NH 350MA 510MOHM SMD
Murata Electronics
50,745
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±5%350 mA-Unshielded510mOhm Max8 @ 100MHz2.1GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN18NH02D
FIXED IND 18NH 350MA 510MOHM SMD
Murata Electronics
30,735
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±3%350 mA-Unshielded510mOhm Max-2.1GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Capacitor 0603(1608)
LRC0603CJ18NGV001T
FIXED IND 18NH 300MA 600MOHM SMD
Johanson Technology Inc.
143,562
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%300 mA-Unshielded600mOhm Max10 @ 100MHz2.1GHz--55°C ~ 100°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW15A
LQW15AN18NJ00D
FIXED IND 18NH 370MA 270MOHM SMD
Murata Electronics
96,380
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.04848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±5%370 mA-Unshielded270mOhm Max25 @ 250MHz4.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN18NH00D
FIXED IND 18NH 370MA 270MOHM SMD
Murata Electronics
170,333
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±3%370 mA-Unshielded270mOhm Max25 @ 250MHz4.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW18AS4N3G0CD
LQW18AN18NJ00D
FIXED IND 18NH 550MA 160MOHM SMD
Murata Electronics
30,236
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±5%550 mA-Unshielded160mOhm Max40 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
WE-MK Series
744786118A
FIXED IND 18NH 400MA 550MOHM SMD
Würth Elektronik
8,110
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.06600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%400 mA-Unshielded550mOhm Max8 @ 100MHz2.2GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603(1608)
LQG18HN18NJ00D
FIXED IND 18NH 350MA 450MOHM SMD
Murata Electronics
56,419
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±5%600 mA-Unshielded450mOhm Max12 @ 100MHz2.6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQW15A
LQW15AN18NG80D
FIXED IND 18NH 1.05A 130MOHM SMD
Murata Electronics
20,519
In Stock
1 : $0.24000
Cut Tape (CT)
10,000 : $0.07757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-18 nH±2%1.05 A-Unshielded130mOhm Max30 @ 250MHz5.2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN18NG8ZD
FIXED IND 18NH 1.05A 130MOHM SMD
Murata Electronics
21,338
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.07918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±2%1.05 A-Unshielded130mOhm Max30 @ 250MHz5.2GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
SIMID 0603
B82496C3180J000
FIXED IND 18NH 400MA 450MOHM SMD
EPCOS - TDK Electronics
19,494
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.16483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic18 nH±5%400 mA-Unshielded450mOhm Max14 @ 100MHz4GHzAEC-Q200-55°C ~ 150°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
WE-KI(0402)
744765118A
FIXED IND 18NH 420MA 230MOHM SMD
Würth Elektronik
11,478
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.27200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic18 nH±5%420 mA-Unshielded230mOhm Max25 @ 250MHz3.1GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
744762118A
744762118A
FIXED IND 18NH 1A 100 MOHM SMD
Würth Elektronik
2,468
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.29600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic18 nH±5%1 A-Unshielded100mOhm Max60 @ 350MHz2.7GHzAEC-Q200-40°C ~ 125°C100 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.102" L x 0.083" W (2.60mm x 2.10mm)0.075" (1.90mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN18NJ02D
FIXED IND 18NH 200MA 800MOHM SMD
Murata Electronics
25,728
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic18 nH±5%200 mA-Unshielded800mOhm Max12 @ 500MHz2.2GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0201(0603)
LRC0201BJ18NGV001T
FIXED IND 18NH 200MA 1.5 OHM SMD
Johanson Technology Inc.
26,379
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%200 mA-Unshielded1.5Ohm Max5 @ 100MHz2.5GHz--55°C ~ 100°C100 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0201CC, 0402CC, 0402CH Series
PE-0402CL180JTT
FIXED IND 18NH 300MA 500MOHM SMD
Pulse Electronics
167,307
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%300 mA-Unshielded500mOhm Max8 @ 100MHz2.1GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS18NH02D
FIXED IND 18NH 400MA 360MOHM SMD
Murata Electronics
30,544
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±3%400 mA-Unshielded360mOhm Max-2.2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
WE-MK
74478418
FIXED IND 18NH 200MA 650MOHM SMD
Würth Elektronik
18,019
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.03800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%200 mA-Unshielded650mOhm Max8 @ 100MHz2.9GHz--40°C ~ 120°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
CE201210 Series
CE201210-18NJ
FIXED IND 18NH 300MA 450MOHM SMD
Bourns Inc.
14,783
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.04145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic18 nH±5%300 mA-Unshielded450mOhm Max24 @ 100MHz1.5GHz--55°C ~ 125°C100 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.03mm)
LQG15H-0402(1005Metric)
LQG15HH18NJ02D
FIXED IND 18NH 300MA 360MOHM SMD
Murata Electronics
28,193
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir18 nH±5%300 mA--360mOhm Max8 @ 100MHz2.2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQW18AS4N3G0CD
LQW18AN18NG10D
FIXED IND 18NH 700MA 85 MOHM SMD
Murata Electronics
8,825
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.06909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic18 nH±2%700 mA-Unshielded85mOhm Max42 @ 250MHz3.5GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
Showing
of 743

18 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.