Showing
of 267
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744314047
744314047
FIXED IND 470NH 18A 1.35MOHM SMD
Würth Elektronik
3,699
In Stock
1 : $3.80000
Cut Tape (CT)
1,000 : $2.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 nH±20%18 A20AShielded1.35mOhm-235MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70500.276" L x 0.272" W (7.00mm x 6.90mm)0.197" (5.00mm)
IHLP3232DZ
IHLP3232DZER1R0M01
FIXED IND 1UH 18A 5.78 MOHM SMD
Vishay Dale
24,365
In Stock
1 : $1.48000
Cut Tape (CT)
500 : $0.76356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%18 A24AShielded5.78mOhm Max-42MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.340" L x 0.322" W (8.64mm x 8.18mm)0.157" (4.00mm)
SRP1265A-xxxx
SRP1265A-3R3M
FIXED IND 3.3UH 18A 6.8 MOHM SMD
Bourns Inc.
21,845
In Stock
1 : $1.69000
Cut Tape (CT)
500 : $0.88150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder3.3 µH±20%18 A30AShielded6.8mOhm Max20 @ 100kHz20MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
SRP1038A-xxxx
SRP1038A-1R0M
FIXED IND 1UH 18A 3.3 MOHM SMD
Bourns Inc.
1,996
In Stock
1 : $1.54000
Cut Tape (CT)
500 : $0.79028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1 µH±20%18 A36AShielded3.3mOhm Max20 @ 100kHz47MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
SRP1270 Series
SRP1270-3R3M
FIXED IND 3.3UH 18A 6.6 MOHM SMD
Bourns Inc.
5,092
In Stock
1 : $1.68000
Cut Tape (CT)
400 : $0.93135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron3.3 µH±20%18 A35AShielded6.6mOhm Max-20MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.539" L x 0.539" W (13.70mm x 13.70mm)0.276" (7.00mm)
7443320470
7443330150
FIXED IND 1.5UH 18A 4 MOHM SMD
Würth Elektronik
2,337
In Stock
1 : $2.40000
Cut Tape (CT)
400 : $1.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±20%18 A27AShielded4mOhm Max-78MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.429" L x 0.394" W (10.90mm x 10.00mm)0.382" (9.70mm)
ASPI-0630LR Series
ASPI-0630LR-R47M-T15
FIXED IND 470NH 18A 4.1 MOHM SMD
Abracon LLC
5,375
In Stock
1 : $0.91000
Cut Tape (CT)
1,500 : $0.41659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder470 nH±20%18 A20AShielded4.1mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
SRP6540 SERIES
SRP6540-R56M
FIXED IND 560NH 18A 4.4 MOHM SMD
Bourns Inc.
3,418
In Stock
1 : $1.49000
Cut Tape (CT)
1,200 : $0.68228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder560 nH±20%18 A18AShielded4.4mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
SRP7050TA
SRP7050TA-R68M
FIXED IND 680NH 18A 4.5 MOHM SMD
Bourns Inc.
1,737
In Stock
1 : $1.42000
Cut Tape (CT)
800 : $0.69040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder680 nH±20%18 A24AShielded4.5mOhm Max10 @ 100kHz75MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA4342.JPG
PA4342.102ANLT
FIXED IND 1UH 18A 3.25 MOHM SMD
Pulse Electronics
2,923
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.72538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%18 A26AShielded3.25mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
ASPIAG-F Series
ASPIAIG-F4020-R10M-T
FIXED IND 100NH 18A 2.42MOHM SMD
Abracon LLC
11,100
In Stock
1 : $1.87000
Cut Tape (CT)
3,000 : $0.86355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 nH±20%18 A33AShielded2.42mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
Fixed Inductors
SRP6050CA-1R2M
FIXED IND 1.2UH 18A 5.83MOHM SMD
Bourns Inc.
2,891
In Stock
1 : $1.96000
Cut Tape (CT)
800 : $0.96589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.2 µH±20%18 A22AShielded5.83mOhm Max-43MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.260" L x 0.252" W (6.60mm x 6.40mm)0.197" (5.00mm)
744310024
744310024
FIXED IND 240NH 18A 1.8 MOHM SMD
Würth Elektronik
2,547
In Stock
1 : $3.80000
Cut Tape (CT)
1,500 : $2.43600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-240 nH±20%18 A40AShielded1.8mOhm-220MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70300.276" L x 0.272" W (7.00mm x 6.90mm)0.130" (3.30mm)
HCM1A1707
HCM1A1707V2-4R7-R
FIXED IND 4.7UH 18A 4.72MOHM SMD
Eaton - Electronics Division
264
In Stock
1 : $4.31000
Cut Tape (CT)
200 : $2.58670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder4.7 µH±20%18 A27AShielded4.72mOhm Max-12MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.675" L x 0.675" W (17.15mm x 17.15mm)0.276" (7.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER8R2M01
FIXED IND 8.2UH 18A 10.66MOHM SM
Vishay Dale
371
In Stock
1 : $4.45000
Cut Tape (CT)
200 : $2.67245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2 µH±20%18 A25AShielded10.66mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.675" L x 0.675" W (17.15mm x 17.15mm)0.276" (7.00mm)
SRP1770TA
SRP1770TA-8R2M
FIXED IND 8.2UH 18A 10.8MOHM SMD
Bourns Inc.
760
In Stock
1 : $4.58000
Cut Tape (CT)
200 : $2.74625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder8.2 µH±20%18 A25AShielded10.8mOhm Max20 @ 100kHz10MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.665" L x 0.665" W (16.90mm x 16.90mm)0.276" (7.00mm)
HCTI Series
HCTI-15-18.0
FIXED IND 15UH 18A 6 MOHM TH
Signal Transformer
1,215
In Stock
1 : $2.92000
Tray
Tray
ActiveToroidal-15 µH±15%18 A-Shielded6mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
SRP2313AA
SRP2313AA-230M
FIXED IND 23UH 18A 11 MOHM SMD
Bourns Inc.
855
In Stock
1 : $7.70000
Cut Tape (CT)
80 : $4.92875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundAlloy Powder23 µH±20%18 A14AShielded11mOhm Max30 @ 100kHz5MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.925" L x 0.866" W (23.50mm x 22.00mm)0.512" (13.00mm)
SRP5020C
SRP5020C-R15Y
FIXED IND 150NH 18A 4 MOHM SMD
Bourns Inc.
3,278
In Stock
1 : $1.13000
Cut Tape (CT)
3,000 : $0.50237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal150 nH±30%18 A34AShielded4mOhm Max5 @ 100kHz180MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.079" (2.00mm)
PA5448.XXXNLT_and_PM5448.XXXNLT
PA5448.102NLT
FIXED IND 1UH 18A 6.8 MOHM SMD
Pulse Electronics
4,585
In Stock
1 : $1.11000
Cut Tape (CT)
800 : $0.54085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%18 A16AShielded6.8mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.346" L x 0.323" W (8.80mm x 8.20mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZERR22M8A
FIXED IND 220NH 18A 4.23MOHM SMD
Vishay Dale
2,465
In Stock
1 : $1.43000
Cut Tape (CT)
2,000 : $0.65287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMolded-220 nH±20%18 A11AShielded4.23mOhm Max-190MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard-0.204" L x 0.204" W (5.18mm x 5.18mm)0.118" (3.00mm)
FIXED IND 470NH 18A 3.9 MOHM SMD
CMLS065T-R47MS
FIXED IND 470NH 18A 3.9 MOHM SMD
Delta Electronics/Cyntec
1,996
In Stock
1 : $1.56000
Cut Tape (CT)
500 : $0.79992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal470 nH±20%18 A30AUnshielded3.9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.278" L x 0.260" W (7.05mm x 6.60mm)0.197" (5.00mm)
2x00 Vertical Series
2303-V-RC
FIXED IND 15UH 18A 6 MOHM TH
Bourns Inc.
101
In Stock
1 : $4.66000
Bulk
Bulk
ActiveToroidalIron Powder15 µH±15%18 A-Unshielded6mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
8,000
In Stock
1 : $0.61000
Cut Tape (CT)
1,000 : $0.25755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±20%18 A20AShielded4.1mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.122" (3.10mm)
2,000
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedAlloy Powder600 nH±20%18 A8.8AShielded4.3mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.236" L x 0.224" W (6.00mm x 5.70mm)0.122" (3.10mm)
Showing
of 267

18 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.