18.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,727 In Stock | 1 : $1.33000 Cut Tape (CT) 2,000 : $0.60665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 100 nH | ±20% | 18.3 A | 51.1A | Unshielded | 2.7mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.201" W (5.30mm x 5.10mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 308 : $2.50425 Tray | Tray | Active | Toroidal | - | 2.2 µH | ±15% | 18.3 A | - | Shielded | 4mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 200 : $2.65155 Tray | Tray | Active | Toroidal | - | 2.2 µH | ±15% | 18.3 A | - | Shielded | 4mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
0 In Stock Check Lead Time | 1 : $3.79000 Tube | Tube | Active | Wirewound | - | 3.3 µH | ±20% | 18.3 A | 35A | Unshielded | 3.9mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : $8.76120 Bulk | Bulk | Active | Toroidal | Iron | 390 nH | ±10% | 18.3 A | 26.6A | Shielded | 2mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.660" Dia x 0.360" W (16.76mm x 9.14mm) | - | |||
0 In Stock Check Lead Time | 100 : $8.76120 Bulk | Bulk | Active | Toroidal | Iron | 390 nH | ±10% | 18.3 A | 26.6A | Shielded | 2mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.660" Dia x 0.360" W (16.76mm x 9.14mm) | - | |||
2,223 Marketplace | 1 : $2.71000 Strip | Strip | Active | Molded | Metal Composite | 680 nH | ±20% | 18.3 A | 10.5A | Shielded | 4mOhm Max | - | 72MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.161" (4.10mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Toroidal | - | 2.2 µH | ±15% | 18.3 A | - | Shielded | 4mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Toroidal | - | 2.2 µH | ±15% | 18.3 A | - | Shielded | 4mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Wirewound | - | 3.3 µH | ±20% | 18.3 A | 35A | Unshielded | 3.9mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) |