18.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,893 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $0.85914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.5 µH | ±20% | 18.1 A | 27.2A | Shielded | 5.9mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
1,570 In Stock | 1 : $1.26000 Cut Tape (CT) 1,000 : $0.56000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 18.1 A | 16.6A | Shielded | 3.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.197" (5.00mm) | |||
0 In Stock | 16 : $17.62500 - | - | Active | Wirewound | - | 27 µH | ±10% | 18.1 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.600" Dia (40.64mm) | 1.450" (36.83mm) | |||
3,042 Marketplace | 1 : $3.35000 Strip | Strip | Active | Molded | Metal Composite | 1 µH | ±20% | 18.1 A | 17.7A | Shielded | 4.9mOhm Max | - | 42MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.256" W (6.71mm x 6.51mm) | 0.122" (3.10mm) |