Showing
of 2,049
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH74 Series
CDRH74NP-180MC-B
FIXED IND 18UH 1.31A 91 MOHM SMD
Sumida America Components Inc.
75,769
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.34520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite18 µH±20%1.31 A-Shielded91mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
SRR1210-330M
SRR1210-180M
FIXED IND 18UH 5.5A 35 MOHM SMD
Bourns Inc.
68,204
In Stock
1 : $1.26000
Cut Tape (CT)
250 : $0.69664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%5.5 A5.1AShielded35mOhm Max13 @ 2.52MHz8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
7443551181
7443551181
FIXED IND 18UH 7.5A 22 MOHM SMD
Würth Elektronik
3,137
In Stock
1 : $3.48000
Cut Tape (CT)
400 : $2.50000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-18 µH±20%7.5 A7.5AShielded22mOhm-16MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
0603 (1608 Metric)
MLF1608C180KTA00
FIXED IND 18UH 2MA 1.6 OHM SMD
TDK Corporation
15,687
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite18 µH±10%2 mA-Shielded1.6Ohm Max20 @ 1MHz20MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLF2012
MLF2012C180KT000
FIXED IND 18UH 5MA 800 MOHM SMD
TDK Corporation
4,715
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.06492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite18 µH±10%5 mA-Shielded800mOhm Max30 @ 1MHz20MHz--40°C ~ 85°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
B82144F2183K
B78108S1183K000
FIXED IND 18UH 580MA 670 MOHM TH
EPCOS - TDK Electronics
17,444
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.12211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite18 µH±10%580 mA-Unshielded670mOhm Max60 @ 2.52MHz17MHz--55°C ~ 125°C2.52 MHz-Through HoleAxial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
SRN3015
SRN3015-180M
FIXED IND 18UH 650MA 546MOHM SMD
Bourns Inc.
3,331
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.19990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%650 mA620mASemi-Shielded546mOhm Max17 @ 2.52MHz30MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
SDR0403 Series
SDR0403-180ML
FIXED IND 18UH 840MA 340MOHM SMD
Bourns Inc.
35,933
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.24725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%840 mA1.3AUnshielded340mOhm Max25 @ 2.52MHz23MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
78F180J-RC
78F180J-RC
FIXED IND 18UH 315MA 1 OHM TH
Bourns Inc.
9,680
In Stock
1 : $0.27000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite18 µH±5%315 mA-Unshielded1Ohm Max50 @ 2.5MHz15MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
SDR0604 Series
SDR0604-180YL
FIXED IND 18UH 1.25A 150MOHM SMD
Bourns Inc.
7,713
In Stock
1 : $0.53000
Cut Tape (CT)
400 : $0.32028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±15%1.25 A1.5AUnshielded150mOhm Max30 @ 2.52MHz18MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.228" L x 0.228" W (5.80mm x 5.80mm)0.189" (4.80mm)
CDRH6D Series
CDRH6D28NP-180NC
FIXED IND 18UH 1.32A 95 MOHM SMD
Sumida America Components Inc.
5,752
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.35448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite18 µH±30%1.32 A-Shielded95mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
SRR6038 Series
SRR6038-180Y
FIXED IND 18UH 1.5A 92 MOHM SMD
Bourns Inc.
26,248
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±30%1.5 A1.7AShielded92mOhm Max8 @ 2.52MHz13.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.268" L x 0.268" W (6.80mm x 6.80mm)0.157" (4.00mm)
SRN1060
SRN1060-180M
FIXED IND 18UH 3.85A 43 MOHM SMD
Bourns Inc.
2,567
In Stock
1 : $0.83000
Cut Tape (CT)
600 : $0.42632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%3.85 A3.8ASemi-Shielded43mOhm Max25 @ 7.96MHz10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.386" W (10.00mm x 9.80mm)0.236" (6.00mm)
SRR1240 Series
SRR1240-180M
FIXED IND 18UH 3.2A 55 MOHM SMD
Bourns Inc.
2,192
In Stock
1 : $1.18000
Cut Tape (CT)
800 : $0.58176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%3.2 A3AShielded55mOhm Max14 @ 2.52MHz20MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1260 Series
SRR1260-180M
FIXED IND 18UH 4.2A 36 MOHM SMD
Bourns Inc.
1,594
In Stock
1 : $1.18000
Cut Tape (CT)
600 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%4.2 A3.9AShielded36mOhm Max28 @ 2.52MHz15.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
SRR-1280
SRR1280-180M
FIXED IND 18UH 4.8A 35 MOHM SMD
Bourns Inc.
11,661
In Stock
1 : $1.18000
Cut Tape (CT)
400 : $0.65448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%4.8 A4.6AShielded35mOhm Max24 @ 2.52MHz12MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
6,699
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.71972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite18 µH±20%5.1 A-Shielded28mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
74404064zzz
74404064180
FIXED IND 18UH 1.85A 81 MOHM SMD
Würth Elektronik
3,792
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%1.85 A2.4ASemi-Shielded81mOhm-16MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
CDRH127 Series
CDRH127NP-180MC
FIXED IND 18UH 3.9A 39.2MOHM SMD
Sumida America Components Inc.
9,535
In Stock
1 : $1.81000
Cut Tape (CT)
500 : $0.96276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--18 µH±20%3.9 A-Shielded39.2mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
WE-PD SERIES
744771118
FIXED IND 18UH 3.48A 34 MOHM SMD
Würth Elektronik
3,786
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±20%3.48 A4.3AShielded34mOhm Max-15MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
0603 (1608 Metric)
MLF1608C180MTA00
FIXED IND 18UH 2MA 1.6 OHM SMD
TDK Corporation
7,745
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite18 µH±20%2 mA-Shielded1.6Ohm Max20 @ 1MHz20MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
NLV25T Series
NLV25T-180J-PF
FIXED IND 18UH 130MA 4.8 OHM SMD
TDK Corporation
3,695
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite18 µH±5%130 mA-Unshielded4.8Ohm Max25 @ 2.52MHz24MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV25T Series
NLV25T-180J-EF
FIXED IND 18UH 130MA 4.8 OHM SMD
TDK Corporation
2,343
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±5%130 mA-Unshielded4.8Ohm Max25 @ 2.52MHz24MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLV32T Series
NLV32T-180J-PF
FIXED IND 18UH 120MA 3.3 OHM SMD
TDK Corporation
2,000
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite18 µH±5%120 mA-Unshielded3.3Ohm Max30 @ 2.52MHz20MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
CM322522 Series
CM322522-180KL
FIXED IND 18UH 110MA 3.3 OHM SMD
Bourns Inc.
9,265
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.11538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±10%110 mA-Unshielded3.3Ohm Max30 @ 2.52MHz27MHz--40°C ~ 125°C2.52 MHz-Surface MountNonstandard-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)
Showing
of 2,049

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.