15.6 A Fixed Inductors

Results: 28
Manufacturer
Allied Components InternationalAPI Delevan Inc.Bourns Inc.CoilcraftEaton - Electronics DivisionGowanda ElectronicsITG Electronics, Inc.KEMETSignal TransformerTDK CorporationVishay DaleWürth Elektronik
Series
20002300DHP106095SHC8LPHCM1AHCSMHCTHCTIHCTRIHM-2METCOM MPXMPXVPM2120PQ108081
Packaging
-BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
Type
-Drum Core, WirewoundMoldedToroidalWirewound
Material - Core
-FerriteIron AlloyIron PowderIronMetal CompositeMetal
Inductance
220 nH470 nH560 nH680 nH750 nH1 µH1.5 µH1.8 µH2 µH2.8 µH3.3 µH5.6 µH27 µH28 µH
Tolerance
±10%±15%±20%±25%
Current - Saturation (Isat)
13A14.8A15.5A16.1A18.1A19.8A20A24A24.8A40.5A-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
2.7mOhm Max3.2mOhm Max3.6mOhm Max4.1mOhm Max4.3mOhm Max4.6mOhm Max4.7mOhm Max5mOhm Max5.39mOhm Max6mOhm Max8mOhm Max8.6mOhm8.9mOhm
Q @ Freq
33 @ 100kHz-
Frequency - Self Resonant
42MHz95MHz110MHz132MHz155MHz184MHz-
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-40°C ~ 125°C-40°C ~ 155°C-30°C ~ 130°C
Inductance Frequency - Test
1 kHz100 kHz300 kHz1 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
1616 (4040 Metric)NonstandardNonstandard, 3 LeadRadial, Horizontal (Open)Radial, HorizontalRadial, Vertical (Open)Radial, VerticalVertical, No Base, 2 PC Pin
Supplier Device Package
3-SMD16168090-Vertical, No Base, 2 PC Pin
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)0.276" L x 0.256" W (7.00mm x 6.50mm)0.319" L x 0.319" W (8.10mm x 8.10mm)0.421" L x 0.394" W (10.70mm x 10.00mm)0.429" L x 0.409" W (10.90mm x 10.40mm)0.539" L x 0.512" W (13.70mm x 13.00mm)0.665" L x 0.665" W (16.89mm x 16.89mm)0.680" Dia x 0.410" W (17.27mm x 10.41mm)1.000" L x 0.500" W (25.40mm x 12.70mm)1.063" L x 0.724" W (27.00mm x 18.40mm)1.098" L x 1.098" W (27.94mm x 27.94mm)1.100" L x 1.100" W (27.94mm x 27.94mm)1.201" L x 1.000" W (30.50mm x 25.40mm)1.280" Dia (32.51mm)
Height - Seated (Max)
0.071" (1.80mm)0.122" (3.10mm)0.138" (3.50mm)0.197" (5.00mm)0.213" (5.40mm)0.256" (6.50mm)0.366" (9.30mm)0.400" (10.16mm)0.560" (14.22mm)0.650" (16.51mm)0.787" (20.00mm)0.820" (20.83mm)0.949" (24.10mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2x00 Vertical Series
2306-V-RC
FIXED IND 27UH 15.6A 8 MOHM TH
Bourns Inc.
1,987
In Stock
1 : $4.28000
Bulk
Bulk
ActiveToroidalIron Powder27 µH±15%15.6 A-Unshielded8mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
MPXV1D1770
MPXV1D0650L1R0
FIXED IND 1UH 15.6A 6 MOHM SMD
KEMET
3,207
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.98475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1 µH±20%15.6 A13AShielded6mOhm Max-42MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.197" (5.00mm)
SPM10054T-150M-HZR
SPM10054T-1R5M-HZR
AUTO IND 1.5UH 20A 5.39MOHM
TDK Corporation
994
In Stock
1 : $2.47000
Cut Tape (CT)
500 : $1.31840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal1.5 µH±20%15.6 A14.8AShielded5.39mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.421" L x 0.394" W (10.70mm x 10.00mm)0.213" (5.40mm)
WE-CHSA Series_View 1
78433490056
WE-CHSA PERFORMANCE SMD HIGH CUR
Würth Elektronik
235
In Stock
1 : $2.87000
Cut Tape (CT)
350 : $1.86000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Alloy560 nH±20%15.6 A40.5AShielded4.1mOhm Max-184MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.319" L x 0.319" W (8.10mm x 8.10mm)0.366" (9.30mm)
MPX1D0650
MPX1D0650L1R0
FIXED IND 1UH 15.6A 6 MOHM SMD
KEMET
705
In Stock
1 : $1.77000
Cut Tape (CT)
2,000 : $0.88628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%15.6 A13AShielded6mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.197" (5.00mm)
XGL4018-102MEC
XGL4018-221MEC
FIXED INDUCTOR 0.22UH SMD
Coilcraft
5,742
Marketplace
1 : $2.48000
Strip
Strip
ActiveMolded-220 nH±20%15.6 A16.1AShielded3.2mOhm Max-155MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
XEL4030-471MEC
XEL4030-471MEC
FIXED IND 470NH 15.6A 4.6MOHM SM
Coilcraft
14,645
Marketplace
1 : $2.63000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedMetal Composite470 nH±20%15.6 A15.5AShielded4.6mOhm Max-95MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
DHP106095S-180MHF
DHP106095S-390MHF
FIXED IND 39UH 15.6A 8.6MOHM TH
ITG Electronics, Inc.
30
Marketplace
30 : $6.46600
Tray
Tray
Active-Ferrite39 µH±20%15.6 A18.1AShielded8.6mOhm----55°C ~ 130°C300 kHz-Through HoleRadial, Vertical-1.063" L x 0.724" W (27.00mm x 18.40mm)0.949" (24.10mm)
DHP106095S-180MHF
DHP106095S-330MHF
FIXED IND 33UH 15.6A 8.6MOHM TH
ITG Electronics, Inc.
30
Marketplace
30 : $6.46600
Tray
Tray
Active-Ferrite33 µH±20%15.6 A19.8AShielded8.6mOhm----55°C ~ 130°C300 kHz-Through HoleRadial, Vertical-1.063" L x 0.724" W (27.00mm x 18.40mm)0.949" (24.10mm)
HCTI Series
HCTI-27-15.6
FIXED IND 27UH 15.6A 8 MOHM TH
Signal Transformer
0
In Stock
Check Lead Time
1 : $2.73000
Tray
Tray
ActiveToroidal-27 µH±15%15.6 A-Shielded8mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
2x00 Horizontal Series
2306-H-RC
FIXED IND 27UH 15.6A 8 MOHM TH
Bourns Inc.
7
In Stock
1 : $4.28000
Bulk
Bulk
ActiveToroidalIron Powder27 µH±15%15.6 A-Unshielded8mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Horizontal (Open)-1.280" Dia (32.51mm)0.650" (16.51mm)
WE-CHSA Series_View 1
7843340068
FIXED IND 680NH 15.6A 4.1MOHM SM
Würth Elektronik
0
In Stock
Check Lead Time
350 : $1.72000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite680 nH±20%15.6 A24.8AShielded4.1mOhm Max-132MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard80900.319" L x 0.319" W (8.10mm x 8.10mm)0.366" (9.30mm)
PM2120 20% Series
PM2120-5R6M-RC
FIXED IND 5.6UH 15.6A 5 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
126 : $2.02111
Tray
Tray
ActiveToroidalIron5.6 µH±20%15.6 A-Unshielded5mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
FIXED IND 750NH 15.6A 4.7MOHM SM
HC8LP-R75-R
FIXED IND 750NH 15.6A 4.7MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
800 : $4.34971
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundIron Powder750 nH±20%15.6 A24AUnshielded4.7mOhm Max----40°C ~ 155°C100 kHz-Surface MountNonstandard-0.429" L x 0.409" W (10.90mm x 10.40mm)0.138" (3.50mm)
HCM1A1307
HCM1A1307-3R3-R
FIXED IND 3.3UH 15.6A 4.3MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $5.57000
Cut Tape (CT)
250 : $3.23936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Iron Powder3.3 µH±20%15.6 A20AShielded4.3mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.539" L x 0.512" W (13.70mm x 13.00mm)0.256" (6.50mm)
PQ108081-471MHF
PQ108081-330MHF
FIXED IND 33UH 15.6A 8.9MOHM SMD
ITG Electronics, Inc.
20
Marketplace
20 : $7.00000
Tray
Tray
Active-Ferrite33 µH±20%15.6 A19.8AShielded8.9mOhm----55°C ~ 130°C300 kHz-Surface MountNonstandard-1.100" L x 1.100" W (27.94mm x 27.94mm)0.787" (20.00mm)
HCTR-441
HCTR-441
FIXED IND 2.8UH 15.6A 3.6MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $7.70430
Bulk
Bulk
ActiveToroidalIron Powder2.8 µH±25%15.6 A-Shielded3.6mOhm Max33 @ 100kHz110MHz--30°C ~ 130°C100 kHz-Surface MountNonstandard-0.665" L x 0.665" W (16.89mm x 16.89mm)0.400" (10.16mm)
FIXED IND 2.8UH 15.6A 3.6MOHM SM
HCT-441
FIXED IND 2.8UH 15.6A 3.6MOHM SM
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $7.70430
Bulk
Bulk
ActiveToroidalIron Powder2.8 µH±25%15.6 A-Shielded3.6mOhm Max33 @ 100kHz110MHz--30°C ~ 130°C100 kHz-Surface MountNonstandard-0.665" L x 0.665" W (16.89mm x 16.89mm)0.400" (10.16mm)
FIXED IND 1.8UH 15.6A 6 MOHM TH
IHM2EB1R8K
FIXED IND 1.8UH 15.6A 6 MOHM TH
Vishay Dale
0
In Stock
Check Lead Time
40 : $8.86275
-
-
Active-Ferrite1.8 µH±10%15.6 A-Unshielded6mOhm Max----55°C ~ 125°C1 kHz-Through HoleRadial, Horizontal-1.000" L x 0.500" W (25.40mm x 12.70mm)0.560" (14.22mm)
FIXED IND 1.8UH 15.6A 6 MOHM TH
IHM2PM1R8K
FIXED IND 1.8UH 15.6A 6 MOHM TH
Vishay Dale
0
In Stock
Check Lead Time
40 : $8.86275
-
-
Active-Ferrite1.8 µH±10%15.6 A-Unshielded6mOhm Max----55°C ~ 125°C1 kHz-Through HoleRadial, Horizontal-1.000" L x 0.500" W (25.40mm x 12.70mm)0.560" (14.22mm)
2x00 Horizontal Series
2306-H
FIXED IND 27UH 15.6A 8 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
ObsoleteToroidalIron Powder27 µH±15%15.6 A-Unshielded8mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Horizontal (Open)-1.280" Dia (32.51mm)0.650" (16.51mm)
2x00 Vertical Series
2306-V
FIXED IND 27UH 15.6A 8 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
ObsoleteToroidalIron Powder27 µH±15%15.6 A-Unshielded8mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
PM2120 20% Series
PM2120-5R6M
FIXED IND 5.6UH 15.6A 5 MOHM SMD
Bourns Inc.
0
In Stock
Obsolete
Bulk
ObsoleteToroidalIron5.6 µH±20%15.6 A-Unshielded5mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
2000-xxx-V-RC
2000-2R0-V-RC
FIXED IND 2UH 15.6A 2.7 MOHM TH
Bourns Inc.
0
In Stock
Obsolete
Bulk
ObsoleteToroidal-2 µH±20%15.6 A-Unshielded2.7mOhm Max----55°C ~ 105°C1 kHz-Through HoleRadial, Vertical (Open)-0.680" Dia x 0.410" W (17.27mm x 10.41mm)-
0
In Stock
Active
Tape & Reel (TR)
ActiveToroidal-28 µH±20%15.6 A-Shielded3.6mOhm Max-110MHz--30°C ~ 130°C1 kHz-Surface MountNonstandard-0.665" L x 0.665" W (16.89mm x 16.89mm)0.400" (10.16mm)
Showing
of 28

15.6 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.