Showing
of 4,290
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR6028T150M
NR6028T150M
FIXED IND 15UH 1.8A 123.5MOHM SM
Taiyo Yuden
96,067
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite15 µH±20%1.8 A1.6AShielded123.5mOhm Max-17MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR6012 Series
NR6045T150M
FIXED IND 15UH 1.9A 100.1MOHM SM
Taiyo Yuden
39,129
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.16311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite15 µH±20%1.9 A2.3AShielded100.1mOhm Max-10MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
NR Series, SMD
NRS8030T150MJGJ
FIXED IND 15UH 2.2A 78 MOHM SMD
Taiyo Yuden
89,346
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.18099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite15 µH±20%2.2 A2AShielded78mOhm Max-20MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.118" (3.00mm)
CDRH3D28-Series
CDRH3D28NP-150NC
FIXED IND 15UH 1.02A 213MOHM SMD
Sumida America Components Inc.
211,821
In Stock
1 : $0.52000
Cut Tape (CT)
500 : $0.26572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±30%1.02 A900mAShielded213mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.150" L x 0.150" W (3.80mm x 3.80mm)0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-150M-T15
FIXED IND 15UH 3A 120 MOHM SMD
Abracon LLC
72,989
In Stock
1 : $0.70000
Cut Tape (CT)
1,500 : $0.31816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder15 µH±20%3 A5AShielded120mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
744040z2zzz
74404043150A
FIXED IND 15UH 1.45A 132MOHM SMD
Würth Elektronik
23,694
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.33800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.45 A840mASemi-Shielded132mOhm-33MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.157" L x 0.157" W (4.00mm x 4.00mm)0.098" (2.50mm)
DEM8030C, DEM8040C, DEM8045C
1217AS-H-150M=P3
FIXED IND 15UH 3.5A 52.8MOHM SMD
Murata Electronics
11,440
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.36198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%3.5 A3.3AShielded52.8mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
DR73-xxx-R
DR73-150-R
FIXED IND 15UH 1.83A 84.4MOHM SM
Eaton - Electronics Division
11,669
In Stock
1 : $0.81000
Cut Tape (CT)
1,350 : $0.37124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.83 A2.05AShielded84.4mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.140" (3.55mm)
DR74-1R5-R
DR74-150-R
FIXED IND 15UH 2.11A 63.7MOHM SM
Eaton - Electronics Division
10,278
In Stock
2,200
Factory
1 : $0.84000
Cut Tape (CT)
1,100 : $0.39920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%2.11 A2.48AShielded63.7mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.171" (4.35mm)
CDRH8D43
CDRH8D43NP-150NC
FIXED IND 15UH 2.3A 53 MOHM SMD
Sumida America Components Inc.
58,752
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.43076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±30%2.3 A2.9AShielded53mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
NS10165T150MNA
NS10165T150MNA
FIXED IND 15UH 3.84A 30 MOHM SMD
Taiyo Yuden
64,335
In Stock
1 : $0.85000
Cut Tape (CT)
500 : $0.44642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite15 µH±20%3.84 A4.5AShielded30mOhm Max-13.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.398" L x 0.398" W (10.10mm x 10.10mm)0.270" (6.85mm)
SRR5028 Series
SRR5028-150Y
FIXED IND 15UH 1.37A 100MOHM SMD
Bourns Inc.
50,445
In Stock
1 : $0.78000
Cut Tape (CT)
400 : $0.46790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±30%1.37 A1.15AShielded100mOhm Max9 @ 2.52MHz22MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.228" L x 0.228" W (5.80mm x 5.80mm)0.118" (3.00mm)
SRU1038 Series
SRU1038-150Y
FIXED IND 15UH 2.8A 37 MOHM SMD
Bourns Inc.
48,184
In Stock
1 : $0.96000
Cut Tape (CT)
800 : $0.47041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±30%2.8 A2.7AShielded37mOhm24 @ 2.52MHz16MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.161" (4.10mm)
CDRH127 Series
CDRH127/LDNP-150MC
FIXED IND 15UH 5.65A 26.4MOHM SM
Sumida America Components Inc.
171,643
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.51770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite15 µH±20%5.65 A-Shielded26.4mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
SRR1260 Series
SRR1260-150M
FIXED IND 15UH 5A 27 MOHM SMD
Bourns Inc.
36,439
In Stock
1 : $1.18000
Cut Tape (CT)
600 : $0.61812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%5 A4.6AShielded27mOhm Max25 @ 2.52MHz17.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
DR127-150-R
DR127-150-R
FIXED IND 15UH 5.03A 24.7MOHM SM
Eaton - Electronics Division
1,773
In Stock
1 : $1.28000
Cut Tape (CT)
350 : $0.70903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%5.03 A9.66AShielded24.7mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
SRP6540 SERIES
SRP6540-150M
FIXED IND 15UH 2.9A 121 MOHM SMD
Bourns Inc.
6,770
In Stock
1 : $1.56000
Cut Tape (CT)
1,200 : $0.77795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder15 µH±20%2.9 A2.9AShielded121mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
LQW15A
LQW15DN150M00D
FIXED IND 15UH 100MA 6.555OHM SM
Murata Electronics
17,007
In Stock
1 : $1.82000
Cut Tape (CT)
8,000 : $0.84840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%100 mA100mAShielded6.555Ohm Max-20MHz--40°C ~ 85°C10 MHz-Surface Mount0402 (1005 Metric)04020.043" L x 0.026" W (1.10mm x 0.65mm)0.028" (0.70mm)
CDRH127 Series
CDRH127NP-150MC
FIXED IND 15UH 4.5A 27 MOHM SMD
Sumida America Components Inc.
21,934
In Stock
1 : $1.60000
Cut Tape (CT)
500 : $0.85074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--15 µH±20%4.5 A-Shielded27mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
WE-TPC 2828 Series
744025150
FIXED IND 15UH 720MA 400MOHM SMD
Würth Elektronik
5,056
In Stock
1 : $1.64000
Cut Tape (CT)
550 : $0.88500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%720 mA900mAShielded400mOhm Max-32MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
SD53-150-R
SD53-150-R
FIXED IND 15UH 1.1A 142 MOHM SMD
Eaton - Electronics Division
24,431
In Stock
1 : $1.85000
Cut Tape (CT)
2,600 : $0.89219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.1 A1.1AShielded142mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.118" (3.00mm)
SRP1265A-xxxx
SRP1265A-150M
FIXED IND 15UH 9A 28 MOHM SMD
Bourns Inc.
10,584
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $1.01420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder15 µH±20%9 A12.5AShielded28mOhm Max20 @ 100kHz7MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
744770115
744770115
FIXED IND 15UH 5A 27 MOHM SMD
Würth Elektronik
17,599
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $1.48200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%5 A6AShielded27mOhm Max-14.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
7447709150
7447709150
FIXED IND 15UH 6.5A 26 MOHM SMD
Würth Elektronik
12,157
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%6.5 A8AShielded26mOhm Max-17MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER150M11
FIXED IND 15UH 14A 14.4 MOHM SMD
Vishay Dale
16,769
In Stock
1 : $3.58000
Cut Tape (CT)
200 : $2.21495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-15 µH±20%14 A12AShielded14.4mOhm Max-7.5MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.675" L x 0.675" W (17.15mm x 17.15mm)0.276" (7.00mm)
Showing
of 4,290

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.