Showing
1 - 25
of 261
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-HCB Series
74435571500
FIXED IND 15UH 14A 9 MOHM SMD
Würth Elektronik
2,064
In Stock
1 : $5.86000
Cut Tape (CT)
150 : $4.86000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite15 µH±20%14 A14AShielded9mOhm-14MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard18900.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
7443320470
7443330330
FIXED IND 3.3UH 14A 7.15MOHM SMD
Würth Elektronik
4,221
In Stock
1 : $2.40000
Cut Tape (CT)
400 : $1.77000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%14 A15.5AShielded7.15mOhm Max-51MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.429" L x 0.394" W (10.90mm x 10.00mm)0.382" (9.70mm)
7443552150
7443552150
FIXED IND 1.5UH 14A 5.3 MOHM SMD
Würth Elektronik
2,390
In Stock
1 : $2.85000
Cut Tape (CT)
800 : $2.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-1.5 µH±20%14 A17AShielded5.3mOhm-63MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard10400.413" L x 0.402" W (10.50mm x 10.20mm)0.165" (4.20mm)
HCV1206 Bottom
HCV1206-R90-R
FIXED IND 900NH 14A 4.6 MOHM SMD
Eaton - Electronics Division
14,691
In Stock
1 : $3.90000
Cut Tape (CT)
550 : $2.08187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite900 nH±10%14 A28AUnshielded4.6mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.480" L x 0.386" W (12.20mm x 9.80mm)0.201" (5.10mm)
744325650
744325240
FIXED IND 2.4UH 14A 4.75MOHM SMD
Würth Elektronik
2,151
In Stock
1 : $4.27000
Cut Tape (CT)
700 : $3.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-2.4 µH±20%14 A17AShielded4.75mOhm-67MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard10500.413" L x 0.402" W (10.50mm x 10.20mm)0.197" (5.00mm)
CDMC-SERIES
CDMC6D28NP-R47MC
FIXED IND 470NH 14A 4.2 MOHM SMD
Sumida America Components Inc.
51,091
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.57288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite470 nH±20%14 A13.6AShielded4.2mOhm Max----40°C ~ 125°C1 MHz-Surface MountNonstandard-0.285" L x 0.256" W (7.25mm x 6.50mm)0.118" (3.00mm)
SRP7050TA
SRP7050TA-1R2M
FIXED IND 1.2UH 14A 7.5 MOHM SMD
Bourns Inc.
3,658
In Stock
1 : $1.49000
Cut Tape (CT)
800 : $0.72459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1.2 µH±20%14 A18AShielded7.5mOhm Max15 @ 100kHz45MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
104CDMCCDS-XXXMC
125CDMCCDS-4R7MC
FIXED IND 4.7UH 14A 10 MOHM SMD
Sumida America Components Inc.
5,862
In Stock
1 : $1.69000
Cut Tape (CT)
500 : $0.88598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal4.7 µH±20%14 A22AShielded10mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.530" L x 0.496" W (13.45mm x 12.60mm)0.197" (5.00mm)
PA4343
PA4343.682ANLT
FIXED IND 6.8UH 14A 11.3MOHM SMD
Pulse Electronics Power
2,306
In Stock
1 : $2.19000
Cut Tape (CT)
500 : $1.14368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%14 A18AShielded11.3mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.531" L x 0.496" W (13.50mm x 12.60mm)0.256" (6.50mm)
744313220
744313220
FIXED IND 2.2UH 14A 5.7 MOHM SMD
Würth Elektronik
622
In Stock
1 : $4.27000
Cut Tape (CT)
400 : $3.06000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-2.2 µH±20%14 A18AShielded5.7mOhm-40MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard13350.512" L x 0.504" W (13.00mm x 12.80mm)0.138" (3.50mm)
PA4349
PA4349.473ANLT
FIXED IND 47UH 17A 20.8 MOHM SMD
Pulse Electronics Power
1,100
In Stock
1 : $7.19000
Cut Tape (CT)
80 : $4.44200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-47 µH±20%14 A10AShielded20.8mOhm Max-3.5MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.925" L x 0.866" W (23.50mm x 22.00mm)0.512" (13.00mm)
ECS-MPIL0630 Series
ECS-MPIL0630-1R5MC
FIXED IND 1.5UH 14A 12.1MOHM SMD
ECS Inc.
2,007
In Stock
1 : $0.76000
Cut Tape (CT)
1,500 : $0.32130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%14 A-Shielded12.1mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
PA4341.JPG
PA4341.821ANLT
FIXED IND 820NH 14A 6 MOHM SMD
Pulse Electronics Power
2,791
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.52920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-820 nH±20%14 A16AShielded6mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.280" L x 0.260" W (7.10mm x 6.60mm)0.118" (3.00mm)
IHLP-1616BZ-0H
IHLP1616BZERR10M0H
FIXED IND 100NH 14A 5.9 MOHM SMD
Vishay Dale
3,557
In Stock
1 : $1.26000
Cut Tape (CT)
4,000 : $0.55823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite100 nH±20%14 A36AShielded5.9mOhm Max-485MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard, 2 Lead-0.160" L x 0.160" W (4.06mm x 4.06mm)0.079" (2.00mm)
Fixed Inductors
SRP6030CA-1R8M
FIXED IND 1.8UH 14A 10.2MOHM SMD
Bourns Inc.
2,701
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $0.97266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.8 µH±20%14 A18.2AShielded10.2mOhm Max-33MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.260" L x 0.252" W (6.60mm x 6.40mm)0.118" (3.00mm)
SPM-HZ Series
SPM5030T-R47M-HZ
FIXED IND 470NH 14A 5.94MOHM SMD
TDK Corporation
2,122
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $0.99470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%14 A8.2AShielded5.94mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.205" L x 0.197" W (5.20mm x 5.00mm)0.118" (3.00mm)
HCMA1707
HCMA1707-100-R
FIXED IND 10UH 14A 10 MOHM SMD
Eaton - Electronics Division
447
In Stock
1 : $3.94000
Cut Tape (CT)
350 : $2.23269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder10 µH±20%14 A18AShielded10mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.677" L x 0.663" W (17.20mm x 16.85mm)0.276" (7.00mm)
SPM12565VT-2R2M-D
SPM12565VT-4R7M-D
FIXED IND 4.7UH 14A 7.1 MOHM SMD
TDK Corporation
1,940
In Stock
1 : $5.09000
Cut Tape (CT)
500 : $2.71360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%14 A22.2AShielded7.1mOhm--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.512" L x 0.492" W (13.00mm x 12.50mm)0.256" (6.50mm)
PG1083NL Series
PG1083.153NL
FIXED IND 15.2UH 14A 9.2MOHM SMD
Pulse Electronics Power
658
In Stock
1 : $4.70000
Tray
Tray
ActiveWirewound-15.2 µH±20%14 A18.5AUnshielded9.2mOhm Max----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.854" L x 0.846" W (21.70mm x 21.50mm)0.492" (12.50mm)
SRP5030TA
SRP5030TA-R33M
FIXED IND 330NH 14A 5 MOHM SMD
Bourns Inc.
3,533
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $0.77236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder330 nH±20%14 A18AShielded5mOhm Max5 @ 100kHz110MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
104CDMCDDS-2R2MC
104CDMCDDS-2R2MC
FIXED IND 2.2UH 14A 8.6MOHM SMD
Sumida America Components Inc.
10,325
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.79200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMoldedMetal2.2 µH±20%14 A26AShielded8.6mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
744310055
744310055
FIXED IND 520NH 14A 3.7 MOHM SMD
Würth Elektronik
1,514
In Stock
1 : $3.80000
Cut Tape (CT)
1,500 : $2.43600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-520 nH±20%14 A20AShielded3.7mOhm-140MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard70300.276" L x 0.272" W (7.00mm x 6.90mm)0.130" (3.30mm)
744323120
744323100
FIXED IND 1UH 14A 4.79 MOHM SMD
Würth Elektronik
1,060
In Stock
1 : $3.86000
Cut Tape (CT)
800 : $2.95001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 µH±20%14 A21AShielded4.79mOhm-69MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard10300.417" L x 0.417" W (10.60mm x 10.60mm)0.122" (3.10mm)
PA5447.XXXNLT_and_PM5447.XXXNLT_Series
PA5447.331NLT
FIXED IND 330NH 14A 5.8MOHM SMD
Pulse Electronics Power
3,995
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.44100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%14 A22AShielded5.8mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
PA5119.152NLT
PA5119.901NLT
FIXED IND 900NH 14A 4.6 MOHM SMD
Pulse Electronics
2,110
In Stock
1 : $2.59000
Cut Tape (CT)
650 : $1.35660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--900 nH±10%14 A28AShielded4.6mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.480" L x 0.386" W (12.20mm x 9.80mm)0.197" (5.00mm)
Showing
1 - 25
of 261

14 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.