13.7 A Fixed Inductors

Results: 30
Manufacturer
Abracon LLCBourns Inc.CoilcraftDelevanDelta Electronics/CyntecEaton - Electronics DivisionITG Electronics, Inc.KEMETLaird-Signal Integrity ProductsPulse ElectronicsTAI-TECH Advanced Electronics Co., Ltd.Vishay DaleWalsin Technology CorporationWürth Elektronik
Series
2100HTAMMAASPI-8030HSBMMACMLB053TDHP106095SHCPT1309HTPT66HTPT66RIHLP-2020CZ-01IHLP-3232CZ-01L301308
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Product Status
ActiveObsolete
Type
-Drum Core, WirewoundMoldedToroidalWirewound
Material - Core
-FerriteIron PowderIronMetal CompositeMetalNickel Zinc Ferrite (NiZn)Sendust
Inductance
220 nH330 nH350 nH470 nH640 nH680 nH900 nH1 µH1.5 µH1.59 µH2.2 µH2.5 µH3.3 µH5.6 µH
Tolerance
±10%±15%±20%±30%
Current - Saturation (Isat)
9.6A10.1A13A13.3A13.5A13.7A16.2A16.7A17.4A19A24A26A29A30.6A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
3.6mOhm Max3.82mOhm4.3mOhm Max4.95mOhm Max5mOhm Max5.3mOhm Max5.5mOhm Max5.56mOhm Max5.9mOhm Max6mOhm Max6.3mOhm Max7.4mOhm Max8.35mOhm Max11.2mOhm
Frequency - Self Resonant
51MHz57MHz58MHz63MHz80MHz140MHz-
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 200°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 165°C-25°C ~ 120°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz300 kHz1 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
1616 (4040 Metric)Horizontal, 4 PC PinNonstandardNonstandard, 3 LeadRadial, Horizontal (Open)Radial, HorizontalRadial, Vertical (Open)Radial, Vertical
Supplier Device Package
3-SMD1616-Horizontal, 4 PC Pin
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.191" L x 0.185" W (4.85mm x 4.70mm)0.216" L x 0.204" W (5.49mm x 5.18mm)0.217" L x 0.201" W (5.50mm x 5.10mm)0.217" L x 0.209" W (5.50mm x 5.30mm)0.264" L x 0.256" W (6.71mm x 6.51mm)0.276" L x 0.256" W (7.00mm x 6.50mm)0.327" L x 0.319" W (8.30mm x 8.10mm)0.339" L x 0.323" W (8.60mm x 8.20mm)0.340" L x 0.322" W (8.64mm x 8.18mm)0.402" L x 0.402" W (10.20mm x 10.20mm)
Height - Seated (Max)
0.047" (1.20mm)0.071" (1.80mm)0.083" (2.10mm)0.098" (2.50mm)0.118" (3.00mm)0.122" (3.10mm)0.130" (3.30mm)0.252" (6.40mm)0.354" (9.00mm)0.450" (11.43mm)0.570" (14.48mm)0.787" (20.00mm)0.949" (24.10mm)1.260" (32.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
30Results
Applied FiltersRemove All

Showing
of 30
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.216"L x 0.204"W
IHLP2020CZERR33M01
FIXED IND 330NH 13.7A 5.56 MOHM
Vishay Dale
3,840
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.59869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%13.7 A19AShielded5.56mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
IHLP3232CZ
IHLP3232CZER1R0M01
FIXED IND 1UH 13.7A 8.35MOHM SMD
Vishay Dale
1,425
In Stock
1 : $1.37000
Cut Tape (CT)
1,000 : $0.65456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%13.7 A29AShielded8.35mOhm Max-51MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.340" L x 0.322" W (8.64mm x 8.18mm)0.118" (3.00mm)
7447798zzz
7447798250
FIXED IND 2.5UH 13.7A 4.95 MOHM
Würth Elektronik
134
In Stock
1 : $3.57000
Cut Tape (CT)
500 : $2.38100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)2.5 µH±30%13.7 A10.1AShielded4.95mOhm Max-57MHz--40°C ~ 150°C100 kHz-Surface MountNonstandard-0.402" L x 0.402" W (10.20mm x 10.20mm)0.252" (6.40mm)
MPXV1D1770
MPXV1D0618LR22
FIXED IND 220NH 13.7A 5.3MOHM SM
KEMET
990
In Stock
1 : $1.26000
Cut Tape (CT)
2,500 : $0.47912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite220 nH±20%13.7 A26AShielded5.3mOhm Max-140MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.071" (1.80mm)
MGV0602_Series
MGV0503R33M-10
FIXED IND 330NH 13.7A 5.56 MOHM
Laird-Signal Integrity Products
4,000
In Stock
2,000 : $0.73093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%13.7 A19AShielded5.56mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.217" L x 0.201" W (5.50mm x 5.10mm)0.130" (3.30mm)
4,831
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.50096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal1 µH±20%13.7 A29AShielded8.35mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.339" L x 0.323" W (8.60mm x 8.20mm)0.118" (3.00mm)
XGL4025-102MEC
XGL4025-901MEC
FIXED INDUCTOR 0.9UH SMD
Coilcraft
2,610
Marketplace
1 : $2.55000
Strip
Strip
ActiveMoldedMetal Composite900 nH±20%13.7 A9.6AShielded7.4mOhm Max-63MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.098" (2.50mm)
XEL4030-122MEC
XEL4030-641MEC
FIXED IND 640NH 13.7A 5.9MOHM SM
Coilcraft
9,211
Marketplace
1 : $2.63000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedMetal Composite640 nH±20%13.7 A13.5AShielded5.9mOhm Max-80MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
XGL6020-102MEC
XGL6020-681MEC
FIXED INDUCTOR 0.68UH SMD
Coilcraft
2,550
Marketplace
1 : $3.11000
Strip
Strip
ActiveMoldedMetal Composite680 nH±20%13.7 A16.7AShielded5.5mOhm Max-58MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface MountNonstandard-0.264" L x 0.256" W (6.71mm x 6.51mm)0.083" (2.10mm)
DHP106095S-180MHF
DHP106095S-470MHF
FIXED IND 44UH 13.7A 11.2MOHM TH
ITG Electronics, Inc.
30
Marketplace
30 : $6.46600
Tray
Tray
Active-Ferrite44 µH±20%13.7 A17.4AShielded11.2mOhm----55°C ~ 130°C300 kHz-Through HoleRadial, Vertical-1.063" L x 0.724" W (27.00mm x 18.40mm)0.949" (24.10mm)
DHP106095S-180MHF
DHP106095S-500MHF
FIXED IND 50UH 13.7A 11.2MOHM TH
ITG Electronics, Inc.
30
Marketplace
30 : $6.46600
Tray
Tray
Active-Ferrite50 µH±20%13.7 A16.2AShielded11.2mOhm----55°C ~ 130°C300 kHz-Through HoleRadial, Vertical-1.063" L x 0.724" W (27.00mm x 18.40mm)0.949" (24.10mm)
L301308-351K
L301308-351K
350uH, 10%, 40.0mOhm, 13.7A. Max
ITG Electronics, Inc.
6
Marketplace
6 : $24.00000
Tray
Tray
ActiveToroidalSendust350 µH±10%13.7 A13.7AUnshielded40mOhm Max----55°C ~ 130°C10 kHz-Through HoleHorizontal, 4 PC PinHorizontal, 4 PC Pin2.106" L x 2.106" W (53.50mm x 53.50mm)1.260" (32.00mm)
HCPT1309-1R5-R
HCPT1309-1R5-R
FIXED IND 1.59UH 13.7A 3.82 MOHM
Eaton - Electronics Division
0
In Stock
Check Lead Time
100 : $3.28810
Tray
Tray
ActiveDrum Core, WirewoundIron Powder1.59 µH±20%13.7 A30.6AUnshielded3.82mOhm----40°C ~ 105°C100 kHz-Through HoleRadial, Horizontal-0.531" L x 0.465" W (13.50mm x 11.80mm)0.354" (9.00mm)
0
In Stock
Check Lead Time
5,000 : $0.08032
Tape & Reel (TR)
Tape & Reel (TR)
Active--2.2 µH±20%13.7 A13.5AShielded107mOhm----25°C ~ 120°C100 kHz-Surface MountNonstandard-0.079" L x 0.079" W (2.00mm x 2.00mm)0.047" (1.20mm)
0
In Stock
Check Lead Time
6,000 : $0.26588
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-330 nH±20%13.7 A19AShielded5.56mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
4,000 : $0.38405
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal330 nH±20%13.7 A19AShielded5.56mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
5,000 : $0.46864
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedMetal Composite1 µH±30%13.7 A29AShielded8.35mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.339" L x 0.323" W (8.60mm x 8.20mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
3,000 : $0.50813
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1 µH±20%13.7 A29AShielded8.35mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.327" L x 0.319" W (8.30mm x 8.10mm)0.118" (3.00mm)
MPX1D0618
MPX1D0618LR22
FIXED IND 220NH 13.7A 5.3MOHM SM
KEMET
0
In Stock
Check Lead Time
5,000 : $0.53308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite220 nH±20%13.7 A26AShielded5.3mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.071" (1.80mm)
0
In Stock
Check Lead Time
2,000 : $0.56358
Tape & Reel (TR)
Tape & Reel (TR)
Active--470 nH±20%13.7 A24AUnshielded14Ohm Max----55°C ~ 150°C100 kHz-Surface MountNonstandard-0.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
Nonstandard
CMLB053T-R35MS
FIXED IND 350NH 13.7A 6.3MOHM SM
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal350 nH±20%13.7 A13AShielded6.3mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
PM2110 20% Series
PM2110-5R6M-RC
FIXED IND 5.6UH 13.7A 5 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
126 : $1.84778
Tray
Tray
ActiveToroidalIron5.6 µH±20%13.7 A-Unshielded5mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.570" (14.48mm)
2x00 Vertical Series
2100HT-6R8-V-RC
FIXED IND 6.8UH 13.7A 6 MOHM TH
Bourns Inc.
0
In Stock
Check Lead Time
308 : $2.35695
Tray
Tray
ActiveToroidal-6.8 µH±15%13.7 A-Shielded6mOhm Max----55°C ~ 200°C1 kHz-Through HoleRadial, Vertical (Open)-0.860" Dia x 0.450" W (21.84mm x 11.43mm)-
2x00 Horizontal Series
2100HT-6R8-H-RC
FIXED IND 6.8UH 13.7A 6 MOHM TH
Bourns Inc.
0
In Stock
Check Lead Time
200 : $2.43060
Tray
Tray
ActiveToroidal-6.8 µH±15%13.7 A-Shielded6mOhm Max----55°C ~ 200°C1 kHz-Through HoleRadial, Horizontal (Open)-0.860" Dia (21.84mm)0.450" (11.43mm)
PQ108081-471MHF
PQ108081-500MHF
FIXED IND 50UH 13.7A 11.5MOHM SM
ITG Electronics, Inc.
20
Marketplace
20 : $7.00000
Tray
Tray
Active-Ferrite50 µH±20%13.7 A16.2AShielded11.5mOhm----55°C ~ 130°C300 kHz-Surface MountNonstandard-1.100" L x 1.100" W (27.94mm x 27.94mm)0.787" (20.00mm)
Showing
of 30

13.7 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.