120 mA Fixed Inductors

Results: 870
Manufacturer
ABC Taiwan Electronics Corp.Abracon LLCAllied Components InternationalAPI Delevan Inc.Bourns Inc.Cal-Chip Electronics, Inc.Central TechnologiesCoilcraftDelta Electronics/ComponentsDelta Electronics/CyntecEaton - Electronics DivisionEPCOS - TDK Electronics
Series
-*016008C0402CC0402HM0603CS06D0805CD0805LS09D10081008CD
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThick FilmThin FilmToroidalWirewound
Material - Core
-AirAluminaCeramicCeramic, FerriteFerriteIron PowderIronNon-MagneticPhenolicPolymer
Inductance
8.2 nH10 nH13 nH15 nH16 nH18 nH20 nH21 nH22 nH24 nH27 nH30 nH
Tolerance
±1%±2%±3%±5%±10%±15%±20%±30%-
Current - Saturation (Isat)
15mA28mA35mA40mA50mA54mA55mA60mA70mA71mA80mA85mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
234mOhm Max350mOhm Max400mOhm Max455mOhm Max480mOhm Max500mOhm Max500mOhm520mOhm Max700mOhm Max700mOhm760mOhm Max760mOhm
Q @ Freq
3 @ 100MHz4 @ 100MHz4 @ 25.2MHz6 @ 100MHz6 @ 300MHz6 @ 500MHz7 @ 300MHz7 @ 500MHz8 @ 100MHz8 @ 1MHz8 @ 500MHz8 @ 7.96MHz
Frequency - Self Resonant
10kHz200kHz230kHz290kHz300kHz550kHz600kHz650kHz700kHz720kHz800kHz1MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 85°C-30°C ~ 100°C-25°C ~ 105°C-25°C ~ 85°C-20°C ~ 105°C
Inductance Frequency - Test
1 kHz10 kHz79.6 kHz100 kHz250 kHz252 kHz790 kHz796 kHz1 MHz2.5 MHz2.52 MHz7.9 MHz
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD8-SMD, Gull Wing0201 (0603 Metric)0302 (0804 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)01005 (0402 Metric)1007 (2518 Metric)
Supplier Device Package
0201 (0603 Metric)02010402 (1005 Metric)04020603 (1608 Metric)06030605 (1712 Metric)0805 (2012 Metric)08050806 (2016 Metric)080601005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.019" L x 0.011" W (0.47mm x 0.28mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.024" L x 0.012" W (0.61mm x 0.31mm)0.031" L x 0.016" W (0.80mm x 0.40mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.039" L x 0.023" W (1.00mm x 0.58mm)0.041" L x 0.024" W (1.05mm x 0.60mm)0.043" L x 0.024" W (1.10mm x 0.60mm)0.043" L x 0.026" W (1.10mm x 0.65mm)0.045" L x 0.028" W (1.15mm x 0.70mm)
Height - Seated (Max)
0.009" (0.22mm)0.009" (0.23mm)0.013" (0.32mm)0.013" (0.33mm)0.014" (0.35mm)0.018" (0.45mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.026" (0.66mm)0.028" (0.70mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
870Results
Applied FiltersRemove All

Showing
of 870
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SIMID 0603
B82496C3181J000
FIXED IND 180NH 120MA 6 OHM SMD
EPCOS - TDK Electronics
28,656
In Stock
1 : $0.42000
Cut Tape (CT)
4,000 : $0.18645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic180 nH±5%120 mA-Unshielded6Ohm Max4 @ 25.2MHz1.4GHzAEC-Q200-55°C ~ 150°C25.2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
1812 Series
1812R-334J
FIXED IND 330UH 120MA 14 OHM SMD
API Delevan Inc.
8,184
In Stock
1 : $2.87000
Cut Tape (CT)
500 : $1.52874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite330 µH±5%120 mA-Unshielded14Ohm Max40 @ 790kHz3.5MHz--55°C ~ 125°C790 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN30NH02D
FIXED IND 30NH 120MA 2.95OHM SMD
Murata Electronics
52,795
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic30 nH±3%120 mA-Unshielded2.95Ohm Max9 @ 500MHz1.7GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN33NH02D
FIXED IND 33NH 120MA 2.95OHM SMD
Murata Electronics
31,014
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic33 nH±3%120 mA-Unshielded2.95Ohm Max9 @ 300MHz1.7GHz--55°C ~ 125°C300 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HSR22J02D
FIXED IND 220NH 120MA 3.77OHM SM
Murata Electronics
11,320
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir220 nH±5%120 mA-Unshielded3.77Ohm Max8 @ 100MHz450MHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN39NH02D
FIXED IND 39NH 120MA 3 OHM SMD
Murata Electronics
2,213
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic39 nH±3%120 mA-Unshielded3Ohm Max9 @ 300MHz1.5GHz--55°C ~ 125°C300 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
1007 (2518 Metric)
LBR2518T470K
FIXED IND 47UH 120MA 840MOHM SMD
Taiyo Yuden
17,362
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.05091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-47 µH±10%120 mA-Unshielded840mOhm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
LQW15A
LQW15ANR10J00D
FIXED IND 100NH 120MA 2.52OHM SM
Murata Electronics
55,986
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic100 nH±5%120 mA-Unshielded2.52Ohm Max20 @ 150MHz1.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
MCASU21GSB7224MTNA01
LB2012T100KR
FIXED IND 10UH 120MA 500MOHM SMD
Taiyo Yuden
31,455
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%120 mA-Unshielded500mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MCASU21GSB7224MTNA01
LB2012T100MR
FIXED IND 10UH 120MA 500MOHM SMD
Taiyo Yuden
7,083
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±20%120 mA-Unshielded500mOhm-32MHz--25°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
NLCV32
NLCV32T-101K-PF
FIXED IND 100UH 120MA 4.81OHM SM
TDK Corporation
339,888
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.06738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite100 µH±10%120 mA-Unshielded4.81Ohm Max15 @ 796kHz10MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
1007 (2518 Metric)
CB2518T471K
FIXED IND 470UH 120MA 13 OHM SMD
Taiyo Yuden
230,729
In Stock
1 : $0.15000
Cut Tape (CT)
2,000 : $0.06181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 µH±10%120 mA35mAUnshielded13Ohm Max-3.5MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
LQW18AS4N3G0CD
LQW18ANR22J00D
FIXED IND 220NH 120MA 2.5OHM SMD
Murata Electronics
18,080
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic220 nH±5%120 mA-Unshielded2.5Ohm Max25 @ 100MHz1.2GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18ANR20G00D
FIXED IND 200NH 120MA 2.4OHM SMD
Murata Electronics
19,713
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic200 nH±2%120 mA-Unshielded2.4Ohm Max25 @ 100MHz1.25GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18ANR22G00D
FIXED IND 220NH 120MA 2.5OHM SMD
Murata Electronics
7,357
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic220 nH±2%120 mA-Unshielded2.5Ohm Max25 @ 100MHz1.2GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0806 (2016 Metric)
LBM2016T390J
FIXED IND 39UH 120MA 3.9 OHM SMD
Taiyo Yuden
1,192
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.06727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite39 µH±5%120 mA-Unshielded3.9Ohm20 @ 2.52MHz14MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
Chip Ferrite Bead Black Field
LQM18FN2R2M00D
FIXED IND 2.2UH 120MA 520MOHM SM
Murata Electronics
49,035
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.06864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%120 mA120mAShielded520mOhm Max-80MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
NLCV32
NLCV32T-101K-EF
FIXED IND 100UH 120MA 4.81OHM SM
TDK Corporation
8,362
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%120 mA-Unshielded4.81Ohm Max15 @ 796kHz10MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-180J-EF
FIXED IND 18UH 120MA 3.3 OHM SMD
TDK Corporation
3,910
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±5%120 mA-Unshielded3.3Ohm Max30 @ 2.52MHz20MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
Chip Ferrite Bead Black Field
LQM21FN4R7M80L
FIXED IND 4.7UH 120MA 234MOHM SM
Murata Electronics
9,297
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.08527
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%120 mA120mAShielded234mOhm Max-25MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
Chip Ferrite Bead Black Field
LQM21FN4R7M70L
FIXED IND 4.7UH 120MA 455MOHM SM
Murata Electronics
11,869
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.09492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMultilayerFerrite4.7 µH±20%120 mA120mAShielded455mOhm Max-25MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
CM322522 Series
CM322522-150KL
FIXED IND 15UH 120MA 2.8 OHM SMD
Bourns Inc.
19,720
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.11538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±10%120 mA-Unshielded2.8Ohm Max30 @ 2.52MHz30MHz--40°C ~ 125°C2.52 MHz-Surface MountNonstandard-0.126" L x 0.098" W (3.20mm x 2.50mm)0.087" (2.20mm)
LQH2M_02 Series
LQH2MCN470K02L
FIXED IND 47UH 120MA 6.63OHM SMD
Murata Electronics
5,985
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.12047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%120 mA-Unshielded6.63Ohm Max-18MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
NLFV Series
NLFV32T-220K-EF
FIXED IND 22UH 120MA 480MOHM SMD
TDK Corporation
2,863
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±10%120 mA-Shielded480mOhm Max----40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
RLB0712-221KL
RLB0812-102KL
FIXED IND 1MH 120MA 3.9 OHM TH
Bourns Inc.
85,390
In Stock
1 : $0.40000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%120 mA-Unshielded3.9Ohm Max45 @ 252kHz1.4MHz--40°C ~ 125°C252 kHz-Through HoleRadial, Vertical Cylinder-0.264" Dia (6.70mm)0.433" (11.00mm)
Showing
of 870

120 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.