12 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,191 In Stock | 1 : $2.81000 Cut Tape (CT) 1,000 : $1.57001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 12 A | 27.5A | Shielded | 5.5mOhm | - | 59MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
5,772 In Stock | 1 : $7.39000 Cut Tape (CT) 100 : $5.37000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±15% | 12 A | 11A | Shielded | 11.4mOhm | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
4,936 In Stock | 1 : $7.39000 Cut Tape (CT) 100 : $5.37000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±15% | 12 A | 8.5A | Shielded | 12.2mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
4,580 In Stock | 1 : $1.55000 Cut Tape (CT) 500 : $0.79908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 12 A | 25.6A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
10,135 In Stock | 1 : $2.35000 Cut Tape (CT) 3,000 : $1.62300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 100 nH | ±30% | 12 A | 30A | Shielded | 4mOhm Max | - | 323MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
7,894 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 9.2 µH | ±20% | 12 A | 10.5A | Shielded | 7.8mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
7,127 In Stock | 1 : $4.58000 Cut Tape (CT) 200 : $2.74625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 22 µH | ±20% | 12 A | 18A | Shielded | 26.5mOhm Max | 20 @ 100kHz | 5MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
14,909 In Stock | 1 : $4.27000 Cut Tape (CT) 700 : $3.06000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 12 A | 15A | Shielded | 5.9mOhm | - | 54MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
1,578 In Stock | 1 : $9.43000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 12 A | 13.5A | Shielded | 19.3mOhm | - | 7.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
26,500 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.34582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 220 nH | ±20% | 12 A | 18A | Shielded | 6.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
5,263 In Stock | 1 : $0.87000 Cut Tape (CT) 1,500 : $0.42519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Carbonyl Powder | 1 µH | ±20% | 12 A | 15A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
13,263 In Stock | 1 : $0.98000 Cut Tape (CT) 1,000 : $0.44990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 2.2 µH | ±20% | 12 A | 9.4A | Shielded | 10.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.157" (4.00mm) | |||
21,989 In Stock | 1 : $1.04000 Cut Tape (CT) 500 : $0.53268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 12 A | 18A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
5,854 In Stock | 1 : $1.31000 Cut Tape (CT) 2,000 : $0.59987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 12 A | 25A | Shielded | 8.2mOhm Max | - | 125MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
55 In Stock | 1 : $1.49000 Cut Tape (CT) 3,000 : $0.66095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 12 A | 8A | Shielded | 8.2mOhm Max | 20 @ 100kHz | 73MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
8,281 In Stock | 1 : $1.42000 Cut Tape (CT) 800 : $0.69040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.8 µH | ±20% | 12 A | 15A | Shielded | 11mOhm Max | 15 @ 100kHz | 38MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
11,641 In Stock | 1 : $1.54000 Cut Tape (CT) 500 : $0.79028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 12 A | 27A | Shielded | 7mOhm Max | 20 @ 100kHz | 25MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
2,274 In Stock | 1 : $1.71000 Cut Tape (CT) 500 : $0.87694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 12 A | 27A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.138" (3.50mm) | |||
3,818 In Stock | 1 : $2.04000 Cut Tape (CT) 3,000 : $0.94091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 560 nH | ±20% | 12 A | 14A | Shielded | 9.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
3,674 In Stock | 1 : $1.71000 Cut Tape (CT) 400 : $0.94980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 6.8 µH | ±20% | 12 A | 21A | Shielded | 14mOhm Max | - | 12MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) | |||
5,126 In Stock | 1 : $1.83000 Cut Tape (CT) 500 : $0.95692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 4.7 µH | ±20% | 12 A | 27A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.205" (5.20mm) | |||
6,577 In Stock | 1 : $2.32000 Cut Tape (CT) 250 : $1.28484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 12 A | 27A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
2,118 In Stock | 1 : $3.14000 Cut Tape (CT) 1,000 : $1.49624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±25% | 12 A | 17A | Shielded | 6.2mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
1,846 In Stock | 1 : $3.57000 Cut Tape (CT) 500 : $2.38100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.6 µH | ±30% | 12 A | 8.6A | Shielded | 5.95mOhm Max | - | 46MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
2,791 In Stock | 1 : $3.48000 Cut Tape (CT) 400 : $2.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 6 µH | ±20% | 12 A | 14A | Shielded | 8.4mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) |