12.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,400 In Stock | 1 : $1.38000 Cut Tape (CT) 350 : $0.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 12.5 A | 25.5A | Shielded | 4.02mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,868 In Stock | 1 : $5.03000 Tray | Tray | Active | Wirewound | - | 10.2 µH | ±10% | 12.5 A | 16A | Shielded | 5.8mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
14,443 In Stock | 1 : $1.29000 Cut Tape (CT) 2,000 : $0.58823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 12.5 A | 8A | Shielded | 7.7mOhm Max | - | 83MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
4,346 In Stock | 1 : $1.29000 Cut Tape (CT) 2,000 : $0.58823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 12.5 A | 9.5A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
1,233 In Stock | 1 : $4.45000 Cut Tape (CT) 200 : $2.67245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 12.5 A | 25A | Shielded | 19.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
3,340 In Stock | 1 : $4.58000 Cut Tape (CT) 200 : $2.74625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 15 µH | ±20% | 12.5 A | 23A | Shielded | 20.5mOhm Max | 20 @ 100kHz | 7MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
1,240 In Stock | 1 : $4.68000 Cut Tape (CT) 200 : $2.80880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | ±20% | 12.5 A | 13A | Shielded | 16.96mOhm Max | - | 8.55MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
425 In Stock | 1 : $51.30000 Bulk | Bulk | Active | Wirewound | - | 10 mH | -20%, +50% | 12.5 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | - | Chassis Mount | Nonstandard | - | 4.125" L x 3.000" W (104.77mm x 76.20mm) | 3.500" (88.90mm) | |||
1,593 In Stock | 1 : $1.42000 Cut Tape (CT) 500 : $0.73174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 12.5 A | 17.9A | Shielded | 10.45mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.213" (5.40mm) | |||
3,348 In Stock | 1 : $2.10000 Cut Tape (CT) 500 : $1.09974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 12.5 A | 17A | Shielded | 13.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
2,921 In Stock | 1 : $2.10000 Cut Tape (CT) 500 : $1.09974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 12.5 A | 16A | Shielded | 10.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
9,174 In Stock | 1 : $4.48000 Cut Tape (CT) 200 : $2.68520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 15 µH | ±20% | 12.5 A | 17A | Shielded | 14.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
268 In Stock | 1 : $4.00000 Bulk | Bulk | Active | Toroidal | Iron Powder | 10 µH | ±15% | 12.5 A | - | Shielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
154 In Stock | 1 : $4.70000 Bulk | Bulk | Active | Toroidal | Iron Powder | 10 µH | ±15% | 12.5 A | - | Shielded | 7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
4,000 In Stock | 1 : $1.71000 Cut Tape (CT) 1,000 : $0.78376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 2.2 µH | ±20% | 12.5 A | 10.7A | Shielded | 9.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.157" (4.00mm) | |||
378 In Stock | 1 : $5.27000 Cut Tape (CT) 200 : $3.16485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 15 µH | ±20% | 12.5 A | 27A | Shielded | 20.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
650 In Stock | 1 : $3.42000 Tray | Tray | Active | Wirewound | - | 10.9 µH | ±15% | 12.5 A | 14.7A | Shielded | 5.8mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
2,179 In Stock | 1 : $1.17000 Cut Tape (CT) 2,000 : $0.53409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±10% | 12.5 A | 20A | Shielded | 8.8mOhm Max | 20 @ 25.2MHz | 71MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
1,452 In Stock | 1 : $1.60000 Cut Tape (CT) 500 : $0.82356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 12.5 A | 12.5A | Shielded | 9.1mOhm Max | - | 30.1MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
2,232 In Stock | 1 : $1.93000 Cut Tape (CT) 500 : $1.00960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 12.5 A | 23A | Shielded | 10mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
1,367 In Stock | 1 : $2.09000 Cut Tape (CT) 300 : $1.15623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 12.5 A | 15.2A | Shielded | 6.03mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.315" (8.00mm) | |||
861 In Stock | 1 : $4.36000 Cut Tape (CT) 200 : $2.61520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 15 µH | - | 12.5 A | 23A | Shielded | 20.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
250 In Stock | 1 : $5.83000 Cut Tape (CT) 250 : $3.39360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.1 µH | ±20% | 12.5 A | 14.5A | Shielded | 6.03mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Low Loss Ferrite Core | Surface Mount | Nonstandard | 3-SMD | 0.583" L x 0.571" W (14.80mm x 14.50mm) | 0.315" (8.00mm) | |||
150 In Stock | 1 : $3.76000 Cut Tape (CT) 150 : $2.25433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 10 µH | ±20% | 12.5 A | 13A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.691" L x 0.667" W (17.55mm x 16.95mm) | 0.283" (7.20mm) | |||
668 In Stock | 1 : $1.59000 Cut Tape (CT) 500 : $0.81810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 12.5 A | 23A | Shielded | 7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) |