12.2 A Fixed Inductors

Results: 35
Manufacturer
Abracon LLCBourns Inc.CoilcraftDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.Gowanda ElectronicsKEMETLaird-Signal Integrity ProductsPulse ElectronicsSignal TransformerSumida America Components Inc.Vishay DaleWürth Elektronik
Series
106HT2300LLAMMAASPI-F4030ASPIAIG-FASPIAIG-Q5030BMMACDEP15D90/T150CMLB053TCMLE053TDRAP127ECS-HCMPI-0503Q
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveObsolete
Type
-Drum Core, WirewoundMoldedToroidalWirewound
Material - Core
-Alloy PowderFerriteIron AlloyIron PowderIronMetal CompositeMetalSendust
Inductance
470 nH680 nH1 µH1.05 µH1.2 µH1.5 µH2.8 µH3.3 µH3.6 µH4.7 µH10 µH12.5 µH15 µH27 µH
Tolerance
±10%±15%±20%
Current - Saturation (Isat)
9.2A10.5A12A12.3A12.8A14A14.3A15.3A16A16.2A16.5A17.7A18.9A20.6A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
5.1mOhm Max5.4mOhm Max5.5mOhm Max6.8mOhm Max7.04mOhm Max7.6mOhm Max8mOhm Max8.2mOhm Max8.5mOhm Max8.9mOhm9mOhm Max9.4mOhm Max11mOhm Max13mOhm Max
Frequency - Self Resonant
1.2MHz8.5MHz14.7MHz20.3MHz37MHz48MHz50MHz55MHz84MHz-
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 200°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 165°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz1 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
1616 (4040 Metric)NonstandardRadial, Horizontal (Open)Radial, Horizontal Cylinder (Open)Radial, Vertical (Open)Radial, Vertical Cylinder (Open)Radial, Vertical Cylinder, 4 Leads
Supplier Device Package
12121365161640305030-RadialSMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)0.161" L x 0.161" W (4.10mm x 4.10mm)0.191" L x 0.185" W (4.85mm x 4.70mm)0.216" L x 0.204" W (5.49mm x 5.18mm)0.217" L x 0.201" W (5.50mm x 5.10mm)0.217" L x 0.209" W (5.50mm x 5.30mm)0.236" L x 0.224" W (6.00mm x 5.70mm)0.480" L x 0.480" W (12.20mm x 12.20mm)0.492" L x 0.492" W (12.50mm x 12.50mm)0.508" L x 0.508" W (12.90mm x 12.90mm)0.515" L x 0.515" W (13.08mm x 13.08mm)0.520" L x 0.492" W (13.20mm x 12.50mm)0.551" L x 0.504" W (14.00mm x 12.80mm)0.610" L x 0.610" W (15.50mm x 15.50mm)
Height - Seated (Max)
0.118" (3.00mm)0.122" (3.10mm)0.130" (3.30mm)0.197" (5.00mm)0.228" (5.80mm)0.252" (6.40mm)0.256" (6.50mm)0.319" (8.10mm)0.394" (10.00mm)0.474" (12.05mm)0.650" (16.51mm)0.762" (19.35mm)0.780" (19.81mm)0.820" (20.83mm)
Stocking Options
Environmental Options
Media
Marketplace Product
35Results
Applied FiltersRemove All

Showing
of 35
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.216"L x 0.204"W
IHLP2020CZERR47M01
FIXED IND 470NH 12.2A 7.04 MOHM
Vishay Dale
20,799
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.55254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%12.2 A16AShielded7.04mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
Fixed Inductors
SRP5030CA-1R0M
FIXED IND 1UH 12.2A 7.6 MOHM SMD
Bourns Inc.
18,666
In Stock
1 : $1.60000
Cut Tape (CT)
2,000 : $0.76162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%12.2 A16.5AShielded7.6mOhm Max-50MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
ECS-HCMPI-0503Q
ECS-HCMPI-0503Q-1R0M-T
FIXED IND 1UH 12.2A 7.6 MOHM SMD
ECS Inc.
3,697
In Stock
1 : $1.53000
Cut Tape (CT)
2,000 : $0.77720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%12.2 A14.3AShielded7.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
PM2120 10% Series
PM2120-150K-RC
FIXED IND 15UH 12.2A 9 MOHM SMD
Bourns Inc.
112
In Stock
1 : $3.37000
Bulk
Bulk
ActiveToroidalIron15 µH±10%12.2 A-Unshielded9mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.820" (20.83mm)
WE-CHSA Series_View 1
7843320470
FIXED IND 4.7UH 12.2A 8.2MOHM SM
Würth Elektronik
200
In Stock
1 : $3.48000
Cut Tape (CT)
200 : $2.82000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%12.2 A15.3AShielded8.2mOhm Max-37MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard12120.480" L x 0.480" W (12.20mm x 12.20mm)0.474" (12.05mm)
PM220x Series_Top
PM2203.102NLT
FIXED IND 1UH 12.2A 7.6MOHM SMD
Pulse Electronics
2,630
In Stock
1 : $2.13000
Cut Tape (CT)
2,000 : $1.06580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 µH±20%12.2 A16.5AUnshielded7.6mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandardSMD0.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
MPX1D0618
MPX1D1264L100
FIXED IND 10UH 12.2A 16.1MOHM SM
KEMET
426
In Stock
1 : $2.42000
Cut Tape (CT)
250 : $0.99752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%12.2 A14AShielded16.1mOhm Max-8.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.252" (6.40mm)
WE-LHMI Series
744373965033
FIXED IND 3.3UH 12.2A 6.8MOHM SM
Würth Elektronik
477
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $2.02400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder3.3 µH±20%12.2 A32AShielded6.8mOhm Max-20.3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard13650.551" L x 0.504" W (14.00mm x 12.80mm)0.256" (6.50mm)
ASPIAG-F Series
ASPIAIG-F5030-1R0M-T
FIXED IND 1UH 12.2A 7.6 MOHM SMD
Abracon LLC
0
In Stock
5,995
Marketplace
Check Lead Time
2,000 : $0.67317
Tape & Reel (TR)
2,000 : $0.89000
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%12.2 A14.3AShielded7.6mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
PA500x XXXNLT_Top
PA5003.102NLT
FIXED IND 1UH 12.2A 7.6MOHM SMD
Pulse Electronics
1,363
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $0.89082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedFerrite1 µH±20%12.2 A16.5AShielded7.6mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
XGL4030-102ME
XGL4030-122MEC
FIXED IND 1.2UH 12.2A 9.4MOHM SM
Coilcraft
2,929
Marketplace
1 : $2.63000
Strip
Strip
ActiveMoldedMetal Composite1.2 µH±20%12.2 A9.2AShielded9.4mOhm Max-55MHzAEC-Q200-40°C ~ 165°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.122" (3.10mm)
MPXV1D1770
MPXV1D1264L100
FIXED IND 10UH 12.2A 16.1MOHM SM
KEMET
65
In Stock
1 : $2.56000
Cut Tape (CT)
250 : $1.45172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10 µH±20%12.2 A14AShielded16.1mOhm Max-8.5MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.252" (6.40mm)
Eaton-EXL1V-series
EXL1V0503-1R0-R
FIXED IND 1UH 12.2A 7.6MOHM SMD
Eaton - Electronics Division
230
In Stock
1 : $0.86000
Cut Tape (CT)
2,000 : $0.39347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder1 µH±20%12.2 A14.3AShielded7.6mOhm Max-50MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.224" W (6.00mm x 5.70mm)0.122" (3.10mm)
WE-CHSA_784332
78433290360
WE-CHSA PERFORMANCE SMD HIGH CUR
Würth Elektronik
88
In Stock
1 : $3.90000
Cut Tape (CT)
200 : $2.52000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Alloy3.6 µH±20%12.2 A20.6AShielded8.2mOhm Max-48MHzAEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.480" L x 0.480" W (12.20mm x 12.20mm)0.474" (12.05mm)
0
In Stock
Check Lead Time
1 : $2.29000
Cut Tape (CT)
200 : $1.33425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%12.2 A16.2AShielded8.9mOhm--AEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.610" L x 0.610" W (15.50mm x 15.50mm)0.394" (10.00mm)
0
In Stock
Check Lead Time
6,000 : $0.26588
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-470 nH±20%12.2 A16AShielded7.04mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
0
In Stock
Check Lead Time
4,000 : $0.38405
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundMetal470 nH±20%12.2 A16AShielded7.04mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
ASPI-F4030-R13M-T
ASPI-F4030-1R2M-T
FIXED IND 1.2UH 9.2A 9.4 MOHM
Abracon LLC
0
In Stock
Check Lead Time
2,000 : $0.67943
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMolded-1.2 µH±20%12.2 A9.2AShielded9.4mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard40300.161" L x 0.161" W (4.10mm x 4.10mm)0.122" (3.10mm)
Nonstandard
CMLB053T-R47MS
FIXED IND 470NH 12.2A 8MOHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal470 nH±20%12.2 A12AShielded8mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
Nonstandard
CMLE053T-R68MS
FIXED IND 680NH 12.2A 8.5MOHM SM
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1,000 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Active-Metal680 nH±20%12.2 A10.5AShielded8.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.191" L x 0.185" W (4.85mm x 4.70mm)0.118" (3.00mm)
SCEP125H-1R8
SCEP125H-2R8
FIXED IND 2.8UH 12.2A 5.4MOHM SM
Signal Transformer
0
In Stock
Check Lead Time
1,000 : $1.15140
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-2.8 µH±20%12.2 A12.3AShielded5.4mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.508" L x 0.508" W (12.90mm x 12.90mm)0.228" (5.80mm)
0
In Stock
Check Lead Time
200 : $1.33425
Tape & Reel (TR)
Tape & Reel (TR)
Active--12.5 µH±20%12.2 A12.8AShielded8.9mOhm--AEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.610" L x 0.610" W (15.50mm x 15.50mm)0.394" (10.00mm)
MGV0602_Series
MGV0503R47M-10
FIXED IND 470NH 12.2A 7.04 MOHM
Laird-Signal Integrity Products
25
In Stock
1 : $1.53000
Cut Tape (CT)
8,000 : $0.68378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%12.2 A16AShielded7.04mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.217" L x 0.201" W (5.50mm x 5.10mm)0.130" (3.30mm)
drap127-series
DRAP127-1R5-R
FIXED IND 1.5UH 12.2A 5.1MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
350 : $1.81471
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite1.5 µH±20%12.2 A31AShielded5.1mOhm Max--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.319" (8.10mm)
2300LL-xxx-V-RC
2300LL-390-V-RC
FIXED IND 39UH 12.2A 11 MOHM TH
Bourns Inc.
0
In Stock
Check Lead Time
360 : $3.07411
Bulk
Bulk
ActiveToroidalSendust39 µH±15%12.2 A-Shielded11mOhm Max----55°C ~ 125°C1 kHz-Through HoleRadial, Vertical (Open)-1.280" Dia x 0.650" W (32.51mm x 16.51mm)-
Showing
of 35

12.2 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.