Showing
of 5,614
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI-1008(2520)1mm
74438323010
FIXED IND 1UH 2.5A 75 MOHM SMD
Würth Elektronik
8,099
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.78801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.5 A4AShielded75mOhm Max-80MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1008(2520)1mm
74438323100
FIXED IND 10UH 600MA 843MOHM SMD
Würth Elektronik
10,601
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%600 mA1.35AShielded843mOhm Max-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1008(2520)1.2mm
74438324010
FIXED IND 1UH 2.8A 60 MOHM SMD
Würth Elektronik
43,851
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.8 A4.9AShielded60mOhm Max-85MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25120.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MCOIL, MA Series
MAMK2520T1R0M
FIXED IND 1UH 2.7A 59 MOHM SMD
Taiyo Yuden
189,295
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal1 µH±20%2.7 A3.1AShielded59mOhm Max----40°C ~ 105°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008(LQM2HP)
LQM2HPN4R7MG0L
FIXED IND 4.7UH 1.1A 138MOHM SMD
Murata Electronics
83,506
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%1.1 A-Shielded138mOhm Max-25MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008(LQM2HP)
LQM2HPN1R0MJ0L
FIXED IND 1UH 1.5A 113 MOHM SMD
Murata Electronics
47,713
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-1 µH±20%1.5 A-Shielded113mOhm Max-70MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR24MNE
FIXED IND 240NH 6A 16 MOHM SMD
Samsung Electro-Mechanics
169,927
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite240 nH±20%6 A8.5AUnshielded16mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010LMR47MNE
FIXED IND 470NH 4.2A 29MOHM SMD
Samsung Electro-Mechanics
30,461
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470 nH±20%4.2 A6AUnshielded29mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
MCOIL, MA Series
MAKK2520H1R5M
FIXED IND 1.5UH 2.4A 78 MOHM SMD
Taiyo Yuden
27,618
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.09179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal1.5 µH±20%2.4 A3AShielded78mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
NLCV25
NLCV25T-220K-PF
FIXED IND 22UH 160MA 3.64OHM SMD
TDK Corporation
14,936
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±10%160 mA-Unshielded3.64Ohm Max30 @ 2.52MHz18MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGT252010EH2R2MNE
FIXED IND 2.2UH 2.4A 80MOHM SMD
Samsung Electro-Mechanics
111,944
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.09955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2 µH±20%2.4 A2.7AUnshielded80mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252012P-1R5M=P2
FIXED IND 1.5UH 2.6A 0.06OHM SMD
Murata Electronics
236,398
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.10989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.5 µH±20%2.6 A3.5AShielded60mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
CVH252009
CVH252009-4R7M
FIXED IND 4.7UH 1.1A 110MOHM SMD
Bourns Inc.
17,814
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%1.1 A-Shielded110mOhm Max-25MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008(LQM2HP)
LQM2HPN2R2MG0L
FIXED IND 2.2UH 1.3A 100MOHM SMD
Murata Electronics
100,905
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.11858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%1.3 A-Shielded100mOhm Max-40MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
FIXED IND 2.2UH 2.3A 0.082OHM SM
DFE252012F-2R2M=P2
FIXED IND 2.2UH 2.3A 0.082OHM SM
Murata Electronics
69,747
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%2.3 A3.3AShielded82mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
FIXED IND 470NH 4.9A 0.023OHM SM
DFE252012F-R47M=P2
FIXED IND 470NH 4.9A 0.023OHM SM
Murata Electronics
60,990
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder470 nH±20%4.9 A6.7AShielded23mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
FIXED IND 4.7UH 1.5A 0.19OHM SMD
DFE252012F-4R7M=P2
FIXED IND 4.7UH 1.5A 0.19OHM SMD
Murata Electronics
52,720
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder4.7 µH±20%1.5 A2.1AShielded190mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric)
VLS252012HBX-2R2M-1
FIXED IND 2.2UH 2.3A 102MOHM SMD
TDK Corporation
34,081
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.12828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%2.3 A2.04AShielded102mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
1239AS-H-100M=P2
FIXED IND 10UH 1A 460 MOHM SMD
Murata Electronics
61,071
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder10 µH±20%850 mA1AShielded460mOhm Max----40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
VLS25201x/VLS201610ET/VLS252012ET
VLS252012ET-2R2M
FIXED IND 2.2UH 1.3A 154MOHM SMD
TDK Corporation
19,121
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.13995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±20%1.3 A1.55AShielded154mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) 2,5x2,0x1,00mm
CIGW252010EH4R7MNE
FIXED IND 4.7UH 1.4A 150MOHM SMD
Samsung Electro-Mechanics
148,931
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%1.4 A2.2AShielded150mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
1008 (2520 Metric) Height-1.00mm
DFE252012P-1R0M=P2
FIXED IND 1UH 3.2A 0.042OHM SMD
Murata Electronics
35,865
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.14896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%3.2 A4.3AShielded42mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE252012P-4R7M=P2
FIXED IND 4.7UH 1.4A 0.2OHM SMD
Murata Electronics
65,768
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.15876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder4.7 µH±20%1.4 A2AShielded200mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.00mm
DFE252012P-2R2M=P2
FIXED IND 2.2UH 2.2A 0.084OHM SM
Murata Electronics
306,364
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.16140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%2.2 A3AShielded84mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
FIXED IND 1UH 3.3A 0.04OHM SMD
DFE252012F-1R0M=P2
FIXED IND 1UH 3.3A 0.04OHM SMD
Murata Electronics
279,193
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.17150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%3.3 A4.7AShielded40mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
Showing
of 5,614

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.