100 nH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,372 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.06600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 300 mA | - | Unshielded | 1.2Ohm Max | 8 @ 100MHz | 700MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,135 In Stock | 1 : $2.35000 Cut Tape (CT) 3,000 : $1.62300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 100 nH | ±30% | 12 A | 30A | Shielded | 4mOhm Max | - | 323MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
200,478 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 100 nH | ±5% | 80 mA | - | Unshielded | 10Ohm Max | 8 @ 300MHz | 900MHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
141,816 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 100 nH | ±5% | 80 mA | - | Unshielded | 4.5Ohm Max | 9 @ 300MHz | 900MHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
114,300 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 100 mA | - | Unshielded | 2.5Ohm Max | 8 @ 100MHz | 850MHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
10,568 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 100 nH | ±5% | 300 mA | - | Unshielded | 900mOhm Max | 18 @ 100MHz | 700MHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.043" (1.10mm) | |||
249,085 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 100 nH | ±5% | 200 mA | - | Unshielded | 1.25Ohm Max | 8 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
38,959 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 100 nH | ±5% | 200 mA | - | Unshielded | 1.6Ohm Max | 8 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
4,234 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 300 mA | - | Unshielded | 2Ohm Max | 12 @ 100MHz | 750MHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
29,690 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.03800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 100 mA | - | Unshielded | 2.5Ohm Max | 8 @ 100MHz | 850MHz | - | -40°C ~ 120°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
26,603 In Stock | 1 : $0.12000 Cut Tape (CT) 4,000 : $0.04145 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 300 mA | - | Unshielded | 900mOhm Max | 23 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.03mm) | |||
8,871 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.04300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 300 mA | - | Unshielded | 1Ohm Max | 12 @ 100MHz | 600MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
78,089 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.04944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 100 nH | ±5% | 120 mA | - | Unshielded | 2.52Ohm Max | 20 @ 150MHz | 1.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
35,521 In Stock | 1 : $0.15000 Cut Tape (CT) 4,000 : $0.05562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 100 nH | ±5% | 220 mA | - | Unshielded | 680mOhm Max | 34 @ 150MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
31,053 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.06118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 100 nH | ±2% | 220 mA | - | Unshielded | 680mOhm Max | 34 @ 150MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
17,601 In Stock | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.07672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±10% | 250 mA | - | Shielded | 260mOhm Max | 20 @ 25MHz | 340MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
46,688 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 100 nH | ±2% | 400 mA | - | Unshielded | 580mOhm Max | 34 @ 150MHz | 1.4GHz | AEC-Q200 | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
8,371 In Stock | 1 : $0.24000 Cut Tape (CT) 10,000 : $0.08422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Non-Magnetic | 100 nH | ±5% | 100 mA | - | Unshielded | 2.2Ohm Max | 6 @ 100MHz | 1.1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
250,314 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 100 nH | ±5% | 350 mA | - | Unshielded | 900mOhm Max | 12 @ 100MHz | 800MHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
55,078 In Stock | 1 : $0.26000 Cut Tape (CT) 10,000 : $0.08866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±5% | 180 mA | - | Shielded | 510mOhm Max | 10 @ 25MHz | 450MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
26,263 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 100 nH | ±5% | 400 mA | - | Unshielded | 460mOhm Max | 65 @ 500MHz | 1.25GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
29 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.09993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±5% | 450 mA | - | Unshielded | 440mOhm Max | 28 @ 100MHz | 700MHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
19,438 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
14,166 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,143 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.10274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±2% | 400 mA | - | Unshielded | 460mOhm Max | 65 @ 500MHz | 1.2GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) |