Showing
1 - 25
of 3,138
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714101
FIXED IND 100UH 1.5A 198MOHM SMD
Würth Elektronik
7,766
In Stock
1 : $2.26000
Cut Tape (CT)
500 : $1.38600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%1.5 A1.8AShielded198mOhm Max-5.9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
74477020
74477020
FIXED IND 100UH 2.2A 220MOHM SMD
Würth Elektronik
16,687
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $1.48200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%2.2 A2.4AShielded220mOhm Max-5.2MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
WE-SPC Series
74408943101
FIXED IND 100UH 520MA 850MOHM SM
Würth Elektronik
27,146
In Stock
1 : $2.23000
Cut Tape (CT)
500 : $1.62300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%520 mA680mAShielded850mOhm Max-7.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.189" L x 0.189" W (4.80mm x 4.80mm)0.161" (4.10mm)
WE-PD-Series-0.287-x-0.287-x-0.177
744777920
FIXED IND 100UH 790MA 380MOHM SM
Würth Elektronik
20,894
In Stock
1 : $2.51000
Cut Tape (CT)
1,000 : $1.65401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%790 mA750mAShielded380mOhm Max-7MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard73450.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
7447709101
7447709101
FIXED IND 100UH 2.5A 110MOHM SMD
Würth Elektronik
42,317
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite100 µH±20%2.5 A3.1AShielded110mOhm Max-4.3MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
WE-LHMI Series
744373965101
FIXED IND 100UH 2.6A 165MOHM SMD
Würth Elektronik
6,840
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $2.02400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder100 µH±20%2.6 A5.2AShielded165mOhm Max-2.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard13650.551" L x 0.504" W (14.00mm x 12.80mm)0.256" (6.50mm)
74437429203101
74437529203101
FIXED IND 100UH 11.2A 22.9 MOHM
Würth Elektronik
1,298
In Stock
1 : $9.43000
Tray
Tray
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)100 µH±20%11.2 A9.4AShielded22.9mOhm-4.3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard29201.102" L x 0.984" W (28.00mm x 25.00mm)0.807" (20.50mm)
0805 (2012 Metric)
LBR2012T101K
FIXED IND 100UH 50MA 4 OHM SMD
Taiyo Yuden
281,944
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.04545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 µH±10%50 mA-Unshielded4Ohm-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MFG_0805 (2012 Metric) BR Series
BRL2012T101M
FIXED IND 100UH 85MA 10.01OHM SM
Taiyo Yuden
103,592
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.10817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%85 mA85mAUnshielded10.01Ohm Max-6MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
1210 (3225 Metric)
CBC3225T101MR
FIXED IND 100UH 340MA 1.82OHM SM
Taiyo Yuden
163,294
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.11090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%340 mA270mAUnshielded1.82Ohm Max-6MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
NR6028T150M
NR6028T101M
FIXED IND 100UH 660MA 780MOHM SM
Taiyo Yuden
51,777
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%660 mA620mAShielded780mOhm Max-3MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR Series, SMD
NRS6028T101MMGJ
FIXED IND 100UH 660MA 780MOHM SM
Taiyo Yuden
10,493
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%660 mA650mAShielded780mOhm Max-3MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR4018 Series
NR4018T101M
FIXED IND 100UH 270MA 1.8OHM SMD
Taiyo Yuden
84,410
In Stock
1 : $0.39000
Cut Tape (CT)
3,500 : $0.14766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%270 mA400mAShielded1.8Ohm Max-6.5MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NRS6045 Series
NRS6045T101MMGK
FIXED IND 100UH 750MA 605.8 MOHM
Taiyo Yuden
8,068
In Stock
1 : $0.38000
Cut Tape (CT)
1,500 : $0.15071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%750 mA900mAShielded605.8mOhm Max-3MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
CM453232 Series
CM453232-101JL
FIXED IND 100UH 110MA 8 OHM SMD
Bourns Inc.
150,723
In Stock
1 : $0.43000
Cut Tape (CT)
500 : $0.22478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±5%110 mA-Unshielded8Ohm Max40 @ 796kHz8MHz--40°C ~ 125°C796 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
1264EY Type
1264EY-101M=P3
FIXED IND 100UH 900MA 460MOHM SM
Murata Electronics
19,505
In Stock
1 : $0.53000
Cut Tape (CT)
1,500 : $0.22665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%900 mA1.2AShielded460mOhm----100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.197" (5.00mm)
NR804
NR8040T101M
FIXED IND 100UH 1A 377 MOHM SMD
Taiyo Yuden
18,748
In Stock
1 : $0.55000
Cut Tape (CT)
1,000 : $0.23180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%1 A1AShielded377mOhm Max-6MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN6045
SRN6045-101M
FIXED IND 100UH 700MA 494MOHM SM
Bourns Inc.
41,113
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.25222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%700 mA800mASemi-Shielded494mOhm Max22 @ 796kHz5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-101M
FIXED IND 100UH 920MA 456MOHM SM
Bourns Inc.
79,750
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.27150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%920 mA1.33ASemi-Shielded456mOhm15 @ 1MHz8.5MHzAEC-Q200-55°C ~ 125°C1 MHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRN8040
SRN8040-101M
FIXED IND 100UH 1A 400 MOHM SMD
Bourns Inc.
138,355
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.32969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%1 A1ASemi-Shielded400mOhm Max10 @ 796kHz6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
ASPI-8040S
ASPI-8040S-101M-T
FIXED IND 100UH 1A 290 MOHM SMD
Abracon LLC
158,763
In Stock
1 : $0.92000
Cut Tape (CT)
1,000 : $0.38918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%1 A1.15AShielded290mOhm-4.2MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.165" (4.20mm)
SRR7045-SERIES
SRR7045-101M
FIXED IND 100UH 650MA 300MOHM SM
Bourns Inc.
28,318
In Stock
1 : $0.93000
Cut Tape (CT)
1,000 : $0.39377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%650 mA500mAShielded300mOhm Max40 @ 796kHz8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.276" W (7.00mm x 7.00mm)0.189" (4.80mm)
B82432T
B82432T1104K000
FIXED IND 100UH 200MA 3.5OHM SMD
EPCOS - TDK Electronics
63,007
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.40703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%200 mA-Unshielded3.5Ohm Max20 @ 796kHz6.5MHzAEC-Q200-55°C ~ 150°C796 kHz-Surface Mount2-SMD, J-Lead1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
DR73-xxx-R
DR73-101-R
FIXED IND 100UH 730MA 527MOHM SM
Eaton - Electronics Division
20,814
In Stock
1 : $0.97000
Cut Tape (CT)
1,350 : $0.41344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%730 mA790mAShielded527mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.140" (3.55mm)
DR74-1R5-R
DR74-101-R
FIXED IND 100UH 860MA 383MOHM SM
Eaton - Electronics Division
45,774
In Stock
1 : $0.94000
Cut Tape (CT)
1,100 : $0.42842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%860 mA990mAShielded383mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.171" (4.35mm)
Showing
1 - 25
of 3,138

100 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.