10 mH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : $34.80000 Bulk | Bulk | Active | - | - | 10 mH | ±15% | 5 A | - | Unshielded | 160mOhm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 4.030" L x 2.250" W (102.36mm x 57.15mm) | 2.630" (66.80mm) | |||
1,471 In Stock | 1 : $1.27000 Cut Tape (CT) 700 : $0.67700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 130 mA | 200mA | Semi-Shielded | 22.8Ohm | - | 411kHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
3,808 In Stock | 1 : $1.02000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 140 mA | 170mA | Unshielded | 24Ohm Max | - | 430kHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
27,905 In Stock | 1 : $5.39000 Cut Tape (CT) 2,000 : $2.69603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 20 mA | - | Shielded | 32.8Ohm Max | - | 800kHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
2,765 In Stock | 1 : $12.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 1 A | 2.1A | Unshielded | 2.76Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
45 In Stock | 1 : $183.20000 Bulk | Bulk | Active | - | - | 10 mH | ±15% | 20 A | - | Unshielded | 45mOhm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 5.250" L x 5.500" W (133.35mm x 139.70mm) | 4.470" (113.54mm) | |||
2,965 In Stock | 1 : $0.68000 Cut Tape (CT) 500 : $0.35862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 27 mA | 40mA | Unshielded | 110Ohm Max | 30 @ 79.6kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
46,255 In Stock | 1 : $0.46000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 34 mA | - | Unshielded | 39Ohm Max | 60 @ 79.6kHz | 360kHz | - | -40°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
1,662 In Stock | 1 : $1.04000 Cut Tape (CT) 1,250 : $0.47462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 110 mA | - | Unshielded | 35Ohm Max | 50 @ 79.6kHz | 350kHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | - | |||
5,675 In Stock | 1 : $0.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 135 mA | 145mA | Unshielded | 32Ohm Max | 50 @ 79.6kHz | 300kHz | - | -40°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
15,040 In Stock | 1 : $1.24000 Cut Tape (CT) 1,500 : $0.56721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 46 mA | 81mA | Unshielded | 112Ohm Max | 25 @ 79.6kHz | 500kHz | AEC-Q200 | -55°C ~ 125°C | 79.6 kHz | - | Surface Mount | 2-SMD, J-Lead | 2220 (5650 Metric) | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
2,336 In Stock | 1 : $0.59000 Bulk | Bulk | Active | Wirewound | - | 10 mH | ±10% | 85 mA | - | Unshielded | 23.8Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
10,503 In Stock | 1 : $0.72000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 100 mA | - | Unshielded | 12Ohm Max | 80 @ 79.6kHz | 530kHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.461" Dia (11.70mm) | 0.512" (13.00mm) | |||
1,525 In Stock | 1 : $1.20000 Cut Tape (CT) 400 : $0.72050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 180 mA | 200mA | Shielded | 19.2Ohm Max | 24 @ 79.6kHz | 300kHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.335" (8.50mm) | |||
4,661 In Stock | 1 : $0.83000 Bulk | Bulk | Active | Wirewound | - | 10 mH | ±10% | 140 mA | - | Unshielded | 26.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Axial | - | 0.252" Dia x 0.551" L (6.40mm x 14.00mm) | - | |||
2,162 In Stock | 1 : $0.84000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 170 mA | - | Unshielded | 25.1Ohm Max | 15 @ 79kHz | 320kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
1,078 In Stock | 1 : $1.16000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 50 mA | - | Unshielded | 25Ohm Max | 40 @ 79.6kHz | 300kHz | - | -55°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
1,552 In Stock | 1 : $1.57000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 76 mA | 110mA | Unshielded | 24Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | - | |||
3,616 In Stock | 1 : $1.78000 Bulk | Bulk | Active | Wirewound | - | 10 mH | ±10% | 266 mA | - | Unshielded | 7.3Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
3,002 In Stock | 1 : $1.90000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 50 mA | 14mA | Shielded | 93.1Ohm Max | 70 @ 250kHz | 1.3MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
442 In Stock | 1 : $52.32000 Bulk | Bulk | Active | Wirewound | - | 10 mH | -20%, +50% | 12.5 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 85°C | 120 Hz | - | Chassis Mount | Nonstandard | - | 4.125" L x 3.000" W (104.77mm x 76.20mm) | 3.500" (88.90mm) | |||
2,954 In Stock | 1 : $1.15000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 160 mA | 290mA | Unshielded | 10.5Ohm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.500" Dia (12.70mm) | 0.710" (18.03mm) | |||
105 In Stock | 1 : $2.49000 Tray | Tray | Active | Wirewound | - | 10 mH | ±10% | 400 mA | - | Unshielded | 4.34Ohm Max | 51 @ 50kHz | 400kHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.988" Dia (25.10mm) | 0.610" (15.50mm) | |||
1,367 In Stock | 1 : $2.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 170 mA | 310mA | Unshielded | 10.86Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
1,477 In Stock | 1 : $2.75000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 230 mA | 260mA | Unshielded | 7.6Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.453" Dia x 0.900" L (11.51mm x 22.86mm) | - |