10.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,162 In Stock | 1 : $1.33000 Cut Tape (CT) 2,000 : $0.60600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 10.2 A | 13.5A | Shielded | 8.96mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
1,423 In Stock | 1 : $3.09000 Tray | Tray | Active | Toroidal | - | 56 µH | ±15% | 10.2 A | - | Shielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
55,093 In Stock | 1 : $0.92000 Cut Tape (CT) 1,500 : $0.42177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 10.2 A | 15.2A | Shielded | 12.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
109 In Stock | 1 : $3.36000 Bulk | Bulk | Active | Toroidal | Iron | 18 µH | ±10% | 10.2 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
200 In Stock | 1 : $9.90000 Cut Tape (CT) 100 : $6.82240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 82 µH | ±20% | 10.2 A | 9A | Shielded | 34.2mOhm Max | - | 2.07MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.885" L x 0.866" W (22.48mm x 22.00mm) | 0.512" (13.00mm) | |||
487 In Stock | 1 : $11.21000 Cut Tape (CT) 100 : $8.78700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 82 µH | ±20% | 10.2 A | 9A | Shielded | 34.2mOhm Max | - | 2.07MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.885" L x 0.866" W (22.48mm x 22.00mm) | 0.512" (13.00mm) | |||
9,204 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.42905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 10.2 A | 15.9A | Shielded | 8.36mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
1,200 In Stock | 1 : $1.41000 Cut Tape (CT) 500 : $0.72266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 10.2 A | 14.4A | Shielded | 11.44mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.177" (4.50mm) | |||
175 In Stock | 1 : $5.80000 Cut Tape (CT) 200 : $3.58855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 10.2 A | 14.3A | Shielded | 27mOhm Max | - | 4.4MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.752" L x 0.750" W (19.10mm x 19.05mm) | 0.276" (7.00mm) | |||
388 In Stock | 1 : $6.10000 Cut Tape (CT) 200 : $3.76880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 10.2 A | 14.3A | Shielded | 27mOhm Max | - | 4.4MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.752" L x 0.750" W (19.10mm x 19.05mm) | 0.276" (7.00mm) | |||
963 In Stock | 1 : $1.24000 Cut Tape (CT) 500 : $1.18000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±30% | 10.2 A | 16.5A | Shielded | 8.5mOhm Max | - | 40.2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 1 : $4.66000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 10.2 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) | |||
67 In Stock | 1 : $1.74000 Tray | Tray | Active | Wirewound | - | 6.8 µH | ±20% | 10.2 A | - | Unshielded | 8.04mOhm Max | 133 @ 1MHz | 46MHz | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
777 In Stock | 1 : $1.30000 Cut Tape (CT) 500 : $0.66812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4 µH | ±20% | 10.2 A | 18A | Shielded | 15mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
495 In Stock | 1 : $1.65000 Cut Tape (CT) 8,000 : $0.70735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 10.2 A | 13.5A | Shielded | 8.96mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.201" W (5.50mm x 5.10mm) | 0.130" (3.30mm) | |||
37 In Stock | 1 : $1.61000 Cut Tape (CT) 500 : $0.82628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 10.2 A | 15.8A | Shielded | 13.3mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1006 | 0.413" L x 0.394" W (10.50mm x 10.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1 : $4.66000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 10.2 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
62 In Stock | 1 : $1.27000 Cut Tape (CT) 400 : $0.76355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.1 µH | ±30% | 10.2 A | 14A | Shielded | 6.5mOhm Max | 26 @ 7.96MHz | 85MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.92000 Cut Tape (CT) 1,500 : $0.42177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 10.2 A | 15.2A | Shielded | 12.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
16,606 Marketplace | 1 : $2.63000 Strip | Strip | Active | Molded | Metal Composite | 1.5 µH | ±20% | 10.2 A | 8.8A | Shielded | 10.5mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 165°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.08533 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 10.2 A | 1A | Shielded | 190mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 10,000 : $0.26588 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 680 nH | ±20% | 10.2 A | 13.5A | Shielded | 8.96mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 10,000 : $0.37125 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 10.2 A | 13.5A | Shielded | 8.96mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 3,500 : $0.56358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 4 µH | ±20% | 10.2 A | 18A | Shielded | 15mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.65448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4 µH | ±20% | 10.2 A | 18A | Shielded | 15mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) |