Showing
of 354
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TG - 0201 (0603 Metric)
LQP03TG1N0B02D
FIXED IND 1NH 600MA 150 MOHM SMD
Murata Electronics
35,030
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.00996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1 nH±0.1nH600 mA-Unshielded150mOhm Max12 @ 500MHz6GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0201(0603)
LRC0201BS1N0GV001T
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
79,905
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH300 mA-Unshielded120mOhm Max4 @ 100MHz13GHz--55°C ~ 100°C100 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N0C02D
FIXED IND 1NH 750MA 100 MOHM SMD
Murata Electronics
112,792
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1 nH±0.2nH750 mA-Unshielded100mOhm Max14 @ 500MHz17GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N0B02D
FIXED IND 1NH 750MA 100 MOHM SMD
Murata Electronics
832,816
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1 nH±0.1nH750 mA-Unshielded100mOhm Max14 @ 500MHz17GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CS1N0GV001T
FIXED IND 1NH 300MA 120 MOHM SMD
Johanson Technology Inc.
236,495
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH300 mA-Unshielded120mOhm Max8 @ 100MHz15GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0201CC, 0402CC, 0402CH Series
PE-0402CL1N0STT
FIXED IND 1NH 400MA 100 MOHM SMD
Pulse Electronics
103,383
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH400 mA-Unshielded100mOhm Max8 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN1N0S02D
FIXED IND 1NH 1A 100 MOHM SMD
Murata Electronics
77,026
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1 nH±0.3nH1 A-Unshielded100mOhm Max8 @ 100MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS1N0S02D
FIXED IND 1NH 1A 70 MOHM SMD
Murata Electronics
73,471
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1 nH±0.3nH1 A-Unshielded70mOhm Max8 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Capacitor 0603(1608)
LRC0603CS1N0GV001T
FIXED IND 1NH 300MA 100 MOHM SMD
Johanson Technology Inc.
37,791
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH300 mA-Unshielded100mOhm Max8 @ 100MHz17GHz--55°C ~ 100°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
LQG15H-0402(1005Metric)
LQG15HS1N0C02D
FIXED IND 1NH 1A 70 MOHM SMD
Murata Electronics
40,002
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1 nH±0.2nH1 A-Unshielded70mOhm Max-10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
AIMC-0603
AIMC-0603-1N0S-T
FIXED IND 1NH 500MA 50 MOHM SMD
Abracon LLC
15,419
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH500 mA-Unshielded50mOhm Max8 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
WE-MK
7447860010
FIXED IND 1NH 300MA 50 MOHM SMD
Würth Elektronik
4,255
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH300 mA-Unshielded50mOhm Max8 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
M SERIES
MLG1005S1N0BT000
FIXED IND 1NH 1A 100 MOHM SMD
TDK Corporation
33,888
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1 nH±0.1nH1 A-Unshielded100mOhm Max7 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQP03 Series
LQP03HQ1N0B02D
FIXED IND 1NH 1.1A 40 MOHM SMD
Murata Electronics
65,799
In Stock
1 : $0.18000
Cut Tape (CT)
15,000 : $0.05818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1 nH±0.1nH1.1 A-Unshielded40mOhm Max20 @ 500MHz16GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.017" (0.42mm)
0402HP Series
0402HP-1N0EJTS
FIXED IND 1NH 2.3A 30 MOHM SMD
Delta Electronics/Components
38,819
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±5%2.3 A-Unshielded30mOhm-16GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
0402HS Series
0402HS-1N0EKTS
FIXED IND 1NH 1.36A 45 MOHM SMD
Delta Electronics/Components
16,444
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±10%1.36 A-Unshielded45mOhm16 @ 250MHz12.7GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
3640,SigmaInductors0402(1005Metric)
36401E1N0ATDF
FIXED IND 1NH 700MA 150MOHM SMD
TE Connectivity Passive Product
6,753
In Stock
1 : $0.22000
Cut Tape (CT)
1,000 : $0.09069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyThin Film-1 nH±0.2nH700 mA-Unshielded150mOhm Max13 @ 500MHz12GHz--500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
LQP03 Series
LQP03HQ1N0W02D
FIXED IND 1NH 1.1A 40 MOHM SMD
Murata Electronics
58,499
In Stock
1 : $0.27000
Cut Tape (CT)
15,000 : $0.09158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1 nH±0.05nH1.1 A-Unshielded40mOhm Max20 @ 500MHz16GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.017" (0.42mm)
LQG15H-0402(1005Metric)
LQG15WH1N0B02D
FIXED IND 1NH 1200MA 0402
Murata Electronics
30,212
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.09393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1 nH±0.1nH1.2 A-Unshielded30mOhm Max-15GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
SIMID 0603
B82496C3109A000
FIXED IND 1NH 1.8A 20 MOHM SMD
EPCOS - TDK Electronics
29,071
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.15110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±0.3nH1.8 A-Unshielded20mOhm Max7 @ 100MHz16GHzAEC-Q200-55°C ~ 150°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
Accu-L
L02011R0AHSTR\500
FIXED IND 1NH 400MA 200 MOHM SMD
KYOCERA AVX
6,011
In Stock
1 : $0.32000
Cut Tape (CT)
500 : $0.16614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmNon-Magnetic1 nH±0.05nH400 mA-Unshielded200mOhm Max7 @ 450MHz26GHz--55°C ~ 125°C450 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
MLG Series 0201
MLG0603P1N0BT000
FIXED IND 1NH 1A 70 MOHM SMD
TDK Corporation
18,975
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic1 nH±0.1nH1 A-Unshielded70mOhm Max14 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03 Series
LQP03TQ1N0W02D
FIXED IND 1NH 800MA 80 MOHM SMD
Murata Electronics
25,329
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsThick FilmNon-Magnetic1 nH±0.05nH800 mA-Unshielded80mOhm Max17 @ 500MHz17GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0402 (1005 Metric) MHQ Series
MHQ0603P1N0BT000
FIXED IND 1NH 1A 70 MOHM SMD
TDK Corporation
38,040
In Stock
1 : $0.13000
Cut Tape (CT)
15,000 : $0.04040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1 nH±0.1nH1 A-Unshielded70mOhm Max-10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.026" L x 0.014" W (0.65mm x 0.35mm)0.016" (0.40mm)
M SERIES
MLG1005S1N0ST000
FIXED IND 1NH 1A 100 MOHM SMD
TDK Corporation
22,730
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1 nH±0.3nH1 A-Unshielded100mOhm Max7 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Showing
of 354

1 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.