Showing
of 399
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0201(0603)
LRC0201BS1N8GV001T
FIXED IND 1.8NH 300MA 220MOHM SM
Johanson Technology Inc.
1,060,939
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.3nH300 mA-Unshielded220mOhm Max4 @ 100MHz10.5GHz--55°C ~ 100°C100 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CS1N8GV001T
FIXED IND 1.8NH 300MA 140MOHM SM
Johanson Technology Inc.
157,004
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.3nH300 mA-Unshielded140mOhm Max8 @ 100MHz14GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N8B02D
FIXED IND 1.8NH 600MA 150MOHM SM
Murata Electronics
120,675
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.8 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz15GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HN1N8C02D
FIXED IND 1.8NH 900MA 80MOHM SMD
Murata Electronics
38,372
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1.8 nH±0.2nH900 mA-Unshielded80mOhm Max-6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
Capacitor 0603(1608)
LRC0603CS1N8GV001T
FIXED IND 1.8NH 300MA 150MOHM SM
Johanson Technology Inc.
134,105
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.3nH300 mA-Unshielded150mOhm Max12 @ 100MHz23GHz--55°C ~ 100°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
M SERIES
MLG1005S1N8BT000
FIXED IND 1.8NH 900MA 150MOHM SM
TDK Corporation
80,545
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.8 nH±0.1nH900 mA-Unshielded150mOhm Max7 @ 100MHz8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQW15A
LQW15AN1N8C00D
FIXED IND 1.8NH 460MA 160MOHM SM
Murata Electronics
249,313
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.8 nH±0.2nH460 mA-Unshielded160mOhm Max10 @ 250MHz16GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW18AS4N3G0CD
LQW18AS1N8J00D
FIXED IND 1.8NH 700MA 45MOHM SMD
Murata Electronics
23,686
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.05636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic1.8 nH±5%700 mA--45mOhm Max16 @ 250MHz12.5GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0402 (1005 Metric) MHQ Series
MHQ1005P1N8BT000
FIXED IND 1.8NH 1A 40 MOHM SMD
TDK Corporation
25,618
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.8 nH±0.1nH1 A-Unshielded40mOhm Max23 @ 250MHz9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
0603(1608)
LQG18HN1N8S00D
FIXED IND 1.8NH 500MA 100MOHM SM
Murata Electronics
16,380
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir1.8 nH±0.3nH1.1 A-Unshielded100mOhm Max12 @ 100MHz6GHz--40°C ~ 85°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
CBMF SERIES 0603
LCCI0402S1N8GTAR
FIXED IND 1.8NH 900MA 120MOHM SM
KYOCERA AVX
29,860
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.00756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.3nH900 mA-Unshielded120mOhm Max8 @ 100MHz10GHz--40°C ~ 85°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N8C02D
FIXED IND 1.8NH 600MA 150MOHM SM
Murata Electronics
23,780
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic1.8 nH±0.2nH600 mA-Unshielded150mOhm Max14 @ 500MHz15GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03 Series
LQP03TQ1N8C02D
FIXED IND 1.8NH 650MA 100MOHM SM
Murata Electronics
58,640
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsThick FilmNon-Magnetic1.8 nH±0.2nH650 mA-Unshielded100mOhm Max17 @ 500MHz15GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
0402 (1005 Metric) MHQ Series
MHQ0402PSA1N8BT000
FIXED IND 1.8NH 400MA 400MOHM SM
TDK Corporation
30,501
In Stock
1 : $0.10000
Cut Tape (CT)
20,000 : $0.02262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.1nH400 mA-Shielded400mOhm Max10 @ 500MHz8GHz--55°C ~ 125°C500 MHz-Surface Mount01005 (0402 Metric)-0.016" L x 0.008" W (0.40mm x 0.20mm)0.009" (0.22mm)
ATFC
ATFC-0402HQ-1N8B-T
FIXED IND 1.8NH 650MA 140MOHM SM
Abracon LLC
28,732
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic1.8 nH±0.1nH650 mA-Unshielded140mOhm Max16 @ 500MHz7GHz--40°C ~ 85°C500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
0402HS Series
0402HS-1N8EJTS
FIXED IND 1.8NH 1.04A 70MOHM SMD
Delta Electronics/Components
15,110
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±5%1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0805
0805CT-1N8EJTS
FIXED IND 1.8NH 800MA 30MOHM SMD
Delta Electronics/Components
8,357
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±5%800 mA-Unshielded30mOhm55 @ 1.5GHz9.4GHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.041" (1.03mm)
HL02 Series
HLC021R8BTTR
FIXED IND 1.8NH 626MA 160MOHM SM
KYOCERA AVX
8,620
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic1.8 nH±0.1nH626 mA-Unshielded160mOhm Max25 @ 450MHz18GHz--55°C ~ 125°C450 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.023" W (1.00mm x 0.58mm)0.018" (0.45mm)
SIMID 0603
B82496C3189A000
FIXED IND 1.8NH 1.5A 33 MOHM SMD
EPCOS - TDK Electronics
4,378
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.15151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±0.3nH1.5 A-Unshielded33mOhm Max12 @ 100MHz12GHzAEC-Q200-55°C ~ 150°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
Accu-L
L02011R8BHSTR\500
FIXED IND 1.8NH 250MA 500MOHM SM
KYOCERA AVX
6,046
In Stock
1 : $0.32000
Cut Tape (CT)
500 : $0.16614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmNon-Magnetic1.8 nH±0.1nH250 mA-Unshielded500mOhm Max7 @ 450MHz20GHz--55°C ~ 125°C450 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
SIMID 0603
B82496C3189Z000
FIXED IND 1.8NH 1.5A 33 MOHM SMD
EPCOS - TDK Electronics
7,661
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.20163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±0.2nH1.5 A-Unshielded33mOhm Max12 @ 100MHz12GHzAEC-Q200-55°C ~ 150°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
L0402
L04021R8BHNTR
FIXED IND 1.8NH 400MA 200MOHM SM
KYOCERA AVX
12,136
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.23478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmNon-Magnetic1.8 nH±0.1nH400 mA-Unshielded200mOhm Max18 @ 450MHz16GHz--450 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.023" W (1.00mm x 0.58mm)0.018" (0.45mm)
M SERIES
MLG1005S1N8CTD25
FIXED IND 1.8NH 900MA 150MOHM SM
TDK Corporation
12,129
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic1.8 nH±0.2nH900 mA-Unshielded150mOhm Max7 @ 100MHz8GHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
WE-MK
7447860018G
WE-MK MULTILAYER CERAMIC SMT IND
Würth Elektronik
7,340
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.05400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.1nH300 mA-Unshielded100mOhm Max8 @ 100MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0402HS Series
0402HS-1N8EBTS
FIXED IND 1.8NH 1.04A 70MOHM SMD
Delta Electronics/Components
6,769
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±0.1nH1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
Showing
of 399

1.8 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.