Showing
of 1,062
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
WE-MAPI-1212(3030)1.2mm
74438334022
FIXED IND 2.2UH 1.8A 115MOHM SMD
Würth Elektronik
3,866
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.8 A5AShielded115mOhm Max-50MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
7447709221
7447709221
FIXED IND 220UH 1.8A 300MOHM SMD
Würth Elektronik
30,624
In Stock
1 : $2.57000
Cut Tape (CT)
250 : $1.74800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%1.8 A2.2AShielded300mOhm Max-2.7MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
1008 (2520 Metric) Height-1.20mm
DFE201612E-2R2M=P2
FIXED IND 2.2UH 1.8A 116MOHM SMD
Murata Electronics
40,627
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%1.8 A2.4AShielded116mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
NR6028T150M
NR6028T150M
FIXED IND 15UH 1.8A 123.5MOHM SM
Taiyo Yuden
112,681
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite15 µH±20%1.8 A1.6AShielded123.5mOhm Max-17MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
SRN3015
SRN3015-2R2M
FIXED IND 2.2UH 1.8A 72 MOHM SMD
Bourns Inc.
806,211
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.8 A1.65ASemi-Shielded72mOhm Max10 @ 7.96MHz90MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
ASPI-6045S
ASPI-6045S-220M-T
FIXED IND 22UH 1.8A 89 MOHM SMD
Abracon LLC
54,886
In Stock
1 : $0.61000
Cut Tape (CT)
1,500 : $0.25759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.8 A2.05AShielded89mOhm-10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
CDRH5D Series
CDRH5D28NP-6R2NC
FIXED IND 6.2UH 1.8A 45 MOHM SMD
Sumida America Components Inc.
109,099
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.33138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite6.2 µH±30%1.8 A-Shielded45mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.224" L x 0.224" W (5.70mm x 5.70mm)0.118" (3.00mm)
CDRH4D22HPNP SERIES
CDRH4D22HPNP-4R7NC
FIXED IND 4.7UH 1.8A 82.6MOHM SM
Sumida America Components Inc.
118,008
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.44117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±25%1.8 A2.2AShielded82.6mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.185" L x 0.185" W (4.70mm x 4.70mm)0.094" (2.40mm)
NR10050 Series
NR10050T470M
FIXED IND 47UH 1.8A 119.6MOHM SM
Taiyo Yuden
82,689
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.45450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite47 µH±20%1.8 A2AUnshielded119.6mOhm Max-7MHz--25°C ~ 105°C100 kHz-Surface MountNonstandard-0.394" L x 0.386" W (10.00mm x 9.80mm)0.197" (5.00mm)
SRU1038 Series
SRU1038-330Y
FIXED IND 33UH 1.8A 86 MOHM SMD
Bourns Inc.
10,873
In Stock
1 : $1.03000
Cut Tape (CT)
800 : $0.49981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±30%1.8 A1.8AShielded86mOhm22 @ 2.52MHz10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.161" (4.10mm)
SRP4020TA Series
SRP4020TA-100M
FIXED IND 10UH 1.8A 243 MOHM SMD
Bourns Inc.
131,874
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.59959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%1.8 A2.3AShielded243mOhm Max10 @ 100kHz19MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
1008 (2520 Metric)
74404024022
FIXED IND 2.2UH 1.8A 80 MOHM SMD
Würth Elektronik
7,828
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.65700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.8 A1.95ASemi-Shielded80mOhm-83MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard25200.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
744040z2zzz
74404032022
FIXED IND 2.2UH 1.8A 50 MOHM SMD
Würth Elektronik
3,818
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.65700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.8 A1.7ASemi-Shielded50mOhm-75MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-PMCI Series
74479275210
FIXED IND 1UH 1.8A 78 MOHM SMD
Würth Elektronik
4,955
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.66800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%1.8 A2.1AShielded78mOhm Max-80MHz--40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)-0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
74404064zzz
74404064220
FIXED IND 22UH 1.8A 89 MOHM SMD
Würth Elektronik
6,432
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.8 A2.2ASemi-Shielded89mOhm-15MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SPM7054VT
SPM7054VT-101M-D
FIXED IND 100UH 1.8A 0.348OHM SM
TDK Corporation
11,340
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $0.77455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite100 µH±20%1.8 A2.4AShielded348mOhm--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard70540.295" L x 0.276" W (7.50mm x 7.00mm)0.213" (5.40mm)
CDRH125 Series
CDRH125NP-470MC
FIXED IND 47UH 1.8A 75 MOHM SMD
Sumida America Components Inc.
76,903
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.78538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--47 µH±20%1.8 A-Shielded75mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
WE-MAPI-1212(3030)1.5mm
74438335022
FIXED IND 2.2UH 1.8A 108MOHM SMD
Würth Elektronik
7,163
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%1.8 A3.5AShielded108mOhm Max-45MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-0806(2016-Metric)
74438343010
FIXED IND 1UH 1.8A 104 MOHM SMD
Würth Elektronik
5,446
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±30%1.8 A3.9AShielded104mOhm Max-99MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount0806 (2016 Metric)20100.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
74456147
74456147
FIXED IND 47UH 1.8A 190 MOHM SMD
Würth Elektronik
4,671
In Stock
1 : $2.06000
Cut Tape (CT)
600 : $1.44400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%1.8 A2.14AUnshielded190mOhm Max-10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.500" L x 0.394" W (12.70mm x 10.00mm)0.209" (5.30mm)
74477
744770215
FIXED IND 150UH 1.8A 280MOHM SMD
Würth Elektronik
1,743
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $1.48200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%1.8 A1.8AShielded280mOhm Max-3MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
WE-TI Series Type LH
7447452101
FIXED IND 100UH 1.8A 160 MOHM TH
Würth Elektronik
1,107
In Stock
1 : $1.82000
Tray
Tray
ActiveDrum Core, WirewoundFerrite100 µH±10%1.8 A1.5AUnshielded160mOhm Max-4.8MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.374" Dia (9.50mm)0.531" (13.50mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH2R2MNE
FIXED IND 2.2UH 1.8A 139MOHM SMD
Samsung Electro-Mechanics
99,589
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.07737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2 µH±20%1.8 A2.3AUnshielded139mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 MLP Series
DFE252012F-3R3M=P2
FIXED IND 3.3UH 1.8A 135MOHM SMD
Murata Electronics
14,001
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.13393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Powder3.3 µH±20%1.8 A2.8AShielded135mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)-0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
SIMID 0603
B82496C3109A000
FIXED IND 1NH 1.8A 20 MOHM SMD
EPCOS - TDK Electronics
29,071
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.15110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±0.3nH1.8 A-Unshielded20mOhm Max7 @ 100MHz16GHzAEC-Q200-55°C ~ 150°C100 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
Showing
of 1,062

1.8 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.