1.56 A Fixed Inductors

Results: 46
Manufacturer
API Delevan Inc.Bourns Inc.Gowanda ElectronicsSumida America Components Inc.
Series
24742474R24FP825085328532RCC4H1812CD30D22CDH38D11/SCDRH127/HPCDRH12D58RMIL8532MLP24MLP8527
Packaging
BulkTape & Reel (TR)
Type
-Drum Core, WirewoundMoldedWirewound
Material - Core
-CeramicFerrite
Inductance
47 nH56 nH68 nH82 nH100 nH1.5 µH2.7 µH3.3 µH47 µH68 µH100 µH
Tolerance
±2%±3%±5%±10%±15%±20%
Current - Saturation (Isat)
770mA1.4A1.56A1.7A1.76A2.25A2.52A3.2A-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
96mOhm Max111mOhm Max121.2mOhm Max135mOhm Max140mOhm Max145mOhm Max176mOhm Max253mOhm Max
Q @ Freq
30 @ 2.52MHz40 @ 50MHz41 @ 7.9MHz50 @ 50MHz-
Frequency - Self Resonant
6MHz128MHz1GHz1.1GHz1.2GHz1.3GHz-
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C
Inductance Frequency - Test
1 kHz100 kHz2.52 MHz7.9 MHz50 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMDAxialNonstandardRadial, Vertical Cylinder
Supplier Device Package
-Axial
Size / Dimension
0.138" L x 0.118" W (3.50mm x 3.00mm)0.150" L x 0.150" W (3.80mm x 3.80mm)0.164" Dia x 0.450" L (4.17mm x 11.43mm)0.199" L x 0.118" W (5.05mm x 3.00mm)0.215" Dia x 0.560" L (5.46mm x 14.22mm)0.240" Dia x 0.740" L (6.10mm x 18.80mm)0.343" Dia (8.70mm)0.472" L x 0.472" W (12.00mm x 12.00mm)0.492" L x 0.492" W (12.50mm x 12.50mm)0.860" L x 0.295" W (21.85mm x 7.49mm)0.860" L x 0.320" W (21.84mm x 8.12mm)0.880" L x 0.330" W (22.35mm x 8.38mm)
Height - Seated (Max)
0.047" (1.20mm)0.098" (2.50mm)0.126" (3.20mm)0.236" (6.00mm)0.286" (7.26mm)0.315" (8.00mm)0.512" (13.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
RLB0914-SERIES
RLB0914-470KL
FIXED IND 47UH 1.56A 140 MOHM TH
Bourns Inc.
12,803
In Stock
1 : $0.42000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite47 µH±10%1.56 A3.2AUnshielded140mOhm Max30 @ 2.52MHz6MHz--40°C ~ 125°C2.52 MHz-Through HoleRadial, Vertical Cylinder-0.343" Dia (8.70mm)0.512" (13.00mm)
2474 Series
2474R-23L
FIXED IND 68UH 1.56A 145 MOHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
1 : $6.58000
Bulk
Bulk
ActiveMoldedFerrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
CD30D22 SERIES
CD30D22HF-3R3MC
FIXED IND 3.3UH 1.56A 111MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
3,000 : $0.27038
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite3.3 µH±20%1.56 A1.76AUnshielded111mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.138" L x 0.118" W (3.50mm x 3.00mm)0.098" (2.50mm)
0
In Stock
Check Lead Time
500 : $0.37574
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite100 µH±20%1.56 A2.52AShielded253mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
FIXED IND 2.7UH 1.56A 121.2 MOHM
CDH38D11SNP-2R7MC
FIXED IND 2.7UH 1.56A 121.2 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,500 : $0.43139
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite2.7 µH±20%1.56 A1.7AUnshielded121.2mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.150" L x 0.150" W (3.80mm x 3.80mm)0.047" (1.20mm)
FIXED IND 1.5UH 1.56A 96 MOHM TH
8250-1R5K-RC
FIXED IND 1.5UH 1.56A 96 MOHM TH
Bourns Inc.
0
In Stock
Check Lead Time
1,000 : $0.85204
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1.5 µH±10%1.56 A1.56AShielded96mOhm Max41 @ 7.9MHz128MHz--55°C ~ 105°C7.9 MHz-Through HoleAxial-0.164" Dia x 0.450" L (4.17mm x 11.43mm)-
FIXED IND 100UH 1.56A 176MOHM SM
CDRH12D58RNP-101MC
FIXED IND 100UH 1.56A 176MOHM SM
Sumida America Components Inc.
0
In Stock
Check Lead Time
500 : $0.85456
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite100 µH±20%1.56 A2.25AShielded176mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
8532 Series
8532-23L
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $3.27998
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.860" L x 0.320" W (21.84mm x 8.12mm)0.286" (7.26mm)
8532 Series
8532R-23L
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $3.27998
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.860" L x 0.320" W (21.84mm x 8.12mm)0.286" (7.26mm)
8532 Series
8532-23K
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $4.09958
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±10%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface Mount2-SMD-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
8532 Series
8532R-23K
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $4.09958
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface Mount2-SMD-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
2474 Series
2474-23L
FIXED IND 68UH 1.56A 145 MOHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $4.24890
Bulk
Bulk
ActiveMoldedFerrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
FIXED IND 68UH 1.56A 145MOHM SMD
MIL8532-23L
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $4.91800
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 130°C1 kHz-Surface MountNonstandard-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
FIXED IND 68UH 1.56A 145 MOHM TH
2474R-23K
FIXED IND 68UH 1.56A 145 MOHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $5.01350
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite68 µH±10%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
FIXED IND 68UH 1.56A 145 MOHM TH
2474-23K
FIXED IND 68UH 1.56A 145 MOHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $5.14290
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite68 µH±10%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
8532 Series
8532-23J
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $5.55046
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±5%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface Mount2-SMD-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
8532 Series
8532R-23J
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $5.55046
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface Mount2-SMD-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
FIXED IND 68UH 1.56A 145 MOHM TH
2474R-23J
FIXED IND 68UH 1.56A 145 MOHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $6.79180
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite68 µH±5%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
FIXED IND 68UH 1.56A 145 MOHM TH
2474-23J
FIXED IND 68UH 1.56A 145 MOHM TH
API Delevan Inc.
0
In Stock
Check Lead Time
100 : $6.96310
Tape & Reel (TR)
Tape & Reel (TR)
ActiveMoldedFerrite68 µH±5%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxial-0.240" Dia x 0.740" L (6.10mm x 18.80mm)-
8532 Series
8532-23H
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $8.72742
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±3%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface Mount2-SMD-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
8532 Series
8532R-23H
FIXED IND 68UH 1.56A 145MOHM SMD
API Delevan Inc.
0
In Stock
Check Lead Time
480 : $8.72742
Tape & Reel (TR)
Tape & Reel (TR)
Active-Ferrite68 µH±15%1.56 A770mAUnshielded145mOhm Max----55°C ~ 125°C1 kHz-Surface Mount2-SMD-0.880" L x 0.330" W (22.35mm x 8.38mm)0.286" (7.26mm)
24FP-681K
24FP-682KLF
FIXED IND 68UH 1.56A 0.145OHM TH
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveMolded-68 µH±10%1.56 A1.4AUnshielded145mOhm Max----55°C ~ 125°C--Through HoleAxialAxial0.215" Dia x 0.560" L (5.46mm x 14.22mm)-
24FP-681K
24FP-682K
FIXED IND 68UH 1.56A 0.145OHM TH
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveMolded-68 µH±10%1.56 A1.4AUnshielded145mOhm Max----55°C ~ 125°C--Through HoleAxialAxial0.215" Dia x 0.560" L (5.46mm x 14.22mm)-
CERAMIC SMT CHIP INDUCTOR
CC4H1812-082M
CERAMIC SMT CHIP INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
Active-Ceramic82 nH±20%1.56 A-Unshielded135mOhm Max50 @ 50MHz1GHz--55°C ~ 125°C50 MHz-Surface MountNonstandard-0.199" L x 0.118" W (5.05mm x 3.00mm)0.126" (3.20mm)
CERAMIC SMT CHIP INDUCTOR
CC4H1812-082J
CERAMIC SMT CHIP INDUCTOR
Gowanda Electronics
0
In Stock
Active
Tape & Reel (TR)
Active-Ceramic82 nH±5%1.56 A-Unshielded135mOhm Max50 @ 50MHz1GHz--55°C ~ 125°C50 MHz-Surface MountNonstandard-0.199" L x 0.118" W (5.05mm x 3.00mm)0.126" (3.20mm)
Showing
of 46

1.56 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.