1.5 nH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,101 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.5 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 12 @ 500MHz | 13.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
37,384 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.00996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.5 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 6GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
51,814 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.5 nH | ±0.3nH | 300 mA | - | Unshielded | 180mOhm Max | 4 @ 100MHz | 13GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | ||
298,658 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.5 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
261,353 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.5 nH | ±0.3nH | 300 mA | - | Unshielded | 130mOhm Max | 8 @ 100MHz | 15GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
35,012 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Thick Film | Non-Magnetic | 1.5 nH | ±0.1nH | 650 mA | - | Unshielded | 100mOhm Max | 17 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
121,298 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
51,545 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.01891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
8,104 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1.5 nH | ±0.3nH | 500 mA | - | Unshielded | 100mOhm Max | 10 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.043" (1.10mm) | |||
131,387 In Stock | 1 : $0.10000 Cut Tape (CT) 4,000 : $0.02258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.5 nH | ±0.3nH | 300 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 17GHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | ||
27,202 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.2nH | 1 A | - | Unshielded | 70mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
25,807 In Stock | 1 : $0.10000 Cut Tape (CT) 10,000 : $0.02747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.1nH | 1 A | - | Unshielded | 70mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
24,149 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.04363 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.5 nH | ±0.1nH | 1 A | - | Unshielded | 100mOhm Max | 7 @ 100MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
27,400 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.04848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 1.5 nH | ±0.5nH | 1 A | - | Unshielded | 30mOhm Max | 10 @ 250MHz | 18GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
16,508 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.05900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 1.5 nH | ±0.3nH | 300 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | AEC-Q200 | -40°C ~ 120°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
27,840 In Stock | 1 : $0.20000 Cut Tape (CT) 10,000 : $0.06319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.5 nH | ±0.1nH | 1 A | - | Unshielded | 40mOhm Max | 23 @ 250MHz | 11GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
34,192 In Stock | 1 : $0.40000 Cut Tape (CT) 4,000 : $0.15110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.5 nH | ±0.3nH | 1.5 A | - | Unshielded | 30mOhm Max | 8 @ 100MHz | 13GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
32,556 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.5 nH | ±0.2nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
0 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Thick Film | Non-Magnetic | 1.5 nH | ±0.2nH | 650 mA | - | Unshielded | 100mOhm Max | 17 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
24,933 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.5 nH | ±0.1nH | 800 mA | - | Unshielded | 100mOhm Max | 14 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
90,370 In Stock | 1 : $0.10000 Cut Tape (CT) 20,000 : $0.01763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.5 nH | ±0.3nH | 220 mA | - | Unshielded | 600mOhm Max | 2 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 01005 (0402 Metric) | 01005 (0402 Metric) | 0.016" L x 0.008" W (0.40mm x 0.20mm) | 0.009" (0.22mm) | |||
17,345 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.04089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.5 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 7 @ 100MHz | 8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
41,719 In Stock | 1 : $0.14000 Cut Tape (CT) 15,000 : $0.04564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.5 nH | ±0.1nH | 800 mA | - | Unshielded | 100mOhm Max | 16 @ 500MHz | 10GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.026" L x 0.014" W (0.65mm x 0.35mm) | 0.016" (0.40mm) | |||
22,001 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.04686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.2nH | 1 A | - | Unshielded | 40mOhm Max | - | 11GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.020" (0.51mm) | |||
15,560 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.05090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1.5 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 7 @ 100MHz | 8GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |