1.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,171 In Stock | 1 : $1.53000 Cut Tape (CT) 1,200 : $0.84300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.5 A | 1.15A | Shielded | 105mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
32,743 In Stock | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.86600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1.5 A | 2.8A | Shielded | 162mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
7,478 In Stock | 1 : $2.26000 Cut Tape (CT) 500 : $1.38600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.5 A | 1.8A | Shielded | 198mOhm Max | - | 5.9MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
19,005 In Stock | 1 : $2.35000 Cut Tape (CT) 3,000 : $1.62300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 1.5 A | 2.4A | Shielded | 243mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
35,678 In Stock | 1 : $2.57000 Cut Tape (CT) 250 : $1.74800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 1.5 A | 1.7A | Shielded | 430mOhm Max | - | 2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
7,372 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.08757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 1 µH | ±20% | 1.5 A | - | Shielded | 113mOhm Max | - | 70MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
119,570 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.13393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 4.7 µH | ±20% | 1.5 A | 2.4A | Shielded | 190mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
469,403 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.14544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.48A | Shielded | 72mOhm Max | - | 64MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
156,384 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.16877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 1.5 A | 1.95A | Shielded | 100mOhm | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
152,374 In Stock | 1 : $0.43000 Cut Tape (CT) 1,500 : $0.17271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.5 A | 1.9A | Shielded | 149.5mOhm Max | - | 7MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
43,063 In Stock | 1 : $0.58000 Cut Tape (CT) 1,000 : $0.24742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.5 A | 1.9A | Semi-Shielded | 142mOhm Max | 17 @ 2.52MHz | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
23,105 In Stock | 1 : $0.91000 Cut Tape (CT) 400 : $0.53395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.5 A | 1.4A | Shielded | 70mOhm Max | 9 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
3,787 In Stock | 1 : $1.15000 Cut Tape (CT) 4,000 : $0.64500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 1.5 A | 2.5A | Shielded | 100mOhm Max | - | 160MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
12,300 In Stock | 1 : $1.16000 Cut Tape (CT) 2,000 : $0.65700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.5 A | 1.5A | Semi-Shielded | 70mOhm | - | 72MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
12,537 In Stock | 1 : $1.20000 Cut Tape (CT) 1,500 : $0.74000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.5 A | 1.7A | Semi-Shielded | 129mOhm | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
23,733 In Stock | 1 : $1.56000 Cut Tape (CT) 500 : $0.80092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 1.5 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
659 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.80446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.5 A | 1.3A | Shielded | 62mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
3,751 In Stock | 1 : $1.53000 Cut Tape (CT) 800 : $0.82100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.5 A | 1.2A | Shielded | 100mOhm Max | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
9,271 In Stock | 1 : $1.64000 Cut Tape (CT) 550 : $0.88500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.5 A | 1.8A | Shielded | 101mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
16,084 In Stock | 1 : $1.56000 Cut Tape (CT) 400 : $0.94900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.5 A | 1.4A | Shielded | 70mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
3,974 In Stock | 1 : $2.07000 Cut Tape (CT) 800 : $1.35300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 1.5 A | 1.5A | Shielded | 216mOhm Max | - | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
7,489 In Stock | 1 : $2.85000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 1.5 A | - | Unshielded | 110mOhm Max | 69 @ 2.5MHz | 40MHz | - | - | 2.5 MHz | - | Through Hole | Axial | - | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | - | |||
5,113 In Stock | 1 : $3.98000 Tube | - | Tube | Active | Toroidal | - | 220 µH | ±20% | 1.5 A | - | Unshielded | 420mOhm Max | - | - | - | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.710" L x 0.710" W (18.03mm x 18.03mm) | 0.460" (11.68mm) | ||
9,484 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.03745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.5 A | 1.71A | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
23,688 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.07212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.5 A | 1.2A | Unshielded | 78mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) |