1.48 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 1.48 A | - | Unshielded | 78mOhm Max | 5 @ 25.2MHz | 300MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,647 In Stock | 1 : $0.72000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 1.48 A | - | Unshielded | 180mOhm Max | 30 @ 2.52MHz | 5.4MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
1,092 In Stock | 1 : $2.89000 Cut Tape (CT) 200 : $1.73235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 26 µH | ±20% | 1.48 A | - | Shielded | 100mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.570" L x 0.565" W (14.48mm x 14.35mm) | 0.360" (9.14mm) | ||
2,962 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 1.48 A | - | Unshielded | 78mOhm Max | 5 @ 25.2MHz | 300MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
13,996 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.13221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.2 µH | ±30% | 1.48 A | 1.7A | Unshielded | 65mOhm | - | 120MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
7,495 In Stock | 1 : $0.40000 Cut Tape (CT) 1,500 : $0.18487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1.48 A | 1.53A | Shielded | 135mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
2,000 In Stock | 1 : $1.18000 Cut Tape (CT) 2,000 : $0.45000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | - | 1.48 A | - | Unshielded | 68mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.126" (3.20mm) | |||
6,992 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.15505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.7 µH | ±20% | 1.48 A | 1.14A | Shielded | 110mOhm Max | - | 54MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.047" (1.20mm) | |||
1,978 In Stock | 1 : $0.60000 Cut Tape (CT) 2,000 : $0.27291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.48 A | 1.7A | Shielded | 415mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,507 In Stock | 1 : $1.15000 Cut Tape (CT) 600 : $0.60095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 1.48 A | 1.81A | Shielded | 248mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
7,909 Marketplace | 1 : $2.71000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 100 µH | ±20% | 1.48 A | 990mA | Shielded | 224mOhm Max | - | 6MHz | AEC-Q200 | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
690 In Stock | 1 : $4.28000 Cut Tape (CT) 800 : $2.33613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±15% | 1.48 A | 1.48A | Unshielded | 179mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
600 In Stock | 1 : $2.93000 Bulk | - | Bulk | Active | Toroidal | - | 26 µH | ±20% | 1.48 A | - | Shielded | 100mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.570" L x 0.565" W (14.48mm x 14.35mm) | 0.360" (9.14mm) | ||
960 In Stock | 1 : $1.95000 Cut Tape (CT) 1,000 : $1.36600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.48 A | 1.3A | Shielded | 161mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
480 In Stock | 1 : $2.25000 Cut Tape (CT) 500 : $1.57600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.48 A | 1.62A | Unshielded | 120mOhm Max | - | 14MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 7850 | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
469 In Stock | 1 : $2.25000 Cut Tape (CT) 500 : $1.57600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 1.48 A | 1.62A | Unshielded | 120mOhm Max | - | 15.5MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
0 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.11161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 1.48 A | 1.7A | Shielded | 78mOhm Max | - | 120MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 1 : $0.94000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 1.48 A | - | Unshielded | 180mOhm Max | 30 @ 2.52MHz | 5.4MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.05309 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 2.2 µH | ±20% | 1.48 A | 1.6A | Shielded | 72mOhm Max | - | - | - | -25°C ~ 120°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.08236 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.2 µH | ±30% | 1.48 A | 1.7A | Shielded | 65mOhm Max | - | 120MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.11161 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.2 µH | ±30% | 1.48 A | 1.7A | Shielded | 65mOhm | - | 120MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.11161 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.2 µH | ±30% | 1.48 A | 1.7A | Shielded | 78mOhm Max | - | 120MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 20,000 : $0.11211 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±30% | 1.48 A | 1.47A | Shielded | 140mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 20,000 : $0.11211 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±20% | 1.48 A | 1.47A | Shielded | 140mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.11557 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 1.48 A | - | Unshielded | 78mOhm Max | 5 @ 25.2MHz | 300MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) |