1.33 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,606 In Stock | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.26768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.33 A | 1.5A | Shielded | 415mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
11,450 In Stock | 1 : $0.48000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.33 A | 2.7A | Unshielded | 210mOhm Max | 30 @ 2.52MHz | 4.5MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
4,693 In Stock | 1 : $1.41000 Cut Tape (CT) 1,000 : $0.64640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.33 A | 990mA | Shielded | 110mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.118" W (4.50mm x 3.00mm) | 0.079" (2.00mm) | |||
900 In Stock | 1 : $9.29000 Cut Tape (CT) 800 : $5.78044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 33 µH | ±15% | 1.33 A | 1.33A | Unshielded | 222mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
1,041 In Stock | 1 : $1.00000 Cut Tape (CT) 1,500 : $0.45895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 1.33 A | - | Unshielded | 93.7mOhm Max | - | 52.6MHz | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
855 In Stock | 1 : $1.24000 Cut Tape (CT) 500 : $0.63630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.33 A | 1.33A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.094" (2.40mm) | |||
960 In Stock | 1 : $0.84000 Cut Tape (CT) 1,000 : $0.35885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.33 A | 890mA | Shielded | 228mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
500 In Stock | 500 : $1.62408 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±10% | 1.33 A | 720mA | Unshielded | 125mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) | |||
634 In Stock | 1 : $1.69000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.33 A | 1.09A | Shielded | 180mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.047" (1.20mm) | |||
25 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.16277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1.33 A | 1.75A | Shielded | 185mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.065" L x 0.065" W (1.64mm x 1.64mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.89000 Cut Tape (CT) 2,000 : $0.37774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±20% | 1.33 A | - | Unshielded | 93.7mOhm Max | - | - | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 9,000 : $0.06834 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.9 µH | ±20% | 1.33 A | - | Unshielded | 93.7mOhm Max | - | - | - | -25°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.30906 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 15 µH | ±20% | 1.33 A | - | Shielded | 130mOhm Max | - | - | - | - | - | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.45874 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 56 µH | ±20% | 1.33 A | 1.5A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.45874 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 56 µH | ±30% | 1.33 A | 1.5A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.50096 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 1.33 A | 1.33A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.50965 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±30% | 1.33 A | 1A | Shielded | 260mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 5,000 : $0.50965 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 1.33 A | 1A | Shielded | 260mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.362" L x 0.291" W (9.20mm x 7.40mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.53328 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 1.33 A | 1.33A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 100 : $0.54540 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±15% | 1.33 A | - | Shielded | 81mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.56883 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 1.33 A | - | Shielded | 130mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 100 : $0.60760 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 16 µH | ±15% | 1.33 A | - | Unshielded | 78.8mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.236" Dia (6.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.71589 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±20% | 1.33 A | - | Shielded | 106mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.88920 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 18 µH | ±20% | 1.33 A | - | Shielded | 83.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.62408 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±10% | 1.33 A | 720mA | Unshielded | 125mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) |