Showing
1 - 25
of 227
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDPH4D Series
CDPH4D19FNP-330MC
FIXED IND 33UH 1.25A 200MOHM SMD
Sumida America Components Inc.
75,685
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.53424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite33 µH±20%1.25 A430mAShielded200mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.079" (2.00mm)
DRA73-xxx-R
DRA73-330-R
FIXED IND 33UH 1.25A 183MOHM SMD
Eaton - Electronics Division
3,916
In Stock
1 : $1.69000
Cut Tape (CT)
1,350 : $0.80766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-33 µH±20%1.25 A1.35AShielded183mOhm--AEC-Q200-40°C ~ 165°C100 kHz-Surface MountNonstandard-0.299" L x 0.299" W (7.60mm x 7.60mm)0.140" (3.55mm)
WE-TPC 2813 Series
744029003
FIXED IND 3.3UH 1.25A 130MOHM SM
Würth Elektronik
4,838
In Stock
1 : $1.53000
Cut Tape (CT)
1,200 : $0.84300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%1.25 A950mAShielded130mOhm Max-70MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
MB series
MBMK2520T2R2M
FIXED IND 2.2UH 1.25A 159MOHM SM
Taiyo Yuden
8,820
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%1.25 A1.8AShielded159mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
TYA3012R68M-10
TYA2520124R7M-10
FIXED IND 4.7UH 1.25A 260MOHM SM
Laird-Signal Integrity Products
16,521
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%1.25 A1.6AShielded260mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1007 (2518 Metric)10070.098" L x 0.079" W (2.50mm x 2.00mm)0.053" (1.35mm)
LQM18PHR22MFRL
LQM18PHR22MFRL
FIXED IND 220NH 1.25A 138MOHM SM
Murata Electronics
13,475
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.16569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite220 nH±20%1.25 A1.5AShielded138mOhm Max-100MHzAEC-Q200-55°C ~ 150°C1 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
1210 (3225) 2.7 Thickness
L1210R4R7MDWIT
FIXED IND 4.7UH 1.25A 100MOHM SM
KEMET
2,794
In Stock
1 : $0.48000
Cut Tape (CT)
1,000 : $0.20432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%1.25 A-Unshielded100mOhm-70MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
LQW2BA Series
LQW2BAN68NG00L
FIXED IND 68NH 1.25A 200MOHM SMD
Murata Electronics
4,816
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic68 nH±2%1.25 A-Unshielded200mOhm Max70 @ 500MHz1.47GHz--55°C ~ 125°C200 MHz-Surface Mount0805 (2015 Metric)-0.082" L x 0.060" W (2.09mm x 1.53mm)0.060" (1.52mm)
ASPI-6045S
ASPI-6045S-390M-T
FIXED IND 39UH 1.25A 180MOHM SMD
Abracon LLC
28,279
In Stock
1 : $0.63000
Cut Tape (CT)
1,500 : $0.26775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite39 µH±20%1.25 A1.5AShielded180mOhm-7.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
WE-LQSH-Series_SMD
74405020022
FIXED IND 2.5UH 1.25A 170MOHM SM
Würth Elektronik
9,930
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.35600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.5 µH±20%1.25 A2.15ASemi-Shielded170mOhm Max-53MHz--40°C ~ 125°C1 MHz-Surface MountNonstandardSMD0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
SDR0604 Series
SDR0604-180YL
FIXED IND 18UH 1.25A 150MOHM SMD
Bourns Inc.
12,547
In Stock
1 : $0.63000
Cut Tape (CT)
400 : $0.37260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±15%1.25 A1.5AUnshielded150mOhm Max30 @ 2.52MHz18MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.228" L x 0.228" W (5.80mm x 5.80mm)0.189" (4.80mm)
SRU5018 Series
SRU5018-100Y
FIXED IND 10UH 1.25A 65 MOHM SMD
Bourns Inc.
64,798
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.40127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite10 µH±30%1.25 A1.05AShielded65mOhm12 @ 2.52MHz50MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
SDR1006 Series
SDR1006-470KL
FIXED IND 47UH 1.25A 170MOHM SMD
Bourns Inc.
7,204
In Stock
1 : $1.00000
Cut Tape (CT)
800 : $0.44963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%1.25 A2.3AUnshielded170mOhm Max20 @ 2.52MHz8MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.386" L x 0.386" W (9.80mm x 9.80mm)0.228" (5.80mm)
SRR4818A
SRR4818A-220M
FIXED IND 22UH 1.25A 360MOHM SMD
Bourns Inc.
8,743
In Stock
1 : $1.02000
Cut Tape (CT)
800 : $0.46098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.25 A720mAShielded360mOhm Max-25MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
SRR4028 Series
SRR4028-8R2Y
FIXED IND 8.2UH 1.25A 100MOHM SM
Bourns Inc.
5,292
In Stock
1 : $0.94000
Cut Tape (CT)
500 : $0.49370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%1.25 A1.05AShielded100mOhm Max8.24 @ 7.96MHz45MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
SRN1060
SRN1060-151M
FIXED IND 150UH 1.25A 300MOHM SM
Bourns Inc.
26,819
In Stock
1 : $0.98000
Cut Tape (CT)
600 : $0.51707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%1.25 A1.35ASemi-Shielded300mOhm Max13 @ 2.52MHz3.5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.386" W (10.00mm x 9.80mm)0.236" (6.00mm)
B82462G4
B82462G4153M000
FIXED IND 15UH 1.25A 97 MOHM SMD
EPCOS - TDK Electronics
13,570
In Stock
1 : $1.74000
Cut Tape (CT)
2,500 : $0.80446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.25 A1.05AShielded97mOhm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.248" L x 0.248" W (6.30mm x 6.30mm)0.118" (3.00mm)
74404084zzz
74404084680
FIXED IND 68UH 1.25A 196MOHM SMD
Würth Elektronik
3,889
In Stock
1 : $1.31000
Cut Tape (CT)
1,000 : $0.83500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±30%1.25 A1.6ASemi-Shielded196mOhm-8.1MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard80400.315" L x 0.315" W (8.00mm x 8.00mm)0.165" (4.20mm)
0603 (1608 Metric)
LQM18PNR22NFRL
FIXED IND 220NH 1.25A 138MOHM SM
Murata Electronics
6,787
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.08757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite220 nH±30%1.25 A-Shielded138mOhm Max-100MHz--40°C ~ 85°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
1007 (2518 Metric)
CB2518T1R0MV
FIXED IND 1UH 1.25A 78 MOHM SMD
Taiyo Yuden
6,000
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.10890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%1.25 A1.2AUnshielded78mOhm Max-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
FIXED IND 6.8UH 1.25A 307MOHM SM
SDER031B-6R8MS
FIXED IND 6.8UH 1.25A 307MOHM SM
Delta Electronics/Cyntec
7,697
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.12332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--6.8 µH±20%1.25 A1.24AShielded307mOhm Max----55°C ~ 125°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
LQW2BA Series
LQW2BAN47NJ00L
FIXED IND 47NH 1.25A 200MOHM SMD
Murata Electronics
2,083
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.20528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-47 nH±5%1.25 A-Unshielded200mOhm Max70 @ 500MHz1.5GHz--55°C ~ 125°C200 MHz-Surface Mount0805 (2015 Metric)-0.082" L x 0.060" W (2.09mm x 1.53mm)0.060" (1.52mm)
LQW2BA Series
LQW2BAN56NG00L
FIXED IND 56NH 1.25A 180MOHM SMD
Murata Electronics
9,928
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic56 nH±2%1.25 A-Unshielded180mOhm Max70 @ 500MHz1.6GHz--55°C ~ 125°C200 MHz-Surface Mount0805 (2015 Metric)-0.082" L x 0.060" W (2.09mm x 1.53mm)0.060" (1.52mm)
VL252008
VLS2012ET-2R2M-CA
FIXED IND 2.2UH 1.25A 153MOHM SM
TDK Corporation
5,559
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.21599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±20%1.25 A1AShielded153mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard-0.079" L x 0.079" W (2.00mm x 2.00mm)0.047" (1.20mm)
SDE0604A Series
SDE0604A-470M
FIXED IND 47UH 1.25A 370MOHM SMD
Bourns Inc.
3,000
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.27918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%1.25 A900mAUnshielded370mOhm Max-14MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.228" L x 0.205" W (5.80mm x 5.20mm)0.189" (4.80mm)
Showing
1 - 25
of 227

1.25 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.