1.2 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,859 In Stock | 1 : $1.11000 Cut Tape (CT) 1,000 : $0.50904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.2 µH | ±20% | 6.5 A | 11A | Unshielded | 16mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
6,655 In Stock | 1 : $1.36000 Cut Tape (CT) 3,000 : $0.60428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.2 µH | ±20% | 5 A | 4A | Shielded | 27mOhm Max | - | 65MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
2,550 In Stock | 1 : $1.64000 Cut Tape (CT) 550 : $0.88500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±20% | 2.6 A | 3A | Shielded | 42mOhm Max | - | 180MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
4,271 In Stock | 1 : $1.69000 Cut Tape (CT) 700 : $1.22000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.2 µH | ±20% | 7 A | 8.8A | Shielded | 15.5mOhm Max | - | 51MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
10,263 In Stock | 1 : $4.27000 Cut Tape (CT) 700 : $3.06000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.2 µH | ±20% | 20 A | 25A | Shielded | 1.8mOhm | - | 75MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
3,823 In Stock | 1 : $5.88000 Cut Tape (CT) 500 : $3.31572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.2 µH | ±10% | 625 mA | - | Shielded | 290mOhm Max | 30 @ 7.9MHz | 95MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
4,885 In Stock | 1 : $0.17000 Cut Tape (CT) 4,000 : $0.06181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±10% | 50 mA | - | Shielded | 650mOhm Max | 35 @ 10MHz | 110MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,000 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.07818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 1.2 µH | ±5% | 80 mA | - | Shielded | 350mOhm Max | 45 @ 10MHz | 110MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
3,860 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.09999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 1.2 µH | ±5% | 310 mA | - | Unshielded | 2Ohm Max | 35 @ 50MHz | 210MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
5,683 In Stock | 1 : $0.57000 Cut Tape (CT) 2,000 : $0.24210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±10% | 370 mA | - | Unshielded | 370mOhm Max | 20 @ 7.96MHz | 300MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
5,119 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.33936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 220 mA | - | Unshielded | 650mOhm Max | 20 @ 7.96MHz | 420MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
7,995 In Stock | 1 : $0.87000 Cut Tape (CT) 2,000 : $0.37087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.2 µH | ±20% | 8.7 A | 13.5A | Shielded | 16mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
10,675 In Stock | 1 : $1.75000 Cut Tape (CT) 1,000 : $0.79992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.2 µH | ±20% | 12.9 A | 12.2A | Shielded | 7mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.374" L x 0.335" W (9.50mm x 8.50mm) | 0.118" (3.00mm) | |||
1,625 In Stock | 1 : $1.53000 Cut Tape (CT) 500 : $1.14700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 3.1 A | 2.8A | Shielded | 20mOhm Max | - | 150MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
6,424 In Stock | 1 : $3.65000 Cut Tape (CT) 500 : $1.94566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.2 µH | ±10% | 574 mA | - | Shielded | 490mOhm Max | 40 @ 7.9MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
2,694 In Stock | 1 : $2.16000 Bulk | Bulk | Active | Molded | Ferrite | 1.2 µH | ±10% | 895 mA | 895mA | Shielded | 100mOhm Max | 44 @ 7.9MHz | 130MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
107 In Stock | 1 : $10.91000 Tray | Tray | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 100 A | 205A | Unshielded | 0.3mOhm Max | - | 91MHz | - | -40°C ~ 180°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | Vertical, 2 PC Pin | 1.005" L x 0.816" W (25.53mm x 20.73mm) | 0.896" (22.75mm) | |||
31,631 In Stock | 1 : $0.16000 Cut Tape (CT) 4,000 : $0.05872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±20% | 50 mA | - | Shielded | 650mOhm Max | 35 @ 10MHz | 110MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
5,397 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±10% | 25 mA | - | Shielded | 800mOhm Max | 35 @ 10MHz | 65MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
13,380 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.08610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±10% | 35 mA | - | Shielded | 790mOhm Max | 30 @ 10MHz | 110MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
3,721 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 230 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 230MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,360 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 230 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.96MHz | 230MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,002 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.2 µH | ±5% | 390 mA | - | Unshielded | 750mOhm Max | 30 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,810 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.10075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.2 µH | ±2% | 170 mA | - | Unshielded | 2.5Ohm | 18 @ 25MHz | 100MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
2,107 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.12544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 1.2 µH | ±5% | 310 mA | - | Unshielded | 2Ohm Max | 35 @ 50MHz | 210MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) |