Showing
of 208
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR3015 Series
NR3015T4R7M
FIXED IND 4.7UH 1.04A 144MOHM SM
Taiyo Yuden
455,881
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1.04 A1.02AShielded144mOhm Max-40MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NR Series, SMD
NRS3015T4R7MNGH
FIXED IND 4.7UH 1.04A 120MOHM SM
Taiyo Yuden
16,795
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.11999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1.04 A1.02AShielded120mOhm Max-40MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
VLS4020CX-xxxM-H
VLS4020CX-220M-H
INDUCTORS FOR POWER CIRCUITS, AU
TDK Corporation
2,694
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.17689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite22 µH±20%1.04 A1.17AShielded432mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
WE-KI(0402)
744765019A
FIXED IND 1.9NH 1.04A 70MOHM SMD
Würth Elektronik
5,132
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.27200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.9 nH±0.2nH1.04 A-Unshielded70mOhm Max16 @ 250MHz6GHzAEC-Q200-40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
SIMID 2220-T
B82442T1223K050
FIXED IND 22UH 1.04A 238MOHM SMD
EPCOS - TDK Electronics
9,893
In Stock
1 : $1.24000
Cut Tape (CT)
1,500 : $0.56721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±10%1.04 A1.59AUnshielded238mOhm Max15 @ 2.52MHz13MHzAEC-Q200-55°C ~ 125°C2.52 MHz-Surface Mount2-SMD, J-Lead2220 (5650 Metric)0.220" L x 0.197" W (5.60mm x 5.00mm)0.209" (5.30mm)
DR127-331-R
DR127-331-R
FIXED IND 330UH 1.04A 574MOHM SM
Eaton - Electronics Division
3,196
In Stock
1 : $1.38000
Cut Tape (CT)
350 : $0.82720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%1.04 A2.01AShielded574mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.315" (8.00mm)
0402HS Series
0402HS-1N8EJTS
FIXED IND 1.8NH 1.04A 70MOHM SMD
Delta Electronics/Components
15,110
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±5%1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HS Series
0402HS-1N9EJTS
FIXED IND 1.9NH 1.04A 70MOHM SMD
Delta Electronics/Components
6,066
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.9 nH±5%1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
NR Series, SMD
NRS3015T4R7MNGHV
FIXED IND 4.7UH 1.04A 144MOHM SM
Taiyo Yuden
3,600
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1.04 A1.02AShielded144mOhm Max-40MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
CDC5D23BNP
CDC5D23BNP-100LC
FIXED IND 10UH 1.04A 133MOHM SMD
Sumida America Components Inc.
2,559
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.38976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±15%1.04 A-Unshielded133mOhm Max----40°C ~ 100°C100 kHz-Surface Mount2323 (5858 Metric)-0.228" L x 0.228" W (5.80mm x 5.80mm)0.098" (2.50mm)
CD43 SERIES
CD43NP-100MC
FIXED IND 10UH 1.04A 182MOHM SMD
Sumida America Components Inc.
9,897
In Stock
1 : $1.71000
Cut Tape (CT)
1,500 : $0.78053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%1.04 A-Unshielded182mOhm Max----40°C ~ 100°C2.52 MHz-Surface MountNonstandard-0.177" L x 0.157" W (4.50mm x 4.00mm)0.138" (3.50mm)
1025 Series
1025R-04K TR 500
FIXED IND 220NH 1.04A 140MOHM TH
API Delevan Inc.
3,950
In Stock
1 : $1.75000
Cut Tape (CT)
500 : $0.91688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMoldedPhenolic220 nH±10%1.04 A-Unshielded140mOhm Max33 @ 25MHz510MHz--55°C ~ 125°C25 MHz-Through HoleAxial-0.095" Dia x 0.250" L (2.41mm x 6.35mm)-
1025 Series
1025R-04K
FIXED IND 220NH 1.04A 140MOHM TH
API Delevan Inc.
1,713
In Stock
1 : $2.10000
Bulk
Bulk
ActiveMoldedPhenolic220 nH±10%1.04 A-Unshielded140mOhm Max33 @ 25MHz510MHz--55°C ~ 125°C25 MHz-Through HoleAxial-0.095" Dia x 0.250" L (2.41mm x 6.35mm)-
4922 Series
4922R-21L
FIXED IND 47UH 1.04A 362MOHM SMD
API Delevan Inc.
3,125
In Stock
1 : $4.45000
Cut Tape (CT)
800 : $2.30129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±15%1.04 A1.04AUnshielded362mOhm Max----55°C ~ 125°C1 kHz-Surface MountNonstandard-0.505" L x 0.240" W (12.82mm x 6.09mm)0.230" (5.84mm)
0402HS Series
0402HS-1N8EBTS
FIXED IND 1.8NH 1.04A 70MOHM SMD
Delta Electronics/Components
6,769
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±0.1nH1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HS Series
0402HS-1N8EKTS
FIXED IND 1.8NH 1.04A 70MOHM SMD
Delta Electronics/Components
7,845
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.8 nH±10%1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HS Series
0402HS-1N9EKTS
FIXED IND 1.9NH 1.04A 70MOHM SMD
Delta Electronics/Components
7,681
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.9 nH±10%1.04 A-Unshielded70mOhm16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
0402HS Series
0402HS-2N0EJTS
FIXED IND 2NH 1.04A 70 MOHM SMD
Delta Electronics/Components
4,609
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2 nH±5%1.04 A-Unshielded70mOhm16 @ 250MHz11.1GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
SRN2012T
SRN2012T-2R2K
IND,2X1.2X1.2MM,2.2UH10%,1.04A,S
Bourns Inc.
29,813
In Stock
This product has a maximum purchase limit
1 : $0.25000
Cut Tape (CT)
2,000 : $0.10181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±10%1.04 A740mASemi-Shielded180mOhm13 @ 7.9MHz100MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.047" W (2.00mm x 1.20mm)0.047" (1.20mm)
Wirewound Inductor 0402(1005)
LRW0402WC2N0GG001T
FIXED IND 2NH 1.04A 70 MOHM SMD
Johanson Technology Inc.
28,455
In Stock
This product has a maximum purchase limit
1 : $0.30000
Cut Tape (CT)
10,000 : $0.10364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundCeramic2 nH±0.2nH1.04 A-Unshielded70mOhm Max51 @ 900MHz6GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
MFG_LSXBD3030QKT4R7M
LSXBD3030QKT4R7M
FIXED IND 4.7UH 1.04A 144MOHM SM
Taiyo Yuden
4,000
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4.7 µH±20%1.04 A1.02AShielded120mOhm-40MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
SD10-4R7-R
SD10-4R7-R
FIXED IND 4.7UH 1.04A 153.5 MOHM
Eaton - Electronics Division
3,904
In Stock
1 : $3.18000
Cut Tape (CT)
3,800 : $1.46811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%1.04 A1.08AShielded153.5mOhm----40°C ~ 85°C100 kHz-Surface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.039" (1.00mm)
BWCS0016100823NG00
BWCS001207071N9B00
FIXED IND 1.9NH 1.04A 70MOHM SMD
Pulse Electronics
5,777
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.06927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1.9 nH±0.1nH1.04 A-Unshielded70mOhm Max16 @ 250MHz11.3GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.047" L x 0.028" W (1.19mm x 0.70mm)0.026" (0.66mm)
CWF2414-150K
CWF2414-2R2K
IND,2.2X1.4X1.3MM,2.2UH10%,1.04A
Bourns Inc.
1,953
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.08251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±10%1.04 A740mAUnshielded220mOhm13 @ 7.9MHz87MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.087" L x 0.055" W (2.20mm x 1.40mm)0.055" (1.40mm)
0402HS Series
0402HS-2N0EKTS
FIXED IND 2NH 1.04A 70 MOHM SMD
Delta Electronics/Components
3,547
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2 nH±10%1.04 A-Unshielded70mOhm16 @ 250MHz11.1GHz--40°C ~ 125°C250 MHz-Surface Mount0402 (1005 Metric)04020.050" L x 0.030" W (1.27mm x 0.76mm)0.024" (0.60mm)
Showing
of 208

1.04 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.