Showing
of 4,991
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MLZ2012
MLZ2012DR47DT000
FIXED IND 470NH 700MA 180MOHM SM
TDK Corporation
370,555
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite470 nH±20%700 mA550mAShielded180mOhm----55°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012N6R8LT000
FIXED IND 6.8UH 550MA 250MOHM SM
TDK Corporation
100,408
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.04165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±20%550 mA110mAShielded250mOhm-60MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
LB Series 0805 (2012 Metric)
LBR2012T100K
FIXED IND 10UH 150MA 360MOHM SMD
Taiyo Yuden
1,068,525
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%150 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012N101LT000
FIXED IND 100UH 140MA 3.5OHM SMD
TDK Corporation
452,498
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.04410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite100 µH±20%140 mA30mAShielded3.5Ohm----55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012N100LT000
FIXED IND 10UH 500MA 300MOHM SMD
TDK Corporation
102,657
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%500 mA110mAShielded300mOhm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MB series
MBKK2012T2R2M
FIXED IND 2.2UH 850MA 290MOHM SM
Taiyo Yuden
107,412
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal2.2 µH±20%850 mA900mAShielded290mOhm Max----40°C ~ 105°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
MCASU21GSB7224MTNA01
CB2012T100MR
FIXED IND 10UH 520MA 650MOHM SMD
Taiyo Yuden
43,167
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%520 mA200mAUnshielded650mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Chip Ferrite Bead Black Field
LQM21PN1R0MC0D
FIXED IND 1UH 800MA 238 MOHM SMD
Murata Electronics
121,989
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%800 mA-Shielded238mOhm Max-90MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.022" (0.55mm)
Chip Ferrite Bead Black Field
LQM21PN4R7MGRD
FIXED IND 4.7UH 800MA 288MOHM SM
Murata Electronics
92,888
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%800 mA-Shielded288mOhm Max-30MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM21FN100M70L
FIXED IND 10UH 100MA 780MOHM SMD
Murata Electronics
71,226
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMultilayerFerrite10 µH±20%100 mA100mAShielded780mOhm Max-15MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Chip Ferrite Bead Black Field
LQM21PN1R0NGRD
FIXED IND 1UH 1.3A 82.5 MOHM SMD
Murata Electronics
18,100
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.08242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±30%1.3 A-Shielded82.5mOhm Max-50MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
0805 (2012 Metric) 2,00x1.25x,80mm
CIGT201208EH1R0MNE
FIXED IND 1UH 3.1A 55 MOHM SMD
Samsung Electro-Mechanics
76,492
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%3.1 A3.2AUnshielded55mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T2R2MD
FIXED IND 2.2UH 1A 143 MOHM SMD
Taiyo Yuden
225,694
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.11504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±20%1 A1.1AUnshielded143mOhm Max-350MHz--40°C ~ 105°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.055" (1.40mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T1R0M
FIXED IND 1UH 1.4A 78 MOHM SMD
Taiyo Yuden
190,041
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.11504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±20%1.4 A1.5AUnshielded78mOhm Max-490MHz--40°C ~ 105°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.055" (1.40mm)
MLZ2012M3R3ATD69
MLZ2012M3R3ATD69
FIXED IND 3.3UH 500MA 200MOHM SM
TDK Corporation
59,541
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.15994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite3.3 µH±20%500 mA350mAShielded200mOhm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Inductor
74479777310
FIXED IND 10UH 650MA 625MOHM SMD
Würth Elektronik
9,093
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.77300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNickel Zinc Ferrite (NiZn)10 µH±20%650 mA125mAShielded625mOhm Max35 @ 1MHz25MHz--40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MCL2012V2-100-R
MCL2012V2-330-R
FIXED IND 33NH 300MA 600MOHM SMD
Eaton - Electronics Division
6,856
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.01889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-33 nH±5%300 mA-Unshielded600mOhm Max15 @ 100MHz1.3GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
MCL2012V2-100-R
MCL2012V2-100-R
FIXED IND 10NH 500MA 300MOHM SMD
Eaton - Electronics Division
18,209
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-10 nH±5%500 mA-Unshielded300mOhm Max15 @ 100MHz2.2GHz--40°C ~ 85°C100 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.047" W (2.00mm x 1.20mm)0.043" (1.10mm)
0805 (2012 Metric)
CV201210-1R0K
FIXED IND 1UH 50MA 400 MOHM SMD
Bourns Inc.
48,744
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.03125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±10%50 mA-Shielded400mOhm Max45 @ 10MHz75MHz--55°C ~ 125°C10 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
0805 (2012 Metric)
CV201210-330K
FIXED IND 33UH 5MA 1.25 OHM SMD
Bourns Inc.
28,616
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite33 µH±10%5 mA-Shielded1.25Ohm Max30 @ 400kHz13MHz--55°C ~ 125°C400 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
CV201210-4R7K
FIXED IND 4.7UH 30MA 1 OHM SMD
Bourns Inc.
21,821
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±10%30 mA-Shielded1Ohm Max45 @ 10MHz35MHz--55°C ~ 125°C10 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
CV201210-100K
FIXED IND 10UH 15MA 1.15 OHM SMD
Bourns Inc.
17,473
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%15 mA-Shielded1.15Ohm Max45 @ 2MHz24MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
CV201210-220K
FIXED IND 22UH 5MA 1.1 OHM SMD
Bourns Inc.
18,070
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite22 µH±10%5 mA-Shielded1.1Ohm Max30 @ 1MHz16MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
CV201210-R56K
FIXED IND 560NH 150MA 750MOHM SM
Bourns Inc.
10,299
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite560 nH±10%150 mA-Shielded750mOhm Max25 @ 25MHz115MHz--55°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
0805 (2012 Metric)
CV201210-6R8K
FIXED IND 6.8UH 15MA 1 OHM SMD
Bourns Inc.
4,263
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.03309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±10%15 mA-Shielded1Ohm Max45 @ 4MHz29MHz--55°C ~ 125°C4 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Showing
of 4,991

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.