Showing
of 11,921
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Capacitor 0402(1005)
LRC0402CJ6N8GV001T
FIXED IND 6.8NH 250MA 320MOHM SM
Johanson Technology Inc.
487,592
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic6.8 nH±5%250 mA-Unshielded320mOhm Max8 @ 100MHz5GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CS2N2GV001T
FIXED IND 2.2NH 300MA 160MOHM SM
Johanson Technology Inc.
410,673
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.3nH300 mA-Unshielded160mOhm Max8 @ 100MHz12GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
Capacitor 0402(1005)
LRC0402CJ15NGV001T
FIXED IND 15NH 250MA 600MOHM SMD
Johanson Technology Inc.
264,780
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic15 nH±5%250 mA-Unshielded600mOhm Max8 @ 100MHz3.1GHz--55°C ~ 100°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 460MOHM SMD
Murata Electronics
447,784
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir27 nH±5%350 mA-Unshielded460mOhm Max8 @ 100MHz1.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS22NJ02D
FIXED IND 22NH 350MA 420MOHM SMD
Murata Electronics
132,404
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir22 nH±5%350 mA-Unshielded420mOhm Max8 @ 100MHz1.9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 320MOHM SMD
Murata Electronics
36,802
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir15 nH±5%450 mA-Unshielded320mOhm Max8 @ 100MHz2.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQW15A
LQW15AN12NJ00D
FIXED IND 12NH 500MA 0.14OHM SMD
Murata Electronics
336,252
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic12 nH±5%500 mA-Unshielded140mOhm Max30 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN15NJ00D
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
349,062
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic15 nH±5%460 mA-Unshielded160mOhm Max30 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN27NJ00D
FIXED IND 27NH 280MA 0.52OHM SMD
Murata Electronics
275,499
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic27 nH±5%280 mA-Unshielded520mOhm Max25 @ 250MHz3.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
LQW15AN47NJ00D
FIXED IND 47NH 210MA 1.08OHM SMD
Murata Electronics
176,436
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic47 nH±5%210 mA-Unshielded1.08Ohm Max25 @ 200MHz2.9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
LQW15AN22NJ00D
FIXED IND 22NH 310MA 0.3OHM SMD
Murata Electronics
173,058
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic22 nH±5%310 mA-Unshielded300mOhm Max25 @ 250MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN33NJ00D
FIXED IND 33NH 260MA 0.63OHM SMD
Murata Electronics
171,979
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic33 nH±5%260 mA-Unshielded630mOhm Max25 @ 250MHz3.2GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
LQW15AN56NJ00D
FIXED IND 56NH 200MA 1.17OHM SMD
Murata Electronics
102,215
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic56 nH±5%200 mA-Unshielded1.17Ohm Max25 @ 200MHz2.8GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
LQW15AN2N7D00D
FIXED IND 2.7NH 850MA 0.05OHM SM
Murata Electronics
84,918
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.7 nH±0.5nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN6N8J00D
FIXED IND 6.8NH 700MA 0.09OHM SM
Murata Electronics
78,620
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic6.8 nH±5%700 mA-Unshielded90mOhm Max25 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
M SERIES
MLG1005SR18JTD25
FIXED IND 180NH 150MA 3.8OHM SMD
TDK Corporation
42,635
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic, Non-Magnetic180 nH±5%150 mA-Unshielded3.8Ohm Max8 @ 100MHz500MHzAEC-Q200-55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQW15A
LQW15AN22NG00D
FIXED IND 22NH 310MA 0.3OHM SMD
Murata Electronics
810,400
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic22 nH±2%310 mA-Unshielded300mOhm Max25 @ 250MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN18NG00D
FIXED IND 18NH 370MA 0.27OHM SMD
Murata Electronics
137,375
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic18 nH±2%370 mA-Unshielded270mOhm Max25 @ 250MHz4.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN11NG00D
FIXED IND 11NH 500MA 0.14OHM SMD
Murata Electronics
91,783
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic11 nH±2%500 mA-Unshielded140mOhm Max30 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN1N5B00D
FIXED IND 1.5NH 1A 0.03OHM SMD
Murata Electronics
77,305
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic1.5 nH±0.1nH1 A-Unshielded30mOhm Max10 @ 250MHz18GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN3N9B00D
FIXED IND 3.9NH 750MA 0.07OHM SM
Murata Electronics
81,072
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic3.9 nH±0.1nH750 mA-Unshielded70mOhm Max25 @ 250MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN10NG00D
FIXED IND 10NH 500MA 0.17OHM SMD
Murata Electronics
74,552
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic10 nH±2%500 mA-Unshielded170mOhm Max25 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN8N2G00D
FIXED IND 8.2NH 540MA 0.14OHM SM
Murata Electronics
71,957
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic8.2 nH±2%540 mA-Unshielded140mOhm Max25 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN15NG00D
FIXED IND 15NH 460MA 0.16OHM SMD
Murata Electronics
65,119
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic15 nH±2%460 mA-Unshielded160mOhm Max30 @ 250MHz5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN12NG00D
FIXED IND 12NH 500MA 0.14OHM SMD
Murata Electronics
56,659
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.05166
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic12 nH±2%500 mA-Unshielded140mOhm Max30 @ 250MHz5.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
Showing
of 11,921

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.