Fixed Inductors

Results: 162,813
Manufacturer
ABC Taiwan Electronics Corp.Abracon LLCAillenAllied Components InternationalAmgis, LLCAnalog Devices Inc./Maxim IntegratedArlitech Electronic Corp.Bourns Inc.Cal-Chip Electronics, Inc.Central TechnologiesChemi-ConChilisin Electronics
Series
-*016008C0201CC0201DS0302CS0315CDMCC/DS0320CDMCC/DS0402CC0402CD0402CH0402CL
Packaging
-BagBookBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CeramicDrum CoreDrum Core, WirewoundMoldedMultilayerPlanarPowdered Iron CoreThick FilmThin FilmToroidalWirewound
Material - Core
-AirAlloyAlloy PowderAluminaCarbonyl PowderCeramicCeramic, FerriteCeramic, Non-MagneticFerriteHigh SaturationIron
Inductance
0.1 nH200 pH0.2 nH0.3 nH300 pH0.33 nH0.39 nH400 pH0.4 nH450 pH0.47 nH0.5 nH
Tolerance
-40%, +20%-30%, +50%-25%, +20%-20%, +25%-20%, +30%-20%, +40%-20%, +50%-15%, +20%-15%, +25%-12%, +30%-10%, +50%±0.05nH
Current Rating (Amps)
0.036 mA0.118 mA120 µA0.128 mA0.13 mA0.136 mA150 µA0.156 mA0.164 mA0.17 mA0.193 mA200 µA
Current - Saturation (Isat)
0.13mA0.15mA0.21mA0.22mA0.28mA0.40mA0.62mA1mA1.1mA1.4mA1.6mA1.9mA
Shielding
-Semi-ShieldedShieldedUnshielded
DC Resistance (DCR)
0.04mOhm0.05mOhm0.09mOhm0.1mOhm0.1mOhm Max0.103mOhm0.105mOhm0.114mOhm0.12mOhm0.125mOhm0.13mOhm Max0.132mOhm Max
Q @ Freq
0.64 @ 800kHz0.85 @ 800kHz1 @ 200MHz1.2 @ 800kHz2 @ 100MHz2 @ 800kHz2.6 @ 800kHz2.8 @ 800kHz3 @ 100kHz3 @ 100MHz3 @ 1MHz3.1 @ 1MHz
Frequency - Self Resonant
1kHz1.3kHz1.9kHz2.4kHz2.5kHz2.6kHz3kHz3.3kHz4kHz4.1kHz4.75kHz5kHz
Ratings
-AEC-Q200
Operating Temperature
-60°C ~ 85°C-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 140°C-55°C ~ 145°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 180°C
Inductance Frequency - Test
1 Hz120 Hz1 kHz2 kHz2.52 kHz3 kHz4 kHz5 kHz6 kHz7 kHz7.9 kHz7.96 kHz
Features
2 Phase3 Phase4 Phase5 Phase6 Phase-Choke Coils for PFC (Pin Terminal Type)Drum Core, High Current, Low DCRDrum Core, Power InductorFlat WireFlat Wire, High CurrentFlat Wire, High Current, Soft Saturation
Mounting Type
-Bolt MountBracketsChassis MountFree Hanging (In-Line)Surface MountThrough HoleUser Defined
Package / Case
2-DIP2-SMD2-SMD, Gull Wing2-SMD, J-Lead3-SMD3-SMD, Gull Wing3-SMD, J-Lead4-SMD4-SMD, J-Lead8-DIP Module8-SMD, Gull Wing10-DIP (0.400", 10.16mm)
Supplier Device Package
2-DIP2-SMD2-SMD, J-Lead3-SMD4-SMD8-SMD8-SMT10-DIP10-SMT02010201 (0603 Metric)0302
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.017" L x 0.009" W (0.44mm x 0.24mm)0.019" L x 0.011" W (0.47mm x 0.28mm)0.021" L x 0.016" W (0.53mm x 0.40mm)0.023" L x 0.018" W (0.58mm x 0.46mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.024" L x 0.012" W (0.61mm x 0.31mm)0.024" L x 0.013" W (0.60mm x 0.33mm)0.025" Dia x 0.050" L (0.64mm x 1.27mm)0.026" L x 0.014" W (0.65mm x 0.35mm)0.030" L x 0.030" W (0.75mm x 0.75mm)0.031" L x 0.016" W (0.80mm x 0.40mm)
Height - Seated (Max)
0.009" (0.22mm)0.009" (0.23mm)0.010" (0.26mm)0.011" (0.28mm)0.012" (0.30mm)0.012" (0.31mm)0.013" (0.32mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.37mm)0.016" (0.40mm)0.017" (0.42mm)
Stocking Options
Environmental Options
Media
Marketplace Product
162,813Results

Showing
of 162,813
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TN - 0201 (0603 Metric)
LQP03TN3N3B02D
FIXED IND 3.3NH 450MA 250MOHM SM
Murata Electronics
901,176
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
3.3 nH
±0.1nH
450 mA
-
Unshielded
250mOhm Max
14 @ 500MHz
8GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0402(1005)
LRC0402CJ15NGV001T
FIXED IND 15NH 250MA 600MOHM SMD
Johanson Technology Inc.
443,864
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
15 nH
±5%
250 mA
-
Unshielded
600mOhm Max
8 @ 100MHz
3.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
Capacitor 0603(1608)
LRC0603CJ22NGV001T
FIXED IND 22NH 300MA 650MOHM SMD
Johanson Technology Inc.
222,861
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
22 nH
±5%
300 mA
-
Unshielded
650mOhm Max
10 @ 100MHz
2.1GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Capacitor 0402(1005)
LRC0402CS3N9GV001T
FIXED IND 3.9NH 300MA 220MOHM SM
Johanson Technology Inc.
173,899
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
300 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
7GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
LQG15H-0402(1005Metric)
LQG15HS6N8J02D
FIXED IND 6.8NH 600MA 0.22OHM SM
Murata Electronics
165,437
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
6.8 nH
±5%
600 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN22NH02D
FIXED IND 22NH 150MA 1.9 OHM SMD
Murata Electronics
164,900
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
22 nH
±3%
150 mA
-
Unshielded
1.9Ohm Max
12 @ 500MHz
2.2GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HSR12J02D
FIXED IND 120NH 200MA 1.3OHM SMD
Murata Electronics
140,202
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
120 nH
±5%
200 mA
-
Unshielded
1.3Ohm Max
8 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS5N6S02D
FIXED IND 5.6NH 650MA 0.2OHM SMD
Murata Electronics
82,217
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
5.6 nH
±0.3nH
650 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
81,055
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03TN - 0201 (0603 Metric)
LQP03TN1N5B02D
FIXED IND 1.5NH 600MA 150MOHM SM
Murata Electronics
48,984
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
1.5 nH
±0.1nH
600 mA
-
Unshielded
150mOhm Max
14 @ 500MHz
15GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Capacitor 0603(1608)
LRC0603CS5N6GV001T
FIXED IND 5.6NH 300MA 300MOHM SM
Johanson Technology Inc.
42,150
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.02146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
5.6 nH
±0.3nH
300 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
4.6GHz
-
-55°C ~ 100°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQG15H-0402(1005Metric)
LQG15HS2N2B02D
FIXED IND 2.2NH 900MA 0.09OHM SM
Murata Electronics
2,315
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2.2 nH
±0.1nH
900 mA
-
Unshielded
90mOhm Max
-
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LB Series 0805 (2012 Metric)
LBR2012T100K
FIXED IND 10UH 150MA 360MOHM SMD
Taiyo Yuden
1,176,841
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.03124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
150 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MCASU21GSB7224MTNA01
LBR2012T2R2M
FIXED IND 2.2UH 260MA 130MOHM SM
Taiyo Yuden
88,923
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.04293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
260 mA
-
Unshielded
130mOhm
-
80MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
MLZ2012N101LT000
FIXED IND 100UH 140MA 3.5OHM SMD
TDK Corporation
362,823
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.04635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
100 µH
±20%
140 mA
30mA
Shielded
3.5Ohm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
MLZ2012N100LT000
FIXED IND 10UH 500MA 300MOHM SMD
TDK Corporation
85,620
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.04635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
MLZ2012M150WT000
FIXED IND 15UH 250MA 950MOHM SMD
TDK Corporation
77,477
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.04635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
15 µH
±20%
250 mA
120mA
Shielded
950mOhm
-
40MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ2012
MLZ2012N6R8LT000
FIXED IND 6.8UH 550MA 250MOHM SM
TDK Corporation
53,496
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.04378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
6.8 µH
±20%
550 mA
110mA
Shielded
250mOhm
-
60MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
MLZ2012
MLZ2012M100WT000
FIXED IND 10UH 350MA 470MOHM SMD
TDK Corporation
32,877
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.04635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
350 mA
200mA
Shielded
470mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
M SERIES
MLG1005S2N2BT000
FIXED IND 2.2NH 900MA 150MOHM SM
TDK Corporation
191,925
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.04311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
2.2 nH
±0.1nH
900 mA
-
Unshielded
150mOhm Max
7 @ 100MHz
7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
1007 (2518 Metric)
LB2518T471K
FIXED IND 470UH 25MA 10 OHM SMD
Taiyo Yuden
41,355
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.05182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
470 µH
±10%
25 mA
-
Unshielded
10Ohm
-
3.5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
0603 (1608 Metric)
LBMF1608T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
2,858,591
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
80 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MLZ-MMZ
MLZ1608N100LT000
FIXED IND 10UH 300MA 600MOHM SMD
TDK Corporation
343,434
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
60mA
Shielded
600mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
LQW15A
LQW15AN12NJ00D
FIXED IND 12NH 500MA 0.14OHM SMD
Murata Electronics
291,271
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.04790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
12 nH
±5%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
MLZ-MMZ
MLZ1608M100WT000
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
233,166
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
250 mA
90mA
Shielded
1.05Ohm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Showing
of 162,813

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.