Showing
of 38,666
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744040z2zzz
74404043150A
FIXED IND 15UH 1.45A 132MOHM SMD
Würth Elektronik
23,694
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.33800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.45 A840mASemi-Shielded132mOhm-33MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.157" L x 0.157" W (4.00mm x 4.00mm)0.098" (2.50mm)
744040z2zzz
74404043022A
FIXED IND 2.2UH 3.83A 23MOHM SMD
Würth Elektronik
9,214
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.33800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%3.83 A2.28ASemi-Shielded23mOhm-104MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.157" L x 0.157" W (4.00mm x 4.00mm)0.098" (2.50mm)
Inductor
74479276222C
FIXED IND 2.2UH 1.6A 135MOHM SMD
Würth Elektronik
22,163
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.52700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%1.6 A2.5AShielded135mOhm Max-40MHz--40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)-0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
744040z2zzz
74404032220
FIXED IND 22UH 600MA 450MOHM SMD
Würth Elektronik
5,114
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.65700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%600 mA600mASemi-Shielded450mOhm-19MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
74404054zzz
74404054100
FIXED IND 10UH 2.1A 64 MOHM SMD
Würth Elektronik
35,514
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.74000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%2.1 A2.5ASemi-Shielded64mOhm-26MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50400.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
Inductor
74479777310
FIXED IND 10UH 650MA 625MOHM SMD
Würth Elektronik
9,093
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.77300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNickel Zinc Ferrite (NiZn)10 µH±20%650 mA125mAShielded625mOhm Max35 @ 1MHz25MHz--40°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)08050.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
WE-MAPI-1008(2520)1mm
74438323010
FIXED IND 1UH 2.5A 75 MOHM SMD
Würth Elektronik
8,099
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.78801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.5 A4AShielded75mOhm Max-80MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
7440310047
744031006
FIXED IND 6.8UH 850MA 156MOHM SM
Würth Elektronik
4,851
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%850 mA750mAShielded156mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
744031004
744031004
FIXED IND 4.7UH 1.2A 105MOHM SMD
Würth Elektronik
16,394
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.2 A900mAShielded105mOhm Max-75MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
FIXED IND 10UH 1.3A 150 MOHM SMD
744042100
FIXED IND 10UH 1.3A 150 MOHM SMD
Würth Elektronik
11,431
In Stock
1 : $1.53000
Cut Tape (CT)
800 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%1.3 A1AShielded150mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
FIXED IND 3.3UH 1.95A 65MOHM SMD
744042003
FIXED IND 3.3UH 1.95A 65MOHM SMD
Würth Elektronik
8,957
In Stock
1 : $1.53000
Cut Tape (CT)
800 : $0.82100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%1.95 A1.8AShielded65mOhm Max-80MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
WE-TPC 2813 Series
744029004
FIXED IND 4.7UH 1A 200 MOHM SMD
Würth Elektronik
6,063
In Stock
1 : $1.53000
Cut Tape (CT)
1,200 : $0.84300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1 A800mAShielded200mOhm Max-65MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.5mm
74438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
Würth Elektronik
19,653
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.5 A2.8AShielded162mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI-1212(3030)1.2mm
744383340047
FIXED IND 470NH 4A 26.4 MOHM SMD
Würth Elektronik
14,642
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite470 nH±30%4 A9.4AShielded26.4mOhm Max-110MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
WE-MAPI-1008(2520)1mm
74438323100
FIXED IND 10UH 600MA 843MOHM SMD
Würth Elektronik
10,601
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.86600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%600 mA1.35AShielded843mOhm Max-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
74404084zzz
74404084102
FIXED IND 1MH 360MA 2.87 OHM SMD
Würth Elektronik
28,250
In Stock
1 : $1.41000
Cut Tape (CT)
1,000 : $0.90700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%360 mA450mASemi-Shielded2.87Ohm-2MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard80400.315" L x 0.315" W (8.00mm x 8.00mm)0.165" (4.20mm)
WE-TPC 2828 Series
744025220
FIXED IND 22UH 500MA 575MOHM SMD
Würth Elektronik
10,497
In Stock
1 : $1.64000
Cut Tape (CT)
550 : $0.88500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%500 mA750mAShielded575mOhm Max-23MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025100
FIXED IND 10UH 1A 190 MOHM SMD
Würth Elektronik
9,067
In Stock
1 : $1.64000
Cut Tape (CT)
550 : $0.88500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1 A1.1AShielded190mOhm Max-41MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025150
FIXED IND 15UH 720MA 400MOHM SMD
Würth Elektronik
5,649
In Stock
1 : $1.64000
Cut Tape (CT)
550 : $0.88500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%720 mA900mAShielded400mOhm Max-32MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025002
FIXED IND 2.2UH 1.8A 66 MOHM SMD
Würth Elektronik
4,183
In Stock
1 : $1.64000
Cut Tape (CT)
550 : $0.88500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.8 A2.4AShielded66mOhm Max-130MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-MAPI-1008(2520)1.2mm
74438324010
FIXED IND 1UH 2.8A 60 MOHM SMD
Würth Elektronik
43,851
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.94300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.8 A4.9AShielded60mOhm Max-85MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25120.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
WE-MAPI-2-SMD
74438336010
FIXED IND 1UH 4A 32 MOHM SMD
Würth Elektronik
17,593
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%4 A5AShielded32mOhm Max-67MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-MAPI-2-SMD
74438336047
FIXED IND 4.7UH 1.9A 158MOHM SMD
Würth Elektronik
31,609
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%1.9 A3.9AShielded158mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30200.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
6,783
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $1.14700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.5 A2.35AShielded28mOhm Max-100MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
WE-MAIA-Series_NonStdrd-SMD
78438356022
FIXED IND 2.2UH 4.7A 35 MOHM SMD
Würth Elektronik
10,075
In Stock
1 : $1.94000
Cut Tape (CT)
1,000 : $1.17600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy2.2 µH±20%4.7 A6.2AShielded35mOhm Max-34MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
Showing
of 38,666

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.