Showing
1 - 25
of 107
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
74408053xxx
74408053330
WE-HEPC SMT SHIELDED TINY POWER
Würth Elektronik
4,000
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--33 µH±20%800 mA1.3AShielded415mOhm Max-15MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.116" (2.94mm)
74408053xxx
74408053004
WE-HEPC SMT SHIELDED TINY POWER
Würth Elektronik
4,000
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH±20%1.4 A3.2AShielded100mOhm Max-85MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.116" (2.94mm)
74408053xxx
74408053150
WE-HEPC SMT SHIELDED TINY POWER
Würth Elektronik
4,000
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--15 µH±20%1.1 A1.8AShielded200mOhm Max-22MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.116" (2.94mm)
74408053xxx
74408053220
WE-HEPC SMT SHIELDED TINY POWER
Würth Elektronik
3,998
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--22 µH±20%900 mA1.4AShielded270mOhm Max-20MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.116" (2.94mm)
74408053xxx
74408053100
WE-HEPC SMT SHIELDED TINY POWER
Würth Elektronik
3,990
In Stock
1 : $1.04000
Cut Tape (CT)
2,000 : $0.53000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%1.2 A2.3AShielded140mOhm Max-37MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.116" (2.94mm)
74404032680
74404032680
WE-LQS SMT SEMI-SHIELDED POWER I
Würth Elektronik
3,990
In Stock
1 : $1.22000
Cut Tape (CT)
2,000 : $0.84700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68 µH±20%340 mA350mASemi-Shielded1.6Ohm-10MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI SMT POWER INDUCTOR 0.82
744383350082
WE-MAPI SMT POWER INDUCTOR 0.82
Würth Elektronik
1,965
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.90201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-820 nH±30%3.5 A7AShielded35mOhm Max-85MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-MAPI SMT POWER INDUCTOR 0.47
744383350047
WE-MAPI SMT POWER INDUCTOR 0.47
Würth Elektronik
1,378
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.90201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite470 nH±30%4.6 A5.8AShielded23mOhm Max-105MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
74404032680
74404052150
WE-LQS SMT SEMI-SHIELDED POWER I
Würth Elektronik
4,963
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $1.06300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-15 µH±20%1.3 A1.5ASemi-Shielded162mOhm-31MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.181" W (5.00mm x 4.60mm)0.079" (2.00mm)
WE-LQS SMT SEMI-SHIELDED POWER I
74404084560
WE-LQS SMT SEMI-SHIELDED POWER I
Würth Elektronik
2,000
In Stock
1 : $1.38000
Cut Tape (CT)
1,000 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNickel Zinc Ferrite (NiZn)56 µH±20%1.5 A2ASemi-Shielded180mOhm-8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount3131 (8080 Metric)31310.315" L x 0.315" W (8.00mm x 8.00mm)0.165" (4.20mm)
WE-LQS SMT SEMI-SHIELDED POWER I
74404086221
WE-LQS SMT SEMI-SHIELDED POWER I
Würth Elektronik
1,338
In Stock
1 : $1.38000
Cut Tape (CT)
700 : $1.14600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-220 µH±20%950 mA1.44ASemi-Shielded555mOhm-2.8MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount3131 (8080 Metric)31310.315" L x 0.315" W (8.00mm x 8.00mm)0.256" (6.50mm)
WE-MAPI
74438367068
WE-MAPI SMT POWER INDUCTOR 6,8 U
Würth Elektronik
1,400
In Stock
1 : $2.14000
Cut Tape (CT)
700 : $1.38500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Iron Alloy6.8 µH±20%4.3 A5.7AShielded48.3mOhm Max-15.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.213" L x 0.213" W (5.40mm x 5.40mm)0.122" (3.10mm)
WE-XHMI SMT POWER INDUCTOR 6030;
744393440015
WE-XHMI SMT POWER INDUCTOR 6030;
Würth Elektronik
1,000
In Stock
1 : $2.81000
Cut Tape (CT)
1,000 : $1.57001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite150 nH±20%18.9 A56AShielded1.24mOhm-191MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.130" (3.30mm)
WE-LHMI Series
74437368056
WE-LHMI SMT POWER INDUCTOR 5.6 U
Würth Elektronik
1,000
In Stock
1 : $2.67000
Cut Tape (CT)
500 : $1.90600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%6.7 A19.4AShielded19.3mOhm Max-13MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
WE-XHMI SMT POWER INDUCTOR 6060;
74439346012
WE-XHMI SMT POWER INDUCTOR 6060;
Würth Elektronik
1,400
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.2 µH±20%14.2 A20AShielded3.65mOhm-50MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI SMT POWER INDUCTOR 6060;
74439346018
WE-XHMI SMT POWER INDUCTOR 6060;
Würth Elektronik
1,400
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.8 µH±20%11.5 A18.3AShielded4.7mOhm-42MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI SMT POWER INDUCTOR 6060;
74439346015
WE-XHMI SMT POWER INDUCTOR 6060;
Würth Elektronik
1,345
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.5 µH±20%13.2 A20.5AShielded3.9mOhm-44MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI SMT POWER INDUCTOR 6060;
74439346022
WE-XHMI SMT POWER INDUCTOR 6060;
Würth Elektronik
675
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±20%10.6 A19.5AShielded5.58mOhm-37MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI SMT POWER INDUCTOR 6060;
74439346010
WE-XHMI SMT POWER INDUCTOR 6060;
Würth Elektronik
700
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%13.1 A24AShielded3.39mOhm-60MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI SMT POWER INDUCTOR 6060;
74439346033
WE-XHMI SMT POWER INDUCTOR 6060;
Würth Elektronik
1,385
In Stock
1 : $4.05000
Cut Tape (CT)
700 : $2.25601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite3.3 µH±20%8 A15AShielded10.83mOhm-31MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI SMT POWER INDUCTOR 4.7 U
74439344047
WE-XHMI SMT POWER INDUCTOR 4.7 U
Würth Elektronik
2,000
In Stock
1 : $4.22000
Cut Tape (CT)
1,000 : $2.60401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite4.7 µH±20%4.7 A10.5AShielded31mOhm-28MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.130" (3.30mm)
WE-XHMI SMT POWER INDUCTOR 8080;
74439358015
WE-XHMI SMT POWER INDUCTOR 8080;
Würth Elektronik
1,000
In Stock
1 : $4.69000
Cut Tape (CT)
500 : $2.62702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1.5 µH±20%16 A32AShielded2.91mOhm-37MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.346" L x 0.327" W (8.80mm x 8.30mm)0.315" (8.00mm)
WE-XHMI SMT POWER INDUCTOR 8080;
744393580068
WE-XHMI SMT POWER INDUCTOR 8080;
Würth Elektronik
994
In Stock
1 : $4.69000
Cut Tape (CT)
500 : $2.62702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite680 nH±20%20 A52.2AShielded1.41mOhm-62MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.346" L x 0.327" W (8.80mm x 8.30mm)0.315" (8.00mm)
WE-XHMI SMT POWER INDUCTOR 10 UH
74439369100
WE-XHMI SMT POWER INDUCTOR 10 UH
Würth Elektronik
600
In Stock
1 : $5.55000
Cut Tape (CT)
300 : $3.56300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%9.4 A20.3AShielded11mOhm-14MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.457" L x 0.413" W (11.60mm x 10.50mm)0.358" (9.10mm)
WE-XHMI SMT POWER INDUCTOR 8,2 U
74439369082
WE-XHMI SMT POWER INDUCTOR 8,2 U
Würth Elektronik
595
In Stock
1 : $5.55000
Cut Tape (CT)
300 : $3.56300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite8.2 µH±20%9.8 A20.45AShielded10mOhm-16MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.457" L x 0.413" W (11.60mm x 10.50mm)0.358" (9.10mm)
Showing
1 - 25
of 107

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.