Showing
1 - 25
of 35,093
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
18
In Stock
1 : $13.57000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite450 µH±10%3.7 A-Unshielded-----30°C ~ 120°C50 kHzChoke Coils for PFC (Pin Terminal Type)Through HoleRadial, Horizontal, 8 Leads-1.457" L x 1.181" W (37.00mm x 30.00mm)0.827" (21.00mm)
153
In Stock
1 : $13.57000
Bulk
Bulk
Not For New DesignsDrum Core, WirewoundFerrite230 µH±10%7.4 A-Unshielded-----30°C ~ 120°C50 kHzChoke Coils for PFC (Pin Terminal Type)Through HoleRadial, Horizontal, 8 Leads-1.575" L x 1.319" W (40.00mm x 33.50mm)0.827" (21.00mm)
38
In Stock
1 : $13.57000
Bulk
Bulk
Not For New DesignsDrum Core, WirewoundFerrite230 µH±10%7.4 A-Unshielded-----30°C ~ 120°C50 kHzChoke Coils for PFC (Pin Terminal Type)Through HoleRadial, Horizontal, 8 Leads-1.457" L x 1.181" W (37.00mm x 30.00mm)0.827" (21.00mm)
45
In Stock
1 : $13.57000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite150 µH±10%11.1 A-Unshielded-----30°C ~ 120°C50 kHzChoke Coils for PFC (Pin Terminal Type)Through HoleRadial, Horizontal, 8 Leads-1.575" L x 1.319" W (40.00mm x 33.50mm)0.827" (21.00mm)
18
In Stock
1 : $13.57000
Bulk
Bulk
Not For New DesignsDrum Core, WirewoundFerrite420 µH±10%3.4 A-Unshielded-----30°C ~ 120°C50 kHzChoke Coils for PFC (Pin Terminal Type)Through HoleRadial, Horizontal, 5 Leads-1.142" L x 0.984" W (29.00mm x 25.00mm)1.024" (26.00mm)
1
Marketplace
1 : $5.50000
Box
-
Box
ActiveToroidal-360 µH-2.5 A-Unshielded130mOhm Max----40°C ~ 125°C40 kHz-Through HoleRadial, Vertical (Open)-0.866" L x 0.512" W (22.00mm x 13.00mm)0.906" (23.00mm)
11
Marketplace
1 : $3.50000
Box
-
Box
ActiveToroidal-100 µH±20%-2.6AUnshielded100mOhm Max----20°C ~ 100°C1 kHz-Through HoleRadial, Vertical (Open)-0.846" L x 0.472" W (21.50mm x 12.00mm)0.850" (21.60mm)
7
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--10 µH±20%2.6 A2AShielded132mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.161" L x 0.157" W (4.10mm x 4.00mm)0.157" (4.00mm)
25
Marketplace
2 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveWirewound-2.2 µH±20%4.59 A7.92AShielded18.4mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
10
Marketplace
2 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--2.2 µH±20%2.8 A-Unshielded30mOhm Max----40°C ~ 125°C7.96 MHz-Surface MountNonstandard-0.228" L x 0.205" W (5.80mm x 5.20mm)0.189" (4.80mm)
VTC-4486
VTC-4486
470UH,VERTIVAL TOROIDAL CHOKE
Allied Components International
3
Marketplace
1 : $2.25000
Tray
-
Tray
ActiveToroidal-470 µH±20%1 A-Unshielded225mOhm Max----40°C ~ 105°C10 kHz-Through HoleVertical, 2 PC PinRadial0.748" Dia x 0.374" L (19.00mm x 9.50mm)-
5
Marketplace
2 : $3.75000
Tray
-
Tray
ActiveToroidal-1 mH±15%2.4 A-Unshielded216mOhm Max----55°C ~ 125°C1 kHz-Through HoleRadial, Vertical (Open)Radial1.100" Dia x 0.550" L (27.94mm x 13.97mm)-
25
Marketplace
2 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveWirewound-4.7 µH±20%3.51 A6.03AShielded31mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
25
Marketplace
2 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveWirewound-22 µH±20%1.71 A2.7AShielded125mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.185" (4.70mm)
10
Marketplace
2 : $1.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--1.5 µH±20%6 A10AShielded25mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
3
Marketplace
2 : $1.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active--4.7 µH±20%10 A24AShielded18.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.098" (2.50mm)
AVC40I-101J
AVC40I-390J
39.0UH 5% AXIAL VARNISHED CHOKE
Allied Components International
4
Marketplace
2 : $0.98000
Bag
-
Bag
Active-Ferrite39 µH±5%600 mA-Unshielded650mOhm Max70 @ 2.52MHz20MHz--55°C ~ 125°C2.52 MHz-Through HoleAxialAxial0.290" Dia x 0.875" L (7.37mm x 22.23mm)-
500
Marketplace
2 : $0.98000
Bulk
Bulk
Active--220 µH±10%508 mA860mAUnshielded430mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxialAxial0.290" Dia x 0.600" L (7.36mm x 15.24mm)-
8
Marketplace
2 : $0.98000
Bag
-
Bag
Active--270 µH±10%1.3 A1.75AUnshielded270mOhm Max----55°C ~ 125°C1 kHz-Through HoleRadial, Vertical CylinderRadial0.450" Dia (11.43mm)0.760" (19.30mm)
AVC30P-1R5K
AVC30P-1R5K
1.5UH 10% AXIAL VARNISHED CHOKE
Allied Components International
5
Marketplace
2 : $0.98000
Bag
-
Bag
Active-Ferrite1.5 µH±10%1.8 A-Unshielded93mOhm Max58 @ 7.96MHz149MHz--55°C ~ 125°C1 kHz-Through HoleAxialAxial0.270" Dia x 0.750" L (6.86mm x 19.05mm)-
5
Marketplace
2 : $0.98000
Bulk
Bulk
Active--56 µH±10%804 mA1.7AUnshielded140mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxialAxial0.290" Dia x 0.600" L (7.36mm x 15.24mm)-
10
Marketplace
2 : $0.98000
Bulk
Bulk
Active--150 µH±10%508 mA1AUnshielded340mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxialAxial0.290" Dia x 0.600" L (7.36mm x 15.24mm)-
1
Marketplace
1 : $0.98000
Bulk
Bulk
Active--82 µH±10%804 mA1.4AUnshielded152mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxialAxial0.290" Dia x 0.600" L (7.36mm x 15.24mm)-
VTC220-151L-RC
VTC220-151L-RC
150UH 15% VRTMNT TOROIDAL CHOKE
Allied Components International
4
Marketplace
2 : $3.75000
Bulk
-
Bulk
ActiveToroidal-150 µH±15%3.1 A-Unshielded110mOhm Max----55°C ~ 125°C1 kHz-Through HoleRadial, Vertical (Open)Radial0.950" Dia x 0.550" L (24.13mm x 13.97mm)-
11
Marketplace
2 : $0.98000
Bulk
Bulk
Active--120 µH±10%508 mA1.1AUnshielded283mOhm Max----55°C ~ 125°C1 kHz-Through HoleAxialAxial0.290" Dia x 0.600" L (7.36mm x 15.24mm)-
Showing
1 - 25
of 35,093

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.