Fixed Inductors

Results: 1,625
Manufacturer
Abracon LLCAllied Components InternationalBourns Inc.CODACADelta Electronics/CyntecEPCOS - TDK ElectronicsHammond ManufacturingITG Electronics, Inc.Max EchoMeritekOle Wolff Electronics IncRenco Electronics, Inc.Signal TransformerTaiyo Yuden
Series
-*153153215361538154156158194195AMDLH4020S
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-AlloyAlloy PowderCarbonyl PowderCeramicCeramic, FerriteFerriteIronIron AlloyIron PowderMagnetic PowderMetalMetal Composite
Inductance
1 nH1.6 nH1.8 nH1.9 nH2 nH2.2 nH2.4 nH2.7 nH3.3 nH3.6 nH3.9 nH4.3 nH
Tolerance
±0.3nH±5%±10%±15%±20%±30%-
Current Rating (Amps)
20 mA25 mA30 mA35 mA40 mA45 mA50 mA59 mA60 mA65 mA70 mA75 mA
Current - Saturation (Isat)
100mA115mA140mA150mA170mA215mA250mA260mA280mA310mA340mA350mA
Shielding
Semi-ShieldedShieldedUnshielded
DC Resistance (DCR)
0.103mOhm0.125mOhm0.145mOhm0.15mOhm0.155mOhm0.17mOhm0.175mOhm Max0.18mOhm0.18mOhm Max0.2mOhm0.23mOhm0.245mOhm Max
Q @ Freq
8 @ 7.96MHz10 @ 25MHz12 @ 2.52MHz13 @ 250MHz15 @ 100MHz15 @ 125kHz15 @ 250MHz15 @ 796kHz16 @ 250MHz18 @ 250MHz20 @ 100MHz20 @ 150MHz
Frequency - Self Resonant
120kHz180kHz200kHz220kHz260kHz300kHz350kHz400kHz500kHz600kHz660kHz695kHz
Ratings
-AEC-Q200
Operating Temperature
-60°C ~ 85°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 145°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-
Inductance Frequency - Test
1 kHz10 kHz79.6 kHz100 kHz125 kHz252 kHz500 kHz790 kHz796 kHz1 MHz2.5 MHz2.52 MHz
Features
-Drum Core, Power InductorFlat Wire, High CurrentHigh Current Through Hole, Molding Power ChokeHigh SaturationLow DCR, Soft SaturationLow Loss, Soft SaturationMolded Inductors, Molding Power ChokeSoft Termination
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead3-SMD3-SMD, Gull Wing0302 (0805 Metric)0402 (1005 Metric)0505 (1412 Metric)0603 (1608 Metric)0805 (2012 Metric)0805 (2015 Metric)0806 (2016 Metric)1008 (2520 Metric)
Supplier Device Package
3-SMD030204020402 (1005 Metric)050506030603 (1608 Metric)08050805 (2012 Metric)08060806 (2016 Metric)1008
Size / Dimension
0.031" L x 0.018" W (0.80mm x 0.45mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.055" L x 0.047" W (1.40mm x 1.20mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.041" W (1.60mm x 1.05mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.087" L x 0.055" W (2.20mm x 1.40mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" Dia x 0.268" L (3.00mm x 6.80mm)
Height - Seated (Max)
0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.031" (0.80mm)0.039" (1.00mm)0.041" (1.05mm)0.047" (1.20mm)0.051" (1.30mm)0.055" (1.40mm)0.057" (1.45mm)0.059" (1.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,625Results
Applied FiltersRemove All

Showing
of 1,625
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LSCND1608HKT2R2MF
LSCND1608HKT2R2MF
INDUCTOR MULTILAYER 2.2UH 0603
Taiyo Yuden
2,980
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.12044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal
2.2 µH
±20%
1.4 A
1.3A
Unshielded
250mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.031" (0.80mm)
LSCND2012HKTR24MF
LSCND2012HKTR24MF
INDUCTOR MULTILAYER 0.24UH 0805
Taiyo Yuden
4,000
In Stock
1 : $0.32000
Cut Tape (CT)
4,000 : $0.12904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Metal
240 nH
±20%
5.4 A
7A
Unshielded
19mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.031" (0.80mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ1R0M1Z
FIXED IND 1.0UH 4.2A 42 MOHM SMD
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
1 µH
±20%
4.2 A
3.7A
Shielded
42mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZR68M1Z
FIXED IND 0.68UH 5.5A 30 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
680 nH
±20%
5.5 A
5.6A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZR47M1Z
FIXED IND 0.47UH 6.1A 21 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
470 nH
±20%
6.1 A
6A
Shielded
21mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ1R5M1Z
FIXED IND 1.5UH 3.6A 61 MOHM SMD
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
1.5 µH
±20%
3.6 A
3A
Shielded
61mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZR33M1Z
FIXED IND 0.33UH 6.0A 19 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
330 nH
±20%
6 A
7.3A
Shielded
19mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLP1008ABEZR15M5A
IHLP1008ABEZ1R0M5A
FIXED IND 1.0UH 3.8A 42 MOHM SMD
Vishay Dale
5,900
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
1 µH
±20%
3.8 A
3.9A
Shielded
42mOhm Max
-
-
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ4R7M1Z
FIXED IND 4.7UH 1.8A 190 MOHM SM
Vishay Dale
6,000
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
4.7 µH
±20%
1.8 A
1.8A
Shielded
190mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ1R0M1Z
IHLL1008ABEZ2R2M1Z
FIXED IND 2.2UH 3.0A 82 MOHM SMD
Vishay Dale
6,000
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
2.2 µH
±20%
3 A
3A
Shielded
82mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1008ABEZ3R3M1Z
IHLL1008ABEZ3R3M1Z
FIXED IND 3.3UH 2.1A 135 MOHM SM
Vishay Dale
5,990
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
3.3 µH
±20%
2.1 A
2A
Shielded
135mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLP1008ABEZR15M5A
IHLP1008ABEZ2R2M5A
FIXED IND 2.2UH 2.6A 84 MOHM SMD
Vishay Dale
5,889
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal Composite
2.2 µH
±20%
2.6 A
2.8A
Shielded
84mOhm Max
-
-
AEC-Q200
-55°C ~ 165°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IHLL1210ABEZ1R0M1Z
IHLL1210ABEZ3R3M1Z
FIXED IND 3.3UH 2.9A 95 MOHM SMD
Vishay Dale
6,000
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.15326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TMS201610ALM-R68MTAA
TMS201610ALM-2R2MTAA
IND,2.2UH, 1.9A, 152M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
2.2 µH
±20%
1.9 A
2A
Unshielded
152mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-R33MTAA
IND,0.33UH, 4.3A, 31M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
330 nH
±20%
4.3 A
5.2A
Unshielded
31mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-R68MTAA
IND,0.68UH, 3.3A, 53M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
680 nH
±20%
3.3 A
3.8A
Unshielded
53mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-R47MTAA
IND,0.47UH, 3.9A, 39M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
470 nH
±20%
3.9 A
4.5A
Unshielded
39mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-1R0MTAA
IND,1.0UH, 3.1A, 60M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
1 µH
±20%
3.1 A
3.3A
Unshielded
60mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-R15MTAA
IND,0.15UH, 5.5A, 16M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
150 nH
±20%
5.5 A
7.7A
Unshielded
16mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-R10MTAA
IND,0.10UH, 5.9A, 14M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
100 nH
±20%
5.9 A
8.5A
Unshielded
14mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
TMS201610ALM-R68MTAA
TMS201610ALM-R24MTAA
IND,0.24UH, 5.0A, 23M, -40~125
TDK Corporation
6,000
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.26310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Metal
240 nH
±20%
5 A
5.9A
Unshielded
23mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Soft Termination
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SMT-INDUCTOR 0805 4700   NH  5%
B82498B1472J000
SMT-INDUCTOR 0805 4700 NH 5%
EPCOS - TDK Electronics
6,000
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±5%
90 mA
-
Unshielded
3.8Ohm Max
20 @ 7.96MHz
150MHz
-
-
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 2200   NH  5%
B82498B1222J000
SMT-INDUCTOR 0805 2200 NH 5%
EPCOS - TDK Electronics
5,750
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±5%
130 mA
-
Unshielded
1.7Ohm
20 @ 7.96MHz
200MHz
-
-
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805 1200   NH  5%
B82498B1122J000
SMT-INDUCTOR 0805 1200 NH 5%
EPCOS - TDK Electronics
3,000
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.2 µH
±5%
220 mA
-
Unshielded
650mOhm Max
20 @ 7.96MHz
300MHz
-
-
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
SMT-INDUCTOR 0805  330   NH  5%
B82498B3331J000
SMT-INDUCTOR 0805 330 NH 5%
EPCOS - TDK Electronics
6,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.37125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ceramic
330 nH
±5%
180 mA
-
Unshielded
1Ohm Max
35 @ 100MHz
800MHz
-
-
100 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.087" L x 0.055" W (2.20mm x 1.40mm)
0.057" (1.45mm)
Showing
of 1,625

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.