Inductor Kits

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Kit Type
Style
Material - Core
Quantity
Inductance Range
Mounting Type
Packages Included
Features
Shielding
Grade
Qualification
SPM10065VT-D-KIT
SPM10065VT-D AEC-Q200 INDUCTOR K
TDK Corporation
10
In Stock
Value Added Item
1 : $35.97000
Case
Tariff may apply if shipping to the United States
Case
Active
Fixed
Wirewound
Metal Composite
72 Pieces (12 Values - 6 Each)
1µH ~ 68µH
Surface Mount
Non-Standard SMD
-
Shielded
Automotive
AEC-Q200
SPM12565VT-D-KIT
SPM12565VT-D INDUCTOR KIT
TDK Corporation
5
In Stock
Value Added Item
1 : $34.17000
Case
Tariff may apply if shipping to the United States
Case
Active
Fixed
Wirewound
Metal Composite
48 Pieces (8 Values - 6 Each)
1.5µH ~ 22µH
Surface Mount
Non-Standard SMD
-
Shielded
Automotive
AEC-Q200
Showing
of 2

Inductor Kits


Inductor Kits are a passive electrical component that can store energy in a magnetic field created by the electric current passing through it. The kit types include arrays – signal transformers, fixed, and wireless charging and an inductance range from 300pH to 150mH in a surface mount or through hole mounting type.