Inductor Kits

Results: 2
Series
B82559-A013ERU19 - Flat Wire Inductor
Packaging
BoxBulk
Product Status
ActiveObsolete
Quantity
16 Pieces (8 Values - 2 Each)20 Pieces (10 Values - 2 Each)
Inductance Range
50nH ~ 3.9µH1µH ~ 30µH
Grade
-Automotive
Qualification
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Kit Type
Style
Material - Core
Quantity
Inductance Range
Mounting Type
Packages Included
Features
Shielding
Grade
Qualification
B82559X1
B82559X0001
KIT INDUCTOR POWER 82559 SERIES
EPCOS - TDK Electronics
1
In Stock
1 : $50.46000
Box
Box
Active
Fixed
Wirewound
Ferrite
16 Pieces (8 Values - 2 Each)
50nH ~ 3.9µH
Surface Mount
Non-Standard SMD
-
-
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Fixed
Wirewound
Ferrite
20 Pieces (10 Values - 2 Each)
1µH ~ 30µH
Surface Mount
Non-Standard SMD
-
Shielded
Automotive
AEC-Q200
Showing
of 2

Inductor Kits


Inductor Kits are a passive electrical component that can store energy in a magnetic field created by the electric current passing through it. The kit types include arrays – signal transformers, fixed, and wireless charging and an inductance range from 300pH to 150mH in a surface mount or through hole mounting type.