IMUs (Inertial Measurement Units)

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Output Type
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10,712
In Stock
1 : $5.63000
Cut Tape (CT)
5,000 : $3.58993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Accelerometer, Gyroscope, 6 Axis
-
-
-
-
-
24 QFN
ICM-20948
IMU ACCEL/GYRO/COMPI2C/SPI 24QFN
TDK InvenSense
31,940
In Stock
1 : $7.11000
Cut Tape (CT)
5,000 : $4.60151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Accelerometer, Gyroscope, Magnetometer, 9 Axis
I2C, SPI
-40°C ~ 85°C
24-TFQFN Module Exposed Pad
24-QFN (3x3)
Surface Mount
24 QFN
ICM-20649
WIDE-FULL SCALE RANGE 6-AXIS MEM
TDK InvenSense
199
In Stock
1 : $7.88000
Cut Tape (CT)
5,000 : $5.15827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Accelerometer, Gyroscope, Temperature, 6 Axis
I2C, SPI
-40°C ~ 85°C
24-VFQFN Module Exposed Pad
24-QFN (3x3)
Surface Mount
Showing
of 3

IMUs (Inertial Measurement Units)


Motion Sensors - IMUs (Inertial Measurement Units) is a device that measurers velocity, orientation, and magnetism using an Accelerometer, Gyroscope, and Magnetometer to get the direction, proper acceleration, and location. The other types of sensors include Temperature, Inclinometer, and Barometric Pressure.