Image Sensors, Camera

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
Grade
Qualification
AISC110C
CHEETAH B0 AISC110C
AIStorm, Inc
34
In Stock
1 : $6.33000
Cut Tape (CT)
-
Cut Tape (CT)
Active
CMOS
20µm x 20µm
80H x 120V
260000.0
3.3V
64-VFLGA
64-OLGA (5.3x5.3)
0°C ~ 80°C (TJ)
-
-
AISC100A-C-M
MANTISCONNECT AI-IN-SENSOR
AIStorm, Inc
49
In Stock
1 : $16.05000
Tray
-
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
Showing
of 2

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.