IC Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
AR16-HZL-TT(-R)
AR 16-HZL-TT
CONN IC DIP SOCKET 16POS TIN
Assmann WSW Components
4,048
In Stock
1 : $1.03000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Tin
-
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Beryllium Copper
Thermoplastic, Polyester
-40°C ~ 105°C
AR14-HZL-TT(-R)
AR 14-HZL-TT
CONN IC DIP SOCKET 14POS TIN
Assmann WSW Components
467
In Stock
1 : $0.84000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
-
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Beryllium Copper
Thermoplastic, Polyester
-40°C ~ 105°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.