IC Sockets

Results: 3
Packaging
BoxTube
Number of Positions or Pins (Grid)
8 (2 x 4)14 (2 x 7)16 (2 x 8)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110-87-308-41-001101
110-87-308-41-001101
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
22,978
In Stock
1 : $0.71000
Box
Box
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
110-87-314-41-001101
110-87-314-41-001101
CONN IC DIP SOCKET 14POS GOLD
Preci-Dip
5,409
In Stock
1 : $1.17000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
110-87-316-41-001101
110-87-316-41-001101
CONN IC DIP SOCKET 16POS GOLD
Preci-Dip
2,433
In Stock
1 : $1.31000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.