IC Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
4814-3000-CP
CONN IC DIP SOCKET 14POS TIN
3M
5,617
In Stock
1 : $0.61000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
14 (2 x 7)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
4816-3000-CP
CONN IC DIP SOCKET 16POS TIN
3M
5,225
In Stock
1 : $0.61000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
4820-3000-CP
CONN IC DIP SOCKET 20POS TIN
3M
1,909
In Stock
1 : $0.75000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
20 (2 x 10)
0.100" (2.54mm)
Tin
35.4µin (0.90µm)
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
35.0µin (0.90µm)
Phosphor Bronze
Polyester, Glass Filled
-25°C ~ 85°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.