Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
ED18DT
ED18DT
CONN IC DIP SOCKET 18POS TIN
On Shore Technology Inc.
3,415
In Stock
1 : $0.26000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
243-06-1-03
243-06-1-03
CONN IC DIP SOCKET 6POS TIN
CNC Tech
5,703
In Stock
1 : $0.30000
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing6 (2 x 3)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
245-40-1-06
245-40-1-06
CONN IC DIP SOCKET 40POS TIN
CNC Tech
1,206
In Stock
1 : $0.88000
Tube
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough Hole, Kinked PinOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
Showing
of 3

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.