Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
74,170
In Stock
1 : $0.19000
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Phosphor BronzePolybutylene Terephthalate (PBT)-55°C ~ 85°C
4,305
In Stock
1 : $0.20000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
ICS-308-T
ICS-308-T
IC SOCKET, DIP, 8P 2.54MM PITCH
Adam Tech
15,877
In Stock
1 : $0.18000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 105°C
ED14DT
ED14DT
CONN IC DIP SOCKET 14POS TIN
On Shore Technology Inc.
25,637
In Stock
1 : $0.19000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
ED08DT
ED08DT
CONN IC DIP SOCKET 8POS TIN
On Shore Technology Inc.
17,672
In Stock
1 : $0.21000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
ED18DT
ED18DT
CONN IC DIP SOCKET 18POS TIN
On Shore Technology Inc.
3,555
In Stock
1 : $0.22000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
1-2199298-4
1-2199298-4
CONN IC DIP SOCKET 16POS TIN
TE Connectivity AMP Connectors
2,125
In Stock
1 : $0.23000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
ED20DT
ED20DT
CONN IC DIP SOCKET 20POS TIN
On Shore Technology Inc.
40,233
In Stock
1 : $0.31000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
ED281DT
ED281DT
CONN IC DIP SOCKET 28POS TIN
On Shore Technology Inc.
8,848
In Stock
1 : $0.37000
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzePolybutylene Terephthalate (PBT), Glass Filled-55°C ~ 110°C
1-2199298-3
1-2199298-3
CONN IC DIP SOCKET 14POS TIN
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
3,400 : $0.14600
Tube
1 : $0.21000
Tube
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin60.0µin (1.52µm)Phosphor BronzeThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Brass, CopperPolybutylene Terephthalate (PBT), Glass Filled-40°C ~ 105°C
1,300
Marketplace
10 : $0.56000
Bulk
-
Bulk
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)-----Solder0.100" (2.54mm)-----
Showing
of 11

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.