I/O Expanders
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,857 In Stock | 1 : $1.38000 Cut Tape (CT) 6,000 : $0.65908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-HWQFN (4x4) | |||
5,658 In Stock | 61 : $1.69000 Tube | - | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) |