I/O Expanders

Results: 11
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedMicrochip TechnologyonsemiTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Number of I/O
891618
Interface
I2CI2C, 2-Wire SerialI2C, SMBus
Interrupt Output
NoYes
Features
-EEPROM, PORPORPWM
Output Type
-Open DrainOpen Drain, Push-PullPush-Pull
Current - Output Source/Sink
10mA, 25mA12mA25mA42mA50mA-
Clock Frequency
100 kHz400 kHz1 MHz1.7 MHz
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V1.8V ~ 5.5V2V ~ 3.6V2.3V ~ 5.5V2.7V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-UFQFN18-SOIC (0.295", 7.50mm Width)24-TSSOP (0.173", 4.40mm Width)24-VFQFN Exposed Pad24-WFQFN Exposed Pad28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-TSSOP16-UQFN (1.8x2.6)18-SOIC24-QFN (4x4)24-TQFN (4x4)24-TQFN-EP (4x4)24-TSSOP28-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 UQFN
PI4IOE5V6408ZTAEX
IC XPNDR 1MHZ I2C 16UQFN
Diodes Incorporated
7,188
In Stock
705,000
Factory
1 : $0.83000
Cut Tape (CT)
3,000 : $0.35350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
-
Push-Pull
-
1 MHz
1.65V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-UFQFN
16-UQFN (1.8x2.6)
16-TSSOP
TCA9554PWR
IC XPND 400KHZ I2C SMBUS 16TSSOP
Texas Instruments
4,324
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.60140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TCA9534PWR
IC XPNDR 400KHZ I2C 16TSSOP
Texas Instruments
3,550
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $0.60707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
-
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
18 SOIC
MCP23008T-E/SO
IC XPNDR 1.7MHZ I2C 18SOIC
Microchip Technology
6,492
In Stock
1 : $1.37000
Cut Tape (CT)
1,100 : $1.05000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
18-SOIC (0.295", 7.50mm Width)
18-SOIC
28 SOIC
MCP23017-E/SO
IC XPNDR 1.7MHZ I2C 28SOIC
Microchip Technology
4,190
In Stock
1 : $1.62000
Tube
-
Tube
Active
Not Verified
16
I2C
Yes
POR
Push-Pull
25mA
1.7 MHz
1.8V ~ 5.5V
-40°C ~ 125°C
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
24 VQFN
PI4IOE5V6416ZDEX
IC XPNDR 400KHZ I2C 24TQFN
Diodes Incorporated
15,788
In Stock
1 : $1.99000
Cut Tape (CT)
3,500 : $0.56874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C
Yes
POR
Open Drain, Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-TQFN (4x4)
24,326
In Stock
1 : $4.79000
Cut Tape (CT)
1,000 : $2.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
9
I2C
No
EEPROM, POR
Open Drain
12mA
400 kHz
2.7V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24 TSSOP
PI4IOE5V6416LEX
IC XPNDR 400KHZ I2C 24TSSOP
Diodes Incorporated
22,762
In Stock
6,000
Factory
1 : $1.05000
Cut Tape (CT)
3,000 : $0.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C
Yes
POR
Open Drain, Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
48 TQFN
PI4IOE5V9554ALEX
IC XPNDR 400KHZ I2C 16TSSOP
Diodes Incorporated
6,879
In Stock
1 : $1.30000
Cut Tape (CT)
2,500 : $0.55146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C
Yes
-
-
-
400 kHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
9,366
Marketplace
119 : $2.53000
Bulk
-
Bulk
Active
Not Verified
18
I2C, 2-Wire Serial
Yes
PWM
Open Drain
50mA
400 kHz
2V ~ 3.6V
-40°C ~ 125°C
Surface Mount
24-WFQFN Exposed Pad
24-TQFN-EP (4x4)
24-QFN Exp Pad
PCA9655EMTTXG
IC XPNDR 100KHZ I2C SMBUS 24QFN
onsemi
0
In Stock
1 : $2.93000
Cut Tape (CT)
3,000 : $1.41639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
16
I2C, SMBus
Yes
POR
Push-Pull
42mA
100 kHz
1.65V ~ 5.5V
-55°C ~ 125°C
Surface Mount
24-WFQFN Exposed Pad
24-QFN (4x4)
Showing
of 11

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.