I/O Expanders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,671 In Stock | 1 : $4.01000 Cut Tape (CT) 2,500 : $1.36808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Push-Pull | 100µA, 25mA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
6,128 Marketplace | 204 : $1.48000 Bulk | - | Bulk | Active | - | 16 | I2C, SMBus | Yes | POR | Push-Pull | 300µA, 42mA | 1 MHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |